IC EEPROM 256KBIT 20MHZ 8BGA - AT25256AU2-10UI-1.8 - Integrated Circuits (ICs)
Atmel Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V AT25256AU2-10UI-1.8
| Digi-Key Part Number | AT25256AU210UI1.8-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AT25256AU2-10UI-1.8 | |||
| Description | IC EEPROM 256KBIT 20MHZ 8BGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Atmel Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V AT25256AU2-10UI-1.8
| Technical/Catalog Information | AT25256AU2-10UI-1.8 |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 256K (32K x 8) |
| Speed | 5MHz, 10MHz, 20MHz |
| Interface | SPI, 3-Wire Serial |
| Package / Case | 8-BGA |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 1.8 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT25256AU2 10UI 1 8 AT25256AU210UI18 AT25256AU210UI1 8 ND AT25256AU210UI18ND AT25256AU210UI1.8 |
AT25256AU2-10UI-1.8 Specification Sheet
IC EEPROM 256KBIT 20MHZ 8BGA - AT25256AU2-10UI-1.8 (AT25256AU210UI1.8-ND) - Integrated Circuits (ICs)
Related parts Atmel Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V AT25256AU2-10UI-1.8IC EEPROM 256KBIT 20MHZ 8BGA - AT25256AU2-10UI-1.8
Order 'ic eeprom 256kbit 20mhz 8bga - AT25256AU2-10UI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256AU210UI1.8-ND.
IC EEPROM 256KBIT 20MHZ 8BGA - AT25256AU2-10UI-2.7
Order 'ic eeprom 256kbit 20mhz 8bga - AT25256AU2-10UI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256AU210UI2.7-ND.
IC EEPROM 128KBIT 20MHZ 8BGA - AT25128AU2-10UI-1.8
Order 'ic eeprom 128kbit 20mhz 8bga - AT25128AU2-10UI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25128AU210UI1.8-ND.
IC EEPROM 256KBIT 2.1MHZ 8DBGA - AT25256-10UI-1.8
Order 'ic eeprom 256kbit 2.1mhz 8dbga - AT25256-10UI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256-10UI-1.8-ND.
IC EEPROM 256KBIT 20MHZ 8LAP - AT25256A-10CI-1.8
Order 'ic eeprom 256kbit 20mhz 8lap - AT25256A-10CI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256A-10CI-1.8-ND.
IC EEPROM 256KBIT 20MHZ 8DIP - AT25256A-10PU-1.8
Order 'ic eeprom 256kbit 20mhz 8dip - AT25256A-10PU-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256A-10PU-1.8-ND.
IC EEPROM 256KBIT 20MHZ 8TSSOP - AT25256A-10TI-1.8
Order 'ic eeprom 256kbit 20mhz 8tssop - AT25256A-10TI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256A-10TI-1.8-ND.
IC EEPROM 256KBIT 20MHZ 8TSSOP - AT25256A-10TU-1.8
Order 'ic eeprom 256kbit 20mhz 8tssop - AT25256A-10TU-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256A-10TU-1.8-ND.
IC EEPROM 256KBIT 20MHZ 8SOIC - AT25256AN-10SI-1.8
Order 'ic eeprom 256kbit 20mhz 8soic - AT25256AN-10SI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256AN-10SI1.8-ND.
IC EEPROM 256KBIT 20MHZ 8SOIC - AT25256AN-10SI-1.8 SL383
Order 'ic eeprom 256kbit 20mhz 8soic - AT25256AN-10SI-1.8 SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256AN10SI18SL-ND.
IC EEPROM 256KBIT 20MHZ 8SOIC - AT25256AN-10SU-1.8
Order 'ic eeprom 256kbit 20mhz 8soic - AT25256AN-10SU-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256AN-10SU1.8-ND.
IC EEPROM 256KBIT 20MHZ 8SOIC - AT25256AW-10SI-1.8
Order 'ic eeprom 256kbit 20mhz 8soic - AT25256AW-10SI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256AW-10SI1.8-ND.
IC EEPROM 256KBIT 20MHZ 8SOIC - AT25256AW-10SI-1.8 SL383
Order 'ic eeprom 256kbit 20mhz 8soic - AT25256AW-10SI-1.8 SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256AW10SI18SL-ND.
IC EEPROM 256KBIT 20MHZ 8SOIC - AT25256AW-10SU-1.8
Order 'ic eeprom 256kbit 20mhz 8soic - AT25256AW-10SU-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256AW-10SU1.8-ND.
IC EEPROM 128KBIT 20MHZ 8BGA - AT25128AU2-10UI-2.7
Order 'ic eeprom 128kbit 20mhz 8bga - AT25128AU2-10UI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25128AU210UI2.7-ND.
Options for Atmel Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V AT25256AU2-10UI-1.8
Send this link via E-Mail
Help With This Screen
