IC EEPROM 256KBIT 20MHZ 8SOIC - AT25256AN-10SI-2.7
Atmel Memory Integrated Circuit (ics) EEPROM Tube 2.7 V ~ 5.5 V AT25256AN-10SI-2.7
| Digi-Key Part Number | AT25256AN-10SI2.7-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AT25256AN-10SI-2.7 | |||
| Description | IC EEPROM 256KBIT 20MHZ 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Atmel Memory Integrated Circuit (ics) EEPROM Tube 2.7 V ~ 5.5 V AT25256AN-10SI-2.7
| Technical/Catalog Information | AT25256AN-10SI-2.7 |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 256K (32K x 8) |
| Speed | 10MHz, 20MHz |
| Interface | SPI, 3-Wire Serial |
| Package / Case | 8-SOIC |
| Packaging | Tube |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT25256AN 10SI 2 7 AT25256AN10SI27 AT25256AN 10SI2 7 ND AT25256AN10SI27ND AT25256AN-10SI2.7 |
AT25256AN-10SI-2.7 Specification Sheet
IC EEPROM 256KBIT 20MHZ 8SOIC - AT25256AN-10SI-2.7 (AT25256AN-10SI2.7-ND)
Related parts Atmel Memory Integrated Circuit (ics) EEPROM Tube 2.7 V ~ 5.5 V AT25256AN-10SI-2.7IC EEPROM 256KBIT 20MHZ 8SOIC - AT25256AN-10SI-2.7
Order 'ic eeprom 256kbit 20mhz 8soic - AT25256AN-10SI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256AN-10SI2.7-ND.
IC EEPROM 256KBIT 20MHZ 8SOIC - AT25256AN-10SU-2.7
Order 'ic eeprom 256kbit 20mhz 8soic - AT25256AN-10SU-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256AN-10SU2.7-ND.
IC EEPROM 256KBIT 20MHZ 8SOIC - AT25256AW-10SI-2.7
Order 'ic eeprom 256kbit 20mhz 8soic - AT25256AW-10SI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256AW-10SI2.7-ND.
IC EEPROM 256KBIT 20MHZ 8SOIC - AT25256AW-10SI-2.7 SL383
Order 'ic eeprom 256kbit 20mhz 8soic - AT25256AW-10SI-2.7 SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256AW10SI27SL-ND.
IC EEPROM 256KBIT 20MHZ 8SOIC - AT25256AN-10SI-1.8
Order 'ic eeprom 256kbit 20mhz 8soic - AT25256AN-10SI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256AN-10SI1.8-ND.
IC EEPROM 256KBIT 20MHZ 8SOIC - AT25256AN-10SI-1.8 SL383
Order 'ic eeprom 256kbit 20mhz 8soic - AT25256AN-10SI-1.8 SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256AN10SI18SL-ND.
IC EEPROM 1KBIT 20MHZ 8SOIC - AT25010AN-10SI-2.7
Order 'ic eeprom 1kbit 20mhz 8soic - AT25010AN-10SI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25010AN-10SI2.7-ND.
IC EEPROM 1KBIT 20MHZ 8SOIC - AT25010AN-10SI-2.7 SL383
Order 'ic eeprom 1kbit 20mhz 8soic - AT25010AN-10SI-2.7 SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25010AN10SI27SL-ND.
IC EEPROM 2KBIT 20MHZ 8SOIC - AT25020AN-10SI-2.7
Order 'ic eeprom 2kbit 20mhz 8soic - AT25020AN-10SI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25020AN-10SI2.7-ND.
IC EEPROM 2KBIT 20MHZ 8SOIC - AT25020AN-10SI-2.7 SL383
Order 'ic eeprom 2kbit 20mhz 8soic - AT25020AN-10SI-2.7 SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25020AN10SI27SL-ND.
IC EEPROM 4KBIT 20MHZ 8SOIC - AT25040AN-10SI-2.7
Order 'ic eeprom 4kbit 20mhz 8soic - AT25040AN-10SI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25040AN-10SI2.7-ND.
IC EEPROM 4KBIT 20MHZ 8SOIC - AT25040AN-10SI-2.7 SL383
Order 'ic eeprom 4kbit 20mhz 8soic - AT25040AN-10SI-2.7 SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25040AN10SI27SL-ND.
IC EEPROM 8KBIT 20MHZ 8SOIC - AT25080AN-10SI-2.7
Order 'ic eeprom 8kbit 20mhz 8soic - AT25080AN-10SI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25080AN-10SI2.7-ND.
IC EEPROM 8KBIT 20MHZ 8SOIC - AT25080AN-10SI-2.7 SL383
Order 'ic eeprom 8kbit 20mhz 8soic - AT25080AN-10SI-2.7 SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25080AN10SI2.7S-ND.
IC EEPROM 128KBIT 20MHZ 8SOIC - AT25128AN-10SI-2.7
Order 'ic eeprom 128kbit 20mhz 8soic - AT25128AN-10SI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25128AN-10SI2.7-ND.
Options for Atmel Memory Integrated Circuit (ics) EEPROM Tube 2.7 V ~ 5.5 V AT25256AN-10SI-2.7
Send this link via E-Mail
Help With This Screen
