IC EEPROM 256KBIT 20MHZ 8TSSOP - AT25256A-10TU-2.7 - Integrated Circuits (ICs)
| Digi-Key Part Number | AT25256A-10TU-2.7-ND |
1 25 100 |
1.07000 1.02520 .98400 |
Extended Price
1.07 25.63 98.40 |
| Manufacturer Part Number | AT25256A-10TU-2.7 | |||
| Description | IC EEPROM 256KBIT 20MHZ 8TSSOP | |||
| Quantity Available | 316 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AT25256A-10TU-2.7 |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 256K (32K x 8) |
| Speed | 10MHz, 20MHz |
| Interface | SPI, 3-Wire Serial |
| Package / Case | 8-TSSOP |
| Packaging | Tube |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AT25256A 10TU 2 7 AT25256A10TU27 |
AT25256A-10TU-2.7 Specification Sheet
IC EEPROM 256KBIT 20MHZ 8TSSOP - AT25256A-10TU-2.7 (AT25256A-10TU-2.7-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC EEPROM 256KBIT 20MHZ 8TSSOP - AT25256A-10TU-2.7
Order 'ic eeprom 256kbit 20mhz 8tssop - AT25256A-10TU-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256A-10TU-2.7-ND.
IC EEPROM 256KBIT 20MHZ 8TSSOP - AT25256A-10TI-2.7
Order 'ic eeprom 256kbit 20mhz 8tssop - AT25256A-10TI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256A-10TI-2.7-ND.
IC EEPROM 256KBIT 20MHZ 8TSSOP - AT25256A-10TU-1.8
Order 'ic eeprom 256kbit 20mhz 8tssop - AT25256A-10TU-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256A-10TU-1.8-ND.
IC EEPROM 1KBIT 20MHZ 8TSSOP - AT25010A-10TU-2.7
Order 'ic eeprom 1kbit 20mhz 8tssop - AT25010A-10TU-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25010A-10TU-2.7-ND.
IC EEPROM 2KBIT 20MHZ 8TSSOP - AT25020A-10TU-2.7
Order 'ic eeprom 2kbit 20mhz 8tssop - AT25020A-10TU-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25020A-10TU-2.7-ND.
IC EEPROM 4KBIT 20MHZ 8TSSOP - AT25040A-10TU-2.7
Order 'ic eeprom 4kbit 20mhz 8tssop - AT25040A-10TU-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25040A-10TU-2.7-ND.
IC EEPROM 8KBIT 20MHZ 8TSSOP - AT25080A-10TU-2.7
Order 'ic eeprom 8kbit 20mhz 8tssop - AT25080A-10TU-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25080A-10TU-2.7-ND.
IC EEPROM 128KBIT 20MHZ 8TSSOP - AT25128A-10TU-2.7
Order 'ic eeprom 128kbit 20mhz 8tssop - AT25128A-10TU-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25128A-10TU-2.7-ND.
IC EEPROM 16KBIT 20MHZ 8TSSOP - AT25160A-10TU-2.7
Order 'ic eeprom 16kbit 20mhz 8tssop - AT25160A-10TU-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25160A-10TU-2.7-ND.
IC EEPROM 256KBIT 20MHZ 8LAP - AT25256A-10CI-2.7
Order 'ic eeprom 256kbit 20mhz 8lap - AT25256A-10CI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256A-10CI-2.7-ND.
IC EEPROM 256KBIT 20MHZ 8DIP - AT25256A-10PU-2.7
Order 'ic eeprom 256kbit 20mhz 8dip - AT25256A-10PU-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256A-10PU-2.7-ND.
IC EEPROM 32KBIT 20MHZ 8TSSOP - AT25320A-10TU-2.7
Order 'ic eeprom 32kbit 20mhz 8tssop - AT25320A-10TU-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25320A-10TU-2.7-ND.
IC EEPROM 64KBIT 20MHZ 8TSSOP - AT25640A-10TU-2.7
Order 'ic eeprom 64kbit 20mhz 8tssop - AT25640A-10TU-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25640A-10TU-2.7-ND.
IC EEPROM 256KBIT 1MHZ 8TSSOP - AT24C256-10TU-2.7
Order 'ic eeprom 256kbit 1mhz 8tssop - AT24C256-10TU-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C256-10TU-2.7-ND.
IC EEPROM 256KBIT 20MHZ 8TSSOP - AT25256A-10TI-1.8
Order 'ic eeprom 256kbit 20mhz 8tssop - AT25256A-10TI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256A-10TI-1.8-ND.
Send this link via E-Mail
Help With This Screen
