Atmel Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V AT25256A-10PU-1.8
IC EEPROM 256KBIT 20MHZ 8DIP - AT25256A-10PU-1.8 - Integrated Circuits (ICs)
| Digi-Key Part Number | AT25256A-10PU-1.8-ND |
1 25 100 |
1.00000 .96240 .92400 |
Extended Price
1.00 24.06 92.40 |
| Manufacturer Part Number | AT25256A-10PU-1.8 | |||
| Description | IC EEPROM 256KBIT 20MHZ 8DIP | |||
| Quantity Available | 591 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AT25256A-10PU-1.8 |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 256K (32K x 8) |
| Speed | 5MHz, 10MHz, 20MHz |
| Interface | SPI, 3-Wire Serial |
| Package / Case | 8-DIP |
| Packaging | Tube |
| Voltage - Supply | 1.8 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AT25256A 10PU 1 8 AT25256A10PU18 |
AT25256A-10PU-1.8 Specification Sheet
IC EEPROM 256KBIT 20MHZ 8DIP - AT25256A-10PU-1.8 (AT25256A-10PU-1.8-ND) - Integrated Circuits (ICs)
Related parts Atmel Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V AT25256A-10PU-1.8Atmel Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V AT25256A-10PU-1.8
Order 'ic eeprom 256kbit 20mhz 8dip - AT25256A-10PU-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256A-10PU-1.8-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 2.7 V ~ 5.5 V AT25256A-10PU-2.7
Order 'ic eeprom 256kbit 20mhz 8dip - AT25256A-10PU-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256A-10PU-2.7-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V AT25010A-10PU-1.8
Order 'ic eeprom 1kbit 20mhz 8dip - AT25010A-10PU-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25010A-10PU-1.8-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V AT25020A-10PU-1.8
Order 'ic eeprom 2kbit 20mhz 8dip - AT25020A-10PU-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25020A-10PU-1.8-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V AT25040A-10PU-1.8
Order 'ic eeprom 4kbit 20mhz 8dip - AT25040A-10PU-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25040A-10PU-1.8-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V AT25080A-10PU-1.8
Order 'ic eeprom 8kbit 20mhz 8dip - AT25080A-10PU-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25080A-10PU-1.8-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V AT25128A-10PU-1.8
Order 'ic eeprom 128kbit 20mhz 8dip - AT25128A-10PU-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25128A-10PU-1.8-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V AT25160A-10PU-1.8
Order 'ic eeprom 16kbit 20mhz 8dip - AT25160A-10PU-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25160A-10PU-1.8-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V AT25256A-10CI-1.8
Order 'ic eeprom 256kbit 20mhz 8lap - AT25256A-10CI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256A-10CI-1.8-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V AT25256A-10TI-1.8
Order 'ic eeprom 256kbit 20mhz 8tssop - AT25256A-10TI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256A-10TI-1.8-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V AT25256A-10TU-1.8
Order 'ic eeprom 256kbit 20mhz 8tssop - AT25256A-10TU-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256A-10TU-1.8-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V AT25320A-10PU-1.8
Order 'ic eeprom 32kbit 20mhz 8dip - AT25320A-10PU-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25320A-10PU-1.8-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V AT25640A-10PU-1.8
Order 'ic eeprom 64kbit 20mhz 8dip - AT25640A-10PU-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25640A-10PU-1.8-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 3.6 V AT24C256-10PU-1.8
Order 'ic eeprom 256kbit 400khz 8dip - AT24C256-10PU-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C256-10PU-1.8-ND.
Atmel Eeprom - Serial Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V AT24C04-10PU-1.8
Order 'ic srl eeprom 4k 1.8v 8dip - AT24C04-10PU-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C04-10PU-1.8-ND.
Options for Atmel Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V AT25256A-10PU-1.8
Send this link via E-Mail
Help With This Screen
