Keywords:





IC EEPROM 256KBIT 20MHZ 8LAP - AT25256A-10CI-2.7 - Integrated Circuits (ICs)

Digi-Key Part Number AT25256A-10CI-2.7-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberAT25256A-10CI-2.7
DescriptionIC EEPROM 256KBIT 20MHZ 8LAP
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationAT25256A-10CI-2.7
VendorAtmel
CategoryIntegrated Circuits (ICs)
Memory TypeEEPROM
Memory Size256K (32K x 8)
Speed10MHz, 20MHz
InterfaceSPI, 3-Wire Serial
Package / Case8-LAP
PackagingTube
Voltage - Supply2.7 V ~ 5.5 V
Operating Temperature-40°C ~ 85°C
Format - MemoryEEPROMs - Serial
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AT25256A 10CI 2 7
AT25256A10CI27

AT25256A-10CI-2.7 Specification Sheet

Image of IC EEPROM 256KBIT 20MHZ 8LAP - AT25256A-10CI-2.7

IC EEPROM 256KBIT 20MHZ 8LAP - AT25256A-10CI-2.7 (AT25256A-10CI-2.7-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC EEPROM 256KBIT 20MHZ 8LAP - AT25256A-10CI-2.7
 Order 'ic eeprom 256kbit 20mhz 8lap - AT25256A-10CI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256A-10CI-2.7-ND.
IC EEPROM 256KBIT 20MHZ 8LAP - AT25256A-10CI-1.8
 Order 'ic eeprom 256kbit 20mhz 8lap - AT25256A-10CI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256A-10CI-1.8-ND.
IC EEPROM 256KBIT 20MHZ 8DIP - AT25256A-10PU-2.7
 Order 'ic eeprom 256kbit 20mhz 8dip - AT25256A-10PU-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256A-10PU-2.7-ND.
IC EEPROM 256KBIT 20MHZ 8TSSOP - AT25256A-10TI-2.7
 Order 'ic eeprom 256kbit 20mhz 8tssop - AT25256A-10TI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256A-10TI-2.7-ND.
IC EEPROM 256KBIT 20MHZ 8TSSOP - AT25256A-10TU-2.7
 Order 'ic eeprom 256kbit 20mhz 8tssop - AT25256A-10TU-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256A-10TU-2.7-ND.
IC EEPROM 256KBIT 10MHZ 8LAP - AT25HP256-10CI-2.7
 Order 'ic eeprom 256kbit 10mhz 8lap - AT25HP256-10CI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25HP256-10CI2.7-ND.
IC EEPROM 256KBIT 20MHZ 8SOIC - AT25256AN-10SI-2.7
 Order 'ic eeprom 256kbit 20mhz 8soic - AT25256AN-10SI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256AN-10SI2.7-ND.
IC EEPROM 256KBIT 20MHZ 8SOIC - AT25256AN-10SU-2.7
 Order 'ic eeprom 256kbit 20mhz 8soic - AT25256AN-10SU-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256AN-10SU2.7-ND.
IC EEPROM 256KBIT 20MHZ 8BGA - AT25256AU2-10UI-2.7
 Order 'ic eeprom 256kbit 20mhz 8bga - AT25256AU2-10UI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256AU210UI2.7-ND.
IC EEPROM 256KBIT 20MHZ 8SOIC - AT25256AW-10SI-2.7
 Order 'ic eeprom 256kbit 20mhz 8soic - AT25256AW-10SI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256AW-10SI2.7-ND.
IC EEPROM 256KBIT 20MHZ 8SOIC - AT25256AW-10SI-2.7 SL383
 Order 'ic eeprom 256kbit 20mhz 8soic - AT25256AW-10SI-2.7 SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256AW10SI27SL-ND.
IC EEPROM 256KBIT 20MHZ 8SOIC - AT25256AW-10SU-2.7
 Order 'ic eeprom 256kbit 20mhz 8soic - AT25256AW-10SU-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256AW-10SU2.7-ND.
IC EEPROM 1MBIT 1MHZ 8LAP - AT24C1024C1-10CI-2.7
 Order 'ic eeprom 1mbit 1mhz 8lap - AT24C1024C1-10CI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C102410CI2.7-ND.
IC EEPROM 1MBIT 1MHZ 8LAP - AT24C1024-10CI-2.7
 Order 'ic eeprom 1mbit 1mhz 8lap - AT24C1024-10CI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C1024-10CI2.7-ND.
IC EEPROM 512KBIT 1MHZ 8LAP - AT24C512-10CI-2.7
 Order 'ic eeprom 512kbit 1mhz 8lap - AT24C512-10CI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C512-10CI-2.7-ND.

Send this link via E-Mail
Help With This Screen

IC EEPROM 256KBIT 20MHZ 8LAP - AT25256A-10CI-2.7
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC EEPROM 256KBIT 20MHZ 8LAP - AT25256A-10CI-1.8 Next: IC EEPROM 256KBIT 20MHZ 8SOIC - AT25256AN-10SI-1.8
IC EEPROM 256KBIT 20MHZ 8LAP - AT25256A-10CI-2.7