Atmel Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V AT25256A-10CI-1.8
IC EEPROM 256KBIT 20MHZ 8LAP - AT25256A-10CI-1.8 - Integrated Circuits (ICs)
| Digi-Key Part Number | AT25256A-10CI-1.8-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AT25256A-10CI-1.8 | |||
| Description | IC EEPROM 256KBIT 20MHZ 8LAP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Atmel Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V AT25256A-10CI-1.8
| Technical/Catalog Information | AT25256A-10CI-1.8 |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 256K (32K x 8) |
| Speed | 5MHz, 10MHz, 20MHz |
| Interface | SPI, 3-Wire Serial |
| Package / Case | 8-LAP |
| Packaging | Tube |
| Voltage - Supply | 1.8 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT25256A 10CI 1 8 AT25256A10CI18 |
AT25256A-10CI-1.8 Specification Sheet
IC EEPROM 256KBIT 20MHZ 8LAP - AT25256A-10CI-1.8 (AT25256A-10CI-1.8-ND) - Integrated Circuits (ICs)
Related parts Atmel Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V AT25256A-10CI-1.8Atmel Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V AT25256A-10CI-1.8
Order 'ic eeprom 256kbit 20mhz 8lap - AT25256A-10CI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256A-10CI-1.8-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 2.7 V ~ 5.5 V AT25256A-10CI-2.7
Order 'ic eeprom 256kbit 20mhz 8lap - AT25256A-10CI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256A-10CI-2.7-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V AT25256A-10PU-1.8
Order 'ic eeprom 256kbit 20mhz 8dip - AT25256A-10PU-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256A-10PU-1.8-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V AT25256A-10TI-1.8
Order 'ic eeprom 256kbit 20mhz 8tssop - AT25256A-10TI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256A-10TI-1.8-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V AT25256A-10TU-1.8
Order 'ic eeprom 256kbit 20mhz 8tssop - AT25256A-10TU-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256A-10TU-1.8-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 3.6 V AT24C512C1-10CI-1.8
Order 'ic eeprom 512kbit 400khz 8lap - AT24C512C1-10CI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C512C110CI1.8-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V AT25256AN-10SI-1.8
Order 'ic eeprom 256kbit 20mhz 8soic - AT25256AN-10SI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256AN-10SI1.8-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V AT25256AN-10SI-1.8 SL383
Order 'ic eeprom 256kbit 20mhz 8soic - AT25256AN-10SI-1.8 SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256AN10SI18SL-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V AT25256AN-10SU-1.8
Order 'ic eeprom 256kbit 20mhz 8soic - AT25256AN-10SU-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256AN-10SU1.8-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V AT25256AU2-10UI-1.8
Order 'ic eeprom 256kbit 20mhz 8bga - AT25256AU2-10UI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256AU210UI1.8-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V AT25256AW-10SI-1.8
Order 'ic eeprom 256kbit 20mhz 8soic - AT25256AW-10SI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256AW-10SI1.8-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V AT25256AW-10SI-1.8 SL383
Order 'ic eeprom 256kbit 20mhz 8soic - AT25256AW-10SI-1.8 SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256AW10SI18SL-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V AT25256AW-10SU-1.8
Order 'ic eeprom 256kbit 20mhz 8soic - AT25256AW-10SU-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256AW-10SU1.8-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V AT25HP512-10CI-1.8
Order 'ic eeprom 512kbit 10mhz 8lap - AT25HP512-10CI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25HP512-10CI1.8-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V AT25HP512C1-10CI-1.8
Order 'ic eeprom 512kbit 10mhz 8lap - AT25HP512C1-10CI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25HP512C10CI1.8-ND.
Options for Atmel Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V AT25256A-10CI-1.8
Send this link via E-Mail
Help With This Screen
