Keywords:





IC EEPROM 256KBIT 3MHZ 8DBGA - AT25256-10UI-2.7 - Integrated Circuits (ICs)

Atmel Memory Integrated Circuit (ics) EEPROM Tray 2.7 V ~ 5.5 V AT25256-10UI-2.7

Digi-Key Part Number AT25256-10UI-2.7-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberAT25256-10UI-2.7
DescriptionIC EEPROM 256KBIT 3MHZ 8DBGA
Quantity Available Non-Stock
All prices are in USD

Purchase Atmel Memory Integrated Circuit (ics) EEPROM Tray 2.7 V ~ 5.5 V AT25256-10UI-2.7
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Atmel Memory Integrated Circuit (ics) EEPROM Tray 2.7 V ~ 5.5 V AT25256-10UI-2.7
Technical/Catalog InformationAT25256-10UI-2.7
VendorAtmel
CategoryIntegrated Circuits (ICs)
Memory TypeEEPROM
Memory Size256K (32K x 8)
Speed2.1MHz, 3MHz
InterfaceSPI, 3-Wire Serial
Package / Case8-dBGA
PackagingTray
Voltage - Supply2.7 V ~ 5.5 V
Operating Temperature-40°C ~ 85°C
Format - MemoryEEPROMs - Serial
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AT25256 10UI 2 7
AT2525610UI27

AT25256-10UI-2.7 Specification Sheet

Image of IC EEPROM 256KBIT 3MHZ 8DBGA - AT25256-10UI-2.7

IC EEPROM 256KBIT 3MHZ 8DBGA - AT25256-10UI-2.7 (AT25256-10UI-2.7-ND) - Integrated Circuits (ICs)

Related parts Atmel Memory Integrated Circuit (ics) EEPROM Tray 2.7 V ~ 5.5 V AT25256-10UI-2.7
IC EEPROM 256KBIT 3MHZ 8DBGA - AT25256-10UI-2.7
 Order 'ic eeprom 256kbit 3mhz 8dbga - AT25256-10UI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256-10UI-2.7-ND.
IC EEPROM 128KBIT 3MHZ 8DBGA - AT25128-10UI-2.7
 Order 'ic eeprom 128kbit 3mhz 8dbga - AT25128-10UI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25128-10UI-2.7-ND.
IC EEPROM 256KBIT 3MHZ 8DIP - AT25256-10PC-2.7
 Order 'ic eeprom 256kbit 3mhz 8dip - AT25256-10PC-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256-10PC-2.7-ND.
IC EEPROM 256KBIT 3MHZ 8DIP - AT25256-10PI-2.7
 Order 'ic eeprom 256kbit 3mhz 8dip - AT25256-10PI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256-10PI-2.7-ND.
IC EEPROM 256KBIT 1MHZ 8DBGA - AT24C256-10UI-2.7
 Order 'ic eeprom 256kbit 1mhz 8dbga - AT24C256-10UI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C256-10UI-2.7-ND.
IC EEPROM 256KBIT 2.1MHZ 8DBGA - AT25256-10UI-1.8
 Order 'ic eeprom 256kbit 2.1mhz 8dbga - AT25256-10UI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256-10UI-1.8-ND.
IC EEPROM 512KBIT 1MHZ 8DBGA - AT24C512-10UI-2.7
 Order 'ic eeprom 512kbit 1mhz 8dbga - AT24C512-10UI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C512-10UI-2.7-ND.
IC EEPROM 256KBIT 20MHZ 8BGA - AT25256AU2-10UI-2.7
 Order 'ic eeprom 256kbit 20mhz 8bga - AT25256AU2-10UI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256AU210UI2.7-ND.
IC EEPROM 256KBIT 3MHZ 20TSSOP - AT25256T2-10TC-2.7
 Order 'ic eeprom 256kbit 3mhz 20tssop - AT25256T2-10TC-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256T2-10TC2.7-ND.
IC EEPROM 256KBIT 3MHZ 20TSSOP - AT25256T2-10TI-2.7
 Order 'ic eeprom 256kbit 3mhz 20tssop - AT25256T2-10TI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256T2-10TI2.7-ND.
IC EEPROM 256KBIT 3MHZ 8SOIC - AT25256W-10SC-2.7
 Order 'ic eeprom 256kbit 3mhz 8soic - AT25256W-10SC-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256W-10SC-2.7-ND.
IC EEPROM 256KBIT 3MHZ 8SOIC - AT25256W-10SI-2.7
 Order 'ic eeprom 256kbit 3mhz 8soic - AT25256W-10SI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256W-10SI-2.7-ND.
IC EEPROM 256KBIT 3MHZ 8LAP - AT25256-10CC
 Order 'ic eeprom 256kbit 3mhz 8lap - AT25256-10CC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256-10CC-ND.
IC EEPROM 256KBIT 3MHZ 8DIP - AT25256-10PC
 Order 'ic eeprom 256kbit 3mhz 8dip - AT25256-10PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256-10PC-ND.
IC EEPROM 256KBIT 3MHZ 8DIP - AT25256-10PI
 Order 'ic eeprom 256kbit 3mhz 8dip - AT25256-10PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256-10PI-ND.

Options for Atmel Memory Integrated Circuit (ics) EEPROM Tray 2.7 V ~ 5.5 V AT25256-10UI-2.7
Send this link via E-Mail
Help With This Screen

IC EEPROM 256KBIT 3MHZ 8DBGA - AT25256-10UI-2.7
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC EEPROM 256KBIT 3MHZ 20TSSOP - AT25256T2-10TI-2.7 Next: IC EEPROM 256KBIT 3MHZ 8DIP - AT25256-10PC
IC EEPROM 256KBIT 3MHZ 8DBGA - AT25256-10UI-2.7