IC EEPROM 256KBIT 2.1MHZ 8DBGA - AT25256-10UI-1.8 - Integrated Circuits (ICs)
Atmel Memory Integrated Circuit (ics) EEPROM Tray 1.8 V ~ 3.6 V AT25256-10UI-1.8
| Digi-Key Part Number | AT25256-10UI-1.8-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AT25256-10UI-1.8 | |||
| Description | IC EEPROM 256KBIT 2.1MHZ 8DBGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Atmel Memory Integrated Circuit (ics) EEPROM Tray 1.8 V ~ 3.6 V AT25256-10UI-1.8
| Technical/Catalog Information | AT25256-10UI-1.8 |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 256K (32K x 8) |
| Speed | 500kHz, 2.1MHz |
| Interface | SPI, 3-Wire Serial |
| Package / Case | 8-dBGA |
| Packaging | Tray |
| Voltage - Supply | 1.8 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT25256 10UI 1 8 AT2525610UI18 |
AT25256-10UI-1.8 Specification Sheet
IC EEPROM 256KBIT 2.1MHZ 8DBGA - AT25256-10UI-1.8 (AT25256-10UI-1.8-ND) - Integrated Circuits (ICs)
Related parts Atmel Memory Integrated Circuit (ics) EEPROM Tray 1.8 V ~ 3.6 V AT25256-10UI-1.8IC EEPROM 256KBIT 2.1MHZ 8DBGA - AT25256-10UI-1.8
Order 'ic eeprom 256kbit 2.1mhz 8dbga - AT25256-10UI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256-10UI-1.8-ND.
IC EEPROM 128KBIT 2.1MHZ 8DBGA - AT25128-10UI-1.8
Order 'ic eeprom 128kbit 2.1mhz 8dbga - AT25128-10UI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25128-10UI-1.8-ND.
IC EEPROM 256KBIT 2.1MHZ 8DIP - AT25256-10PC-1.8
Order 'ic eeprom 256kbit 2.1mhz 8dip - AT25256-10PC-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256-10PC-1.8-ND.
IC EEPROM 256KBIT 2.1MHZ 8DIP - AT25256-10PI-1.8
Order 'ic eeprom 256kbit 2.1mhz 8dip - AT25256-10PI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256-10PI-1.8-ND.
IC EEPROM 256KBIT 3MHZ 8DBGA - AT25256-10UI-2.7
Order 'ic eeprom 256kbit 3mhz 8dbga - AT25256-10UI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256-10UI-2.7-ND.
IC EEPROM 512KBIT 400KHZ 8DBGA - AT24C512-10UI-1.8
Order 'ic eeprom 512kbit 400khz 8dbga - AT24C512-10UI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C512-10UI-1.8-ND.
IC EEPROM 256KBIT 20MHZ 8BGA - AT25256AU2-10UI-1.8
Order 'ic eeprom 256kbit 20mhz 8bga - AT25256AU2-10UI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256AU210UI1.8-ND.
IC EEPROM 256KBIT 2.1MHZ 20TSSOP - AT25256T2-10TC-1.8
Order 'ic eeprom 256kbit 2.1mhz 20tssop - AT25256T2-10TC-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256T2-10TC1.8-ND.
IC EEPROM 256KBIT 2.1MHZ 20TSSOP - AT25256T2-10TI-1.8
Order 'ic eeprom 256kbit 2.1mhz 20tssop - AT25256T2-10TI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256T2-10TI1.8-ND.
IC EEPROM 256KBIT 2.1MHZ 8SOIC - AT25256W-10SC-1.8
Order 'ic eeprom 256kbit 2.1mhz 8soic - AT25256W-10SC-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256W-10SC-1.8-ND.
IC EEPROM 256KBIT 2.1MHZ 8SOIC - AT25256W-10SI-1.8
Order 'ic eeprom 256kbit 2.1mhz 8soic - AT25256W-10SI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256W-10SI-1.8-ND.
IC EEPROM 256KBIT 1MHZ 8DBGA - AT24C256-10UI-2.7
Order 'ic eeprom 256kbit 1mhz 8dbga - AT24C256-10UI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C256-10UI-2.7-ND.
IC EEPROM 128KBIT 2.1MHZ 8DIP - AT25128-10PC-1.8
Order 'ic eeprom 128kbit 2.1mhz 8dip - AT25128-10PC-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25128-10PC-1.8-ND.
IC EEPROM 128KBIT 2.1MHZ 8DIP - AT25128-10PI-1.8
Order 'ic eeprom 128kbit 2.1mhz 8dip - AT25128-10PI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25128-10PI-1.8-ND.
IC EEPROM 128KBIT 20MHZ 8BGA - AT25128AU2-10UI-1.8
Order 'ic eeprom 128kbit 20mhz 8bga - AT25128AU2-10UI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25128AU210UI1.8-ND.
Options for Atmel Memory Integrated Circuit (ics) EEPROM Tray 1.8 V ~ 3.6 V AT25256-10UI-1.8
Send this link via E-Mail
Help With This Screen
