Atmel Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V AT25256-10PI
IC EEPROM 256KBIT 3MHZ 8DIP - AT25256-10PI
| Digi-Key Part Number | AT25256-10PI-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AT25256-10PI | |||
| Description | IC EEPROM 256KBIT 3MHZ 8DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Atmel Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V AT25256-10PI
| Technical/Catalog Information | AT25256-10PI |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 256K (32K x 8) |
| Speed | 3MHz |
| Interface | SPI, 3-Wire Serial |
| Package / Case | 8-DIP |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT25256 10PI AT2525610PI |
AT25256-10PI Specification Sheet
IC EEPROM 256KBIT 3MHZ 8DIP - AT25256-10PI (AT25256-10PI-ND)
Related parts Atmel Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V AT25256-10PIAtmel Memory Integrated Circuit (ics) EEPROM Tube 2.7 V ~ 5.5 V AT25256-10PI-2.7
Order 'ic eeprom 256kbit 3mhz 8dip - AT25256-10PI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256-10PI-2.7-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V AT25256-10PI
Order 'ic eeprom 256kbit 3mhz 8dip - AT25256-10PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256-10PI-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 2.7 V ~ 5.5 V AT25256-10PC-2.7
Order 'ic eeprom 256kbit 3mhz 8dip - AT25256-10PC-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256-10PC-2.7-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V AT25256-10PC
Order 'ic eeprom 256kbit 3mhz 8dip - AT25256-10PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256-10PC-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 3.6 V AT25256-10PI-1.8
Order 'ic eeprom 256kbit 2.1mhz 8dip - AT25256-10PI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256-10PI-1.8-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 3.6 V AT25080-10PI-1.8
Order 'ic eeprom 8kbit 3mhz 8dip - AT25080-10PI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25080-10PI-1.8-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 2.7 V ~ 5.5 V AT25080-10PI-2.7
Order 'ic eeprom 8kbit 3mhz 8dip - AT25080-10PI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25080-10PI-2.7-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V AT25080-10PI
Order 'ic eeprom 8kbit 3mhz 8dip - AT25080-10PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25080-10PI-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 2.7 V ~ 5.5 V AT25128-10PI-2.7
Order 'ic eeprom 128kbit 3mhz 8dip - AT25128-10PI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25128-10PI-2.7-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V AT25128-10PI
Order 'ic eeprom 128kbit 3mhz 8dip - AT25128-10PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25128-10PI-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 3.6 V AT25160-10PI-1.8
Order 'ic eeprom 16kbit 3mhz 8dip - AT25160-10PI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25160-10PI-1.8-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 2.7 V ~ 5.5 V AT25160-10PI-2.7
Order 'ic eeprom 16kbit 3mhz 8dip - AT25160-10PI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25160-10PI-2.7-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V AT25160-10PI
Order 'ic eeprom 16kbit 3mhz 8dip - AT25160-10PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25160-10PI-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V AT25256-10CC
Order 'ic eeprom 256kbit 3mhz 8lap - AT25256-10CC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256-10CC-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tray 2.7 V ~ 5.5 V AT25256-10UI-2.7
Order 'ic eeprom 256kbit 3mhz 8dbga - AT25256-10UI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256-10UI-2.7-ND.
Options for Atmel Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V AT25256-10PI
Send this link via E-Mail
Help With This Screen
