IC EEPROM 256KBIT 3MHZ 8DIP - AT25256-10PI-2.7 - Integrated Circuits (ICs)
Atmel Memory Integrated Circuit (ics) EEPROM Tube 2.7 V ~ 5.5 V AT25256-10PI-2.7
| Digi-Key Part Number | AT25256-10PI-2.7-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AT25256-10PI-2.7 | |||
| Description | IC EEPROM 256KBIT 3MHZ 8DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Atmel Memory Integrated Circuit (ics) EEPROM Tube 2.7 V ~ 5.5 V AT25256-10PI-2.7
| Technical/Catalog Information | AT25256-10PI-2.7 |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 256K (32K x 8) |
| Speed | 2.1MHz, 3MHz |
| Interface | SPI, 3-Wire Serial |
| Package / Case | 8-DIP |
| Packaging | Tube |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT25256 10PI 2 7 AT2525610PI27 |
AT25256-10PI-2.7 Specification Sheet
IC EEPROM 256KBIT 3MHZ 8DIP - AT25256-10PI-2.7 (AT25256-10PI-2.7-ND) - Integrated Circuits (ICs)
Related parts Atmel Memory Integrated Circuit (ics) EEPROM Tube 2.7 V ~ 5.5 V AT25256-10PI-2.7IC EEPROM 256KBIT 3MHZ 8DIP - AT25256-10PI-2.7
Order 'ic eeprom 256kbit 3mhz 8dip - AT25256-10PI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256-10PI-2.7-ND.
IC EEPROM 256KBIT 3MHZ 8DIP - AT25256-10PC-2.7
Order 'ic eeprom 256kbit 3mhz 8dip - AT25256-10PC-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256-10PC-2.7-ND.
IC EEPROM 256KBIT 3MHZ 8DIP - AT25256-10PI
Order 'ic eeprom 256kbit 3mhz 8dip - AT25256-10PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256-10PI-ND.
IC EEPROM 8KBIT 3MHZ 8DIP - AT25080-10PI-2.7
Order 'ic eeprom 8kbit 3mhz 8dip - AT25080-10PI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25080-10PI-2.7-ND.
IC EEPROM 128KBIT 3MHZ 8DIP - AT25128-10PI-2.7
Order 'ic eeprom 128kbit 3mhz 8dip - AT25128-10PI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25128-10PI-2.7-ND.
IC EEPROM 16KBIT 3MHZ 8DIP - AT25160-10PI-2.7
Order 'ic eeprom 16kbit 3mhz 8dip - AT25160-10PI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25160-10PI-2.7-ND.
IC EEPROM 256KBIT 3MHZ 8DBGA - AT25256-10UI-2.7
Order 'ic eeprom 256kbit 3mhz 8dbga - AT25256-10UI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256-10UI-2.7-ND.
IC EEPROM 32KBIT 3MHZ 8DIP - AT25320-10PI-2.7
Order 'ic eeprom 32kbit 3mhz 8dip - AT25320-10PI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25320-10PI-2.7-ND.
IC EEPROM 64KBIT 3MHZ 8DIP - AT25640-10PI-2.7
Order 'ic eeprom 64kbit 3mhz 8dip - AT25640-10PI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25640-10PI-2.7-ND.
IC EEPROM 256KBIT 1MHZ 8DIP - AT24C256-10PI-2.7
Order 'ic eeprom 256kbit 1mhz 8dip - AT24C256-10PI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C256-10PI-2.7-ND.
IC EEPROM 256KBIT 10MHZ 8DIP - AT25HP256-10PI-2.7
Order 'ic eeprom 256kbit 10mhz 8dip - AT25HP256-10PI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25HP256-10PI2.7-ND.
IC EEPROM 256KBIT 3MHZ 8DIP - AT25256-10PC
Order 'ic eeprom 256kbit 3mhz 8dip - AT25256-10PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256-10PC-ND.
IC EEPROM 256KBIT 2.1MHZ 8DIP - AT25256-10PI-1.8
Order 'ic eeprom 256kbit 2.1mhz 8dip - AT25256-10PI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256-10PI-1.8-ND.
IC EEPROM 1KBIT 400KHZ 8DIP - AT24C01-10PI-2.7
Order 'ic eeprom 1kbit 400khz 8dip - AT24C01-10PI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C01-10PI-2.7-ND.
IC EEPROM 1KBIT 400KHZ 8DIP - AT24C01A-10PI-2.7
Order 'ic eeprom 1kbit 400khz 8dip - AT24C01A-10PI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C01A-10PI-2.7-ND.
Options for Atmel Memory Integrated Circuit (ics) EEPROM Tube 2.7 V ~ 5.5 V AT25256-10PI-2.7
Send this link via E-Mail
Help With This Screen
