IC EEPROM 256KBIT 2.1MHZ 8DIP - AT25256-10PI-1.8 - Integrated Circuits (ICs)
| Digi-Key Part Number | AT25256-10PI-1.8-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AT25256-10PI-1.8 | |||
| Description | IC EEPROM 256KBIT 2.1MHZ 8DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AT25256-10PI-1.8 |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 256K (32K x 8) |
| Speed | 500kHz, 2.1MHz |
| Interface | SPI, 3-Wire Serial |
| Package / Case | 8-DIP |
| Packaging | Tube |
| Voltage - Supply | 1.8 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT25256 10PI 1 8 AT2525610PI18 |
AT25256-10PI-1.8 Specification Sheet
IC EEPROM 256KBIT 2.1MHZ 8DIP - AT25256-10PI-1.8 (AT25256-10PI-1.8-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC EEPROM 256KBIT 2.1MHZ 8DIP - AT25256-10PI-1.8
Order 'ic eeprom 256kbit 2.1mhz 8dip - AT25256-10PI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256-10PI-1.8-ND.
IC EEPROM 256KBIT 2.1MHZ 8DIP - AT25256-10PC-1.8
Order 'ic eeprom 256kbit 2.1mhz 8dip - AT25256-10PC-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256-10PC-1.8-ND.
IC EEPROM 128KBIT 2.1MHZ 8DIP - AT25128-10PI-1.8
Order 'ic eeprom 128kbit 2.1mhz 8dip - AT25128-10PI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25128-10PI-1.8-ND.
IC EEPROM 256KBIT 2.1MHZ 8DBGA - AT25256-10UI-1.8
Order 'ic eeprom 256kbit 2.1mhz 8dbga - AT25256-10UI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256-10UI-1.8-ND.
IC EEPROM 256KBIT 400KHZ 8DIP - AT24C256-10PI-1.8
Order 'ic eeprom 256kbit 400khz 8dip - AT24C256-10PI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C256-10PI-1.8-ND.
IC EEPROM 256KBIT 3MHZ 8DIP - AT25256-10PI-2.7
Order 'ic eeprom 256kbit 3mhz 8dip - AT25256-10PI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256-10PI-2.7-ND.
IC EEPROM 256KBIT 10MHZ 8DIP - AT25HP256-10PI-1.8
Order 'ic eeprom 256kbit 10mhz 8dip - AT25HP256-10PI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25HP256-10PI1.8-ND.
IC EEPROM 256KBIT 3MHZ 8DIP - AT25256-10PI
Order 'ic eeprom 256kbit 3mhz 8dip - AT25256-10PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256-10PI-ND.
IC EEPROM 8KBIT 3MHZ 8DIP - AT25080-10PI-1.8
Order 'ic eeprom 8kbit 3mhz 8dip - AT25080-10PI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25080-10PI-1.8-ND.
IC EEPROM 128KBIT 2.1MHZ 8DIP - AT25128-10PC-1.8
Order 'ic eeprom 128kbit 2.1mhz 8dip - AT25128-10PC-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25128-10PC-1.8-ND.
IC EEPROM 16KBIT 3MHZ 8DIP - AT25160-10PI-1.8
Order 'ic eeprom 16kbit 3mhz 8dip - AT25160-10PI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25160-10PI-1.8-ND.
IC EEPROM 256KBIT 2.1MHZ 20TSSOP - AT25256T2-10TC-1.8
Order 'ic eeprom 256kbit 2.1mhz 20tssop - AT25256T2-10TC-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256T2-10TC1.8-ND.
IC EEPROM 256KBIT 2.1MHZ 20TSSOP - AT25256T2-10TI-1.8
Order 'ic eeprom 256kbit 2.1mhz 20tssop - AT25256T2-10TI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256T2-10TI1.8-ND.
IC EEPROM 256KBIT 2.1MHZ 8SOIC - AT25256W-10SC-1.8
Order 'ic eeprom 256kbit 2.1mhz 8soic - AT25256W-10SC-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256W-10SC-1.8-ND.
IC EEPROM 256KBIT 2.1MHZ 8SOIC - AT25256W-10SI-1.8
Order 'ic eeprom 256kbit 2.1mhz 8soic - AT25256W-10SI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256W-10SI-1.8-ND.
Send this link via E-Mail
Help With This Screen
