Atmel Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V AT25080N-10SI
IC EEPROM 8KBIT 3MHZ 8SOIC - AT25080N-10SI - Integrated Circuits (ICs)
| Digi-Key Part Number | AT25080N-10SI-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AT25080N-10SI | |||
| Description | IC EEPROM 8KBIT 3MHZ 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Atmel Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V AT25080N-10SI
| Technical/Catalog Information | AT25080N-10SI |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 8K (1K x 8) |
| Speed | 3MHz |
| Interface | SPI, 3-Wire Serial |
| Package / Case | 8-SOIC |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT25080N 10SI AT25080N10SI |
AT25080N-10SI Specification Sheet
IC EEPROM 8KBIT 3MHZ 8SOIC - AT25080N-10SI (AT25080N-10SI-ND) - Integrated Circuits (ICs)
Related parts Atmel Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V AT25080N-10SIAtmel Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 3.6 V AT25080N-10SI-1.8
Order 'ic eeprom 8kbit 3mhz 8soic - AT25080N-10SI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25080N-10SI-1.8-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 2.7 V ~ 5.5 V AT25080N-10SI-2.7
Order 'ic eeprom 8kbit 3mhz 8soic - AT25080N-10SI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25080N-10SI-2.7-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V AT25080N-10SI
Order 'ic eeprom 8kbit 3mhz 8soic - AT25080N-10SI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25080N-10SI-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 3.6 V AT25080N-10SC-1.8
Order 'ic eeprom 8kbit 3mhz 8soic - AT25080N-10SC-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25080N-10SC-1.8-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 2.7 V ~ 5.5 V AT25080N-10SC-2.7
Order 'ic eeprom 8kbit 3mhz 8soic - AT25080N-10SC-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25080N-10SC-2.7-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V AT25080N-10SC
Order 'ic eeprom 8kbit 3mhz 8soic - AT25080N-10SC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25080N-10SC-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 2.7 V ~ 5.5 V AT25128N-10SI-2.7
Order 'ic eeprom 128kbit 3mhz 8soic - AT25128N-10SI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25128N-10SI-2.7-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V AT25128N-10SI
Order 'ic eeprom 128kbit 3mhz 8soic - AT25128N-10SI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25128N-10SI-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 3.6 V AT25160N-10SI-1.8
Order 'ic eeprom 16kbit 3mhz 8soic - AT25160N-10SI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25160N-10SI-1.8-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 2.7 V ~ 5.5 V AT25160N-10SI-2.7
Order 'ic eeprom 16kbit 3mhz 8soic - AT25160N-10SI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25160N-10SI-2.7-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V AT25160N-10SI
Order 'ic eeprom 16kbit 3mhz 8soic - AT25160N-10SI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25160N-10SI-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 2.7 V ~ 5.5 V AT25256W-10SI-2.7
Order 'ic eeprom 256kbit 3mhz 8soic - AT25256W-10SI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256W-10SI-2.7-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V AT25256W-10SI
Order 'ic eeprom 256kbit 3mhz 8soic - AT25256W-10SI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256W-10SI-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 2.7 V ~ 5.5 V AT25320N-10SI-2.7
Order 'ic eeprom 32kbit 3mhz 8soic - AT25320N-10SI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25320N-10SI-2.7-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V AT25320N-10SI
Order 'ic eeprom 32kbit 3mhz 8soic - AT25320N-10SI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25320N-10SI-ND.
Options for Atmel Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V AT25080N-10SI
Send this link via E-Mail
Help With This Screen
