IC EEPROM 8KBIT 3MHZ 8SOIC - AT25080N-10SI-1.8
| Digi-Key Part Number | AT25080N-10SI-1.8-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AT25080N-10SI-1.8 | |||
| Description | IC EEPROM 8KBIT 3MHZ 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AT25080N-10SI-1.8 |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 8K (1K x 8) |
| Speed | 500kHz, 2.1MHz, 3MHz |
| Interface | SPI, 3-Wire Serial |
| Package / Case | 8-SOIC |
| Packaging | Tube |
| Voltage - Supply | 1.8 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT25080N 10SI 1 8 AT25080N10SI18 |
AT25080N-10SI-1.8 Specification Sheet
IC EEPROM 8KBIT 3MHZ 8SOIC - AT25080N-10SI-1.8 (AT25080N-10SI-1.8-ND)
Related parts :IC EEPROM 8KBIT 3MHZ 8SOIC - AT25080N-10SI-1.8
Order 'ic eeprom 8kbit 3mhz 8soic - AT25080N-10SI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25080N-10SI-1.8-ND.
IC EEPROM 8KBIT 3MHZ 8SOIC - AT25080N-10SC-1.8
Order 'ic eeprom 8kbit 3mhz 8soic - AT25080N-10SC-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25080N-10SC-1.8-ND.
IC EEPROM 8KBIT 3MHZ 8SOIC - AT25080N-10SI-2.7
Order 'ic eeprom 8kbit 3mhz 8soic - AT25080N-10SI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25080N-10SI-2.7-ND.
IC EEPROM 8KBIT 3MHZ 8SOIC - AT25080N-10SI
Order 'ic eeprom 8kbit 3mhz 8soic - AT25080N-10SI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25080N-10SI-ND.
IC EEPROM 16KBIT 3MHZ 8SOIC - AT25160N-10SI-1.8
Order 'ic eeprom 16kbit 3mhz 8soic - AT25160N-10SI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25160N-10SI-1.8-ND.
IC EEPROM 64KBIT 3MHZ 8SOIC - AT25640N-10SI-1.8
Order 'ic eeprom 64kbit 3mhz 8soic - AT25640N-10SI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25640N-10SI-1.8-ND.
IC EEPROM 8KBIT 400KHZ 8SOIC - AT24C08AN-10SI-1.8
Order 'ic eeprom 8kbit 400khz 8soic - AT24C08AN-10SI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C08AN-10SI1.8-ND.
IC EEPROM 8KBIT 400KHZ 8SOIC - AT24C08N-10SI-1.8
Order 'ic eeprom 8kbit 400khz 8soic - AT24C08N-10SI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C08N-10SI-1.8-ND.
IC EEPROM 8KBIT 20MHZ 8SOIC - AT25080AN-10SI-1.8
Order 'ic eeprom 8kbit 20mhz 8soic - AT25080AN-10SI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25080AN-10SI1.8-ND.
IC EEPROM 8KBIT 20MHZ 8SOIC - AT25080AN-10SI-1.8 SL383
Order 'ic eeprom 8kbit 20mhz 8soic - AT25080AN-10SI-1.8 SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25080AN10SI18SL-ND.
IC EEPROM 8KBIT 3MHZ 8SOIC - AT25080N-10SC-2.7
Order 'ic eeprom 8kbit 3mhz 8soic - AT25080N-10SC-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25080N-10SC-2.7-ND.
IC EEPROM 8KBIT 3MHZ 8SOIC - AT25080N-10SC
Order 'ic eeprom 8kbit 3mhz 8soic - AT25080N-10SC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25080N-10SC-ND.
IC EEPROM 8KBIT 3MHZ 8DIP - AT25080-10PC-1.8
Order 'ic eeprom 8kbit 3mhz 8dip - AT25080-10PC-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25080-10PC-1.8-ND.
IC EEPROM 8KBIT 3MHZ 8DIP - AT25080-10PI-1.8
Order 'ic eeprom 8kbit 3mhz 8dip - AT25080-10PI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25080-10PI-1.8-ND.
IC EEPROM 16KBIT 3MHZ 8SOIC - AT25160N-10SC-1.8
Order 'ic eeprom 16kbit 3mhz 8soic - AT25160N-10SC-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25160N-10SC-1.8-ND.
Send this link via E-Mail
Help With This Screen
