IC SRL EEPROM 8K 2.7V 8SOIC - AT25080AN-10SU-2.7 - Integrated Circuits (ICs)
| Digi-Key Part Number | AT25080AN-10SU2.7-ND |
1 25 100 |
.62000 .58000 .54000 |
Extended Price
0.62 14.50 54.00 |
| Manufacturer Part Number | AT25080AN-10SU-2.7 | |||
| Description | IC SRL EEPROM 8K 2.7V 8SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AT25080AN-10SU-2.7 |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 8K (1K x 8) |
| Speed | 10MHz, 20MHz |
| Interface | SPI, 3-Wire Serial |
| Package / Case | 8-SOIC |
| Packaging | Tube |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AT25080AN 10SU 2 7 AT25080AN10SU27 AT25080AN 10SU2 7 ND AT25080AN10SU27ND AT25080AN-10SU2.7 |
AT25080AN-10SU-2.7 Specification Sheet
IC SRL EEPROM 8K 2.7V 8SOIC - AT25080AN-10SU-2.7 (AT25080AN-10SU2.7-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SRL EEPROM 8K 1.8V 8SOIC - AT25080AN-10SU-1.8
Order 'ic srl eeprom 8k 1.8v 8soic - AT25080AN-10SU-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25080AN-10SU1.8-ND.
IC SRL EEPROM 8K 2.7V 8SOIC - AT25080AN-10SU-2.7
Order 'ic srl eeprom 8k 2.7v 8soic - AT25080AN-10SU-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25080AN-10SU2.7-ND.
IC SRL EEPROM 8K 1.8V 8SOIC - AT24C08AN-10SU-1.8
Order 'ic srl eeprom 8k 1.8v 8soic - AT24C08AN-10SU-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C08AN-10SU1.8-ND.
IC SRL EEPROM 8K 2.7V 8SOIC - AT24C08AN-10SU-2.7
Order 'ic srl eeprom 8k 2.7v 8soic - AT24C08AN-10SU-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C08AN-10SU2.7-ND.
IC SRL EEPROM 8K 1.7V 8DFN - 24AA08T-I/MC
Order 'ic srl eeprom 8k 1.7v 8dfn - 24AA08T-I/MC' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA08T-I/MC-ND.
IC SRL EE 8K 512X16/1024X8 8SOIC - 93AA76CT-I/SN
Order 'ic srl ee 8k 512x16/1024x8 8soic - 93AA76CT-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA76CT-I/SN-ND.
IC SRL EEPROM 2K 256X8 5V 8SOIC - 93C56A-I/SN
Order 'ic srl eeprom 2k 256x8 5v 8soic - 93C56A-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56A-I/SN-ND.
IC SRL EEPROM 2K 128X16 5V 8SOIC - 93C56B-I/SN
Order 'ic srl eeprom 2k 128x16 5v 8soic - 93C56B-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56B-I/SN-ND.
IC SRL EEPROM 4K 512X8 5V 8SOIC - 93C66A-I/SN
Order 'ic srl eeprom 4k 512x8 5v 8soic - 93C66A-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C66A-I/SN-ND.
IC SRL EEPROM 4K 256X16 5V 8SOIC - 93C66B-I/SN
Order 'ic srl eeprom 4k 256x16 5v 8soic - 93C66B-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C66B-I/SN-ND.
IC SRL EEPROM 8K 1024X8 SOT23-6 - 93C76AT-I/OT
Order 'ic srl eeprom 8k 1024x8 sot23-6 - 93C76AT-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93C76AT-I/OTCT-ND.
IC SRL EEPROM 8K 1024X8 SOT23-6 - 93C76AT-I/OT
Order 'ic srl eeprom 8k 1024x8 sot23-6 - 93C76AT-I/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C76AT-I/OTTR-ND.
IC SRL EEPROM 8K 512X16 SOT23-6 - 93C76BT-I/OT
Order 'ic srl eeprom 8k 512x16 sot23-6 - 93C76BT-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93C76BT-I/OTCT-ND.
IC SRL EEPROM 8K 512X16 SOT23-6 - 93C76BT-I/OT
Order 'ic srl eeprom 8k 512x16 sot23-6 - 93C76BT-I/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C76BT-I/OTTR-ND.
IC SRL EE 8K 512X16/1024X8 8SOIC - 93C76C-E/SN
Order 'ic srl ee 8k 512x16/1024x8 8soic - 93C76C-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C76C-E/SN-ND.
Send this link via E-Mail
Help With This Screen