IC SRL EEPROM 4K 1.8V 8MAP - AT25040AY1-10YU-1.8 SL383 - Integrated Circuits (ICs)
| Digi-Key Part Number | AT25040AY1-10YU-1.8 SL383-ND |
5000 |
.41230 |
Extended Price
2061.50 |
| Manufacturer Part Number | AT25040AY1-10YU-1.8 SL383 | |||
| Description | IC SRL EEPROM 4K 1.8V 8MAP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AT25040AY1-10YU-1.8 SL383 |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 4K (512 x 8) |
| Speed | 5MHz, 10MHz, 20MHz |
| Interface | SPI, 3-Wire Serial |
| Package / Case | 8-MAP |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 1.8 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AT25040AY1 10YU 1 8 SL383 AT25040AY110YU18 SL383 |
AT25040AY1-10YU-1.8 SL383 Specification Sheet
IC SRL EEPROM 4K 1.8V 8MAP - AT25040AY1-10YU-1.8 SL383 (AT25040AY1-10YU-1.8 SL383-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SRL EEPROM 4K 1.8V 8MAP - AT25040AY1-10YU-1.8
Order 'ic srl eeprom 4k 1.8v 8map - AT25040AY1-10YU-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25040AY1-10YU-1.8-ND.
IC SRL EEPROM 4K 1.8V 8MAP - AT25040AY1-10YU-1.8 SL383
Order 'ic srl eeprom 4k 1.8v 8map - AT25040AY1-10YU-1.8 SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25040AY1-10YU-1.8 SL383-ND.
IC SRL EEPROM 4K 1.8V 8MAP - AT24C04Y1-10YU-1.8 SL383
Order 'ic srl eeprom 4k 1.8v 8map - AT24C04Y1-10YU-1.8 SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C04Y1-10YU-1.8 SL383-ND.
IC SRL EEPROM 4K 1.8V 8MAP - AT93C66AY1-10YU-1.8 SL383
Order 'ic srl eeprom 4k 1.8v 8map - AT93C66AY1-10YU-1.8 SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C66AY1-10YU-1.8 SL383-ND.
IC SRL EEPROM 4K 1.7V 8DFN - 24AA04T-I/MC
Order 'ic srl eeprom 4k 1.7v 8dfn - 24AA04T-I/MC' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA04T-I/MC-ND.
IC SRL EEPROM 4K 1.8V 8MSOP - 25AA040A-I/MS
Order 'ic srl eeprom 4k 1.8v 8msop - 25AA040A-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA040A-I/MS-ND.
IC SRL EEPROM 4K 1.8V 8DIP - 25AA040A-I/P
Order 'ic srl eeprom 4k 1.8v 8dip - 25AA040A-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA040A-I/P-ND.
IC SRL EEPROM 4K 1.8V 8SOIC - 25AA040A-I/SN
Order 'ic srl eeprom 4k 1.8v 8soic - 25AA040A-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA040A-I/SN-ND.
IC SRL EEPROM 4K 1.8V 8TSSOP - 25AA040A-I/ST
Order 'ic srl eeprom 4k 1.8v 8tssop - 25AA040A-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA040A-I/ST-ND.
IC SRL EEPROM 4K 1.8V 8DFN - 25AA040AT-I/MC
Order 'ic srl eeprom 4k 1.8v 8dfn - 25AA040AT-I/MC' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA040AT-I/MC-ND.
IC SRL EEPROM 4K 1.8V 8MSOP - 25AA040AT-I/MS
Order 'ic srl eeprom 4k 1.8v 8msop - 25AA040AT-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA040AT-I/MS-ND.
IC SRL EEPROM 4K 1.8V SOT23-6 - 25AA040AT-I/OT
Order 'ic srl eeprom 4k 1.8v sot23-6 - 25AA040AT-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 25AA040AT-I/OTCT-ND.
IC SRL EEPROM 4K 1.8V SOT23-6 - 25AA040AT-I/OT
Order 'ic srl eeprom 4k 1.8v sot23-6 - 25AA040AT-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 25AA040AT-I/OTDKR-ND.
IC SRL EEPROM 4K 1.8V SOT23-6 - 25AA040AT-I/OT
Order 'ic srl eeprom 4k 1.8v sot23-6 - 25AA040AT-I/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA040AT-I/OTTR-ND.
IC SRL EEPROM 4K 1.8V 8SOIC - 25AA040AT-I/SN
Order 'ic srl eeprom 4k 1.8v 8soic - 25AA040AT-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA040AT-I/SN-ND.
Send this link via E-Mail
Help With This Screen