IC SEEPROM 4K 1.8V 8SOIC - AT25040AN-10SI-1.8 SL383 - Integrated Circuits (ICs)
| Digi-Key Part Number | AT25040AN10SI18SL-ND |
3000 |
.27600 |
Extended Price
828.00 |
| Manufacturer Part Number | AT25040AN-10SI-1.8 SL383 | |||
| Description | IC SEEPROM 4K 1.8V 8SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AT25040AN-10SI-1.8 SL383 |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 4K (512 x 8) |
| Speed | 5MHz, 10MHz, 20MHz |
| Interface | SPI, 3-Wire Serial |
| Package / Case | 8-SOIC |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 1.8 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT25040AN 10SI 1 8 SL383 AT25040AN10SI18 SL383 AT25040AN10SI18SL ND AT25040AN10SI18SLND AT25040AN10SI18SL |
AT25040AN-10SI-1.8 SL383 Specification Sheet
IC SEEPROM 4K 1.8V 8SOIC - AT25040AN-10SI-1.8 SL383 (AT25040AN10SI18SL-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SEEPROM 4K 1.8V 8SOIC - AT25040AN-10SI-1.8 SL383
Order 'ic seeprom 4k 1.8v 8soic - AT25040AN-10SI-1.8 SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25040AN10SI18SL-ND.
IC SEEPROM 4K 2.7V 8SOIC - AT25040AN-10SI-2.7 SL383
Order 'ic seeprom 4k 2.7v 8soic - AT25040AN-10SI-2.7 SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25040AN10SI27SL-ND.
IC SEEPROM 4K 1.8V SO-8 - AT24C04AN-10SI-1.8
Order 'ic seeprom 4k 1.8v so-8 - AT24C04AN-10SI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C04AN-10SI1.8-ND.
IC SEEPROM 4K 2.5V SO-8 - AT24C04AN-10SI-2.5
Order 'ic seeprom 4k 2.5v so-8 - AT24C04AN-10SI-2.5' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C04AN-10SI2.5-ND.
IC SEEPROM 4K 2.7V SO-8 - AT24C04AN-10SI-2.7
Order 'ic seeprom 4k 2.7v so-8 - AT24C04AN-10SI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C04AN-10SI2.7-ND.
IC SEEPROM 4K 2.7V 8SOIC - AT24C04AN-10SI-2.7 SL383
Order 'ic seeprom 4k 2.7v 8soic - AT24C04AN-10SI-2.7 SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C04AN10SI7SL3-ND.
IC SEEPROM 4K SO-8 - AT24C04AN-10SI
Order 'ic seeprom 4k so-8 - AT24C04AN-10SI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C04AN-10SI-ND.
IC SEEPROM 4K 1.8V SO-8 - AT24C04N-10SI-1.8
Order 'ic seeprom 4k 1.8v so-8 - AT24C04N-10SI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C04N-10SI-1.8-ND.
IC SEEPROM 4K 1.8V 8SOIC - AT24C04N-10SI-1.8 SL383
Order 'ic seeprom 4k 1.8v 8soic - AT24C04N-10SI-1.8 SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C04N10SI18SL3-ND.
IC SEEPROM 4K 2.5V SO-8 - AT24C04N-10SI-2.5
Order 'ic seeprom 4k 2.5v so-8 - AT24C04N-10SI-2.5' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C04N-10SI-2.5-ND.
IC SEEPROM 4K 2.7V SO-8 - AT24C04N-10SI-2.7
Order 'ic seeprom 4k 2.7v so-8 - AT24C04N-10SI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C04N-10SI-2.7-ND.
IC SEEPROM 4K 2.7V 8SOIC - AT24C04N-10SI-2.7 SL383
Order 'ic seeprom 4k 2.7v 8soic - AT24C04N-10SI-2.7 SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C04N10SI27SL3-ND.
IC SEEPROM 4K SO-8 - AT24C04N-10SI
Order 'ic seeprom 4k so-8 - AT24C04N-10SI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C04N-10SI-ND.
IC SRL EE 4K 1.8V 8SOIC - AT25040AN-10SI-1.8
Order 'ic srl ee 4k 1.8v 8soic - AT25040AN-10SI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25040AN-10SI1.8-ND.
IC SRL EE 4K 2.7V 8SOIC - AT25040AN-10SI-2.7
Order 'ic srl ee 4k 2.7v 8soic - AT25040AN-10SI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25040AN-10SI2.7-ND.
Send this link via E-Mail
Help With This Screen