IC SRL EE 4K 1.8V 8DIP - AT25040A-10PI-1.8 - Integrated Circuits (ICs)
| Digi-Key Part Number | AT25040A-10PI-1.8-ND |
1 25 100 |
.44000 .41240 .37280 |
Extended Price
0.44 10.31 37.28 |
| Manufacturer Part Number | AT25040A-10PI-1.8 | |||
| Description | IC SRL EE 4K 1.8V 8DIP | |||
| Quantity Available | 850 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AT25040A-10PI-1.8 |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 4K (512 x 8) |
| Speed | 5MHz, 10MHz, 20MHz |
| Interface | SPI, 3-Wire Serial |
| Package / Case | 8-DIP |
| Packaging | Tube |
| Voltage - Supply | 1.8 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT25040A 10PI 1 8 AT25040A10PI18 |
AT25040A-10PI-1.8 Specification Sheet
IC SRL EE 4K 1.8V 8DIP - AT25040A-10PI-1.8 (AT25040A-10PI-1.8-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SRL EE 4K 512X8 1.8V 8DIP - 93AA66A-I/PG
Order 'ic srl ee 4k 512x8 1.8v 8dip - 93AA66A-I/PG' online from Digi-Key. Manufactured by Microchip. Digi-Key part number 93AA66A-I/PG-ND.
IC SRL EE 4K 512X8 1.8V 8DIP - 93AA66B-I/PG
Order 'ic srl ee 4k 512x8 1.8v 8dip - 93AA66B-I/PG' online from Digi-Key. Manufactured by Microchip. Digi-Key part number 93AA66B-I/PG-ND.
IC SRL EE 4K 512X8/256X16 8DIP - 93AA66C-I/PG
Order 'ic srl ee 4k 512x8/256x16 8dip - 93AA66C-I/PG' online from Digi-Key. Manufactured by Microchip. Digi-Key part number 93AA66C-I/PG-ND.
IC SRL EE 4K 512X8/256X16 8DIP - 93AA66C-I/P
Order 'ic srl ee 4k 512x8/256x16 8dip - 93AA66C-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA66C-I/P-ND.
IC SRL EE 4K 512X8 5V 8DIP - 93C66A-I/PG
Order 'ic srl ee 4k 512x8 5v 8dip - 93C66A-I/PG' online from Digi-Key. Manufactured by Microchip. Digi-Key part number 93C66A-I/PG-ND.
IC SRL EE 4K 256X16 5V 8DIP - 93C66B-I/PG
Order 'ic srl ee 4k 256x16 5v 8dip - 93C66B-I/PG' online from Digi-Key. Manufactured by Microchip. Digi-Key part number 93C66B-I/PG-ND.
IC SRL EE 4K 512X8/256X16 8DIP - 93C66C-E/P
Order 'ic srl ee 4k 512x8/256x16 8dip - 93C66C-E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C66C-E/P-ND.
IC SRL EE 4K 512X8/256X16 8DIP - 93C66C-I/PG
Order 'ic srl ee 4k 512x8/256x16 8dip - 93C66C-I/PG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C66C-I/PG-ND.
IC SRL EE 4K 512X8/256X16 8DIP - 93C66C-I/P
Order 'ic srl ee 4k 512x8/256x16 8dip - 93C66C-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C66C-I/P-ND.
IC SRL EE 4K 512X8 2.5V 8DIP - 93LC66A-E/P
Order 'ic srl ee 4k 512x8 2.5v 8dip - 93LC66A-E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC66A-E/P-ND.
IC SRL EE 4K 256X16 2.5V 8DIP - 93LC66B-E/P
Order 'ic srl ee 4k 256x16 2.5v 8dip - 93LC66B-E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC66B-E/P-ND.
IC SRL EE 4K 256X16 2.5V 8DIP - 93LC66B-I/PG
Order 'ic srl ee 4k 256x16 2.5v 8dip - 93LC66B-I/PG' online from Digi-Key. Manufactured by Microchip. Digi-Key part number 93LC66B-I/PG-ND.
IC SRL EE 4K 512X8/256X16 8DIP - 93LC66C-E/P
Order 'ic srl ee 4k 512x8/256x16 8dip - 93LC66C-E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC66C-E/P-ND.
IC SRL EE 4K 512X8/256X16 8DIP - 93LC66C-I/PG
Order 'ic srl ee 4k 512x8/256x16 8dip - 93LC66C-I/PG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC66C-I/PG-ND.
IC SRL EE 4K 512X8/256X16 8DIP - 93LC66C-I/P
Order 'ic srl ee 4k 512x8/256x16 8dip - 93LC66C-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC66C-I/P-ND.
Send this link via E-Mail
Help With This Screen