IC SEEPROM 4K 8DIP - AT25040-10PI - Integrated Circuits (ICs)
| Digi-Key Part Number | AT25040-10PI-ND |
1 25 100 |
1.40000 .78480 .67360 |
Extended Price
1.40 19.62 67.36 |
| Manufacturer Part Number | AT25040-10PI | |||
| Description | IC SEEPROM 4K 8DIP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AT25040-10PI |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 4K (512 x 8) |
| Speed | 2.1MHz |
| Interface | SPI, 3-Wire Serial |
| Package / Case | 8-DIP |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT25040 10PI AT2504010PI |
AT25040-10PI Specification Sheet
IC SEEPROM 4K 8DIP - AT25040-10PI (AT25040-10PI-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SEEPROM 4K 8DIP - AT25040-10PI
Order 'ic seeprom 4k 8dip - AT25040-10PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25040-10PI-ND.
IC SEEPROM 4K 8DIP - AT24C04-10PI
Order 'ic seeprom 4k 8dip - AT24C04-10PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C04-10PI-ND.
IC SEEPROM 4K 8DIP - AT24C04A-10PI
Order 'ic seeprom 4k 8dip - AT24C04A-10PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C04A-10PI-ND.
IC SEEPROM 4K 8DIP - AT25040-10PC
Order 'ic seeprom 4k 8dip - AT25040-10PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25040-10PC-ND.
IC SEEPROM 4K 8DIP - AT93C66-10PI
Order 'ic seeprom 4k 8dip - AT93C66-10PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C66-10PI-ND.
IC SEEPROM 1K 8DIP - AT24C01-10PI
Order 'ic seeprom 1k 8dip - AT24C01-10PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C01-10PI-ND.
IC SEEPROM 2K 8DIP - AT24C02-10PI
Order 'ic seeprom 2k 8dip - AT24C02-10PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C02-10PI-ND.
IC SEEPROM 2K 8DIP - AT24C02A-10PI
Order 'ic seeprom 2k 8dip - AT24C02A-10PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C02A-10PI-ND.
IC SEEPROM 4K 8DIP - AT24C04-10PC
Order 'ic seeprom 4k 8dip - AT24C04-10PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C04-10PC-ND.
IC SEEPROM 4K 8DIP - AT24C04A-10PC
Order 'ic seeprom 4k 8dip - AT24C04A-10PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C04A-10PC-ND.
IC SEEPROM 8K 8DIP - AT24C08-10PI
Order 'ic seeprom 8k 8dip - AT24C08-10PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C08-10PI-ND.
IC SEEPROM 8K 8DIP - AT24C08A-10PI
Order 'ic seeprom 8k 8dip - AT24C08A-10PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C08A-10PI-ND.
IC SEEPROM 16K 8DIP - AT24C16-10PI
Order 'ic seeprom 16k 8dip - AT24C16-10PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C16-10PI-ND.
IC SEEPROM 16K 8DIP - AT24C164-10PI
Order 'ic seeprom 16k 8dip - AT24C164-10PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C164-10PI-ND.
IC SEEPROM 256K 8DIP - AT24C256-10PI
Order 'ic seeprom 256k 8dip - AT24C256-10PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C256-10PI-ND.
Send this link via E-Mail
Help With This Screen