IC EEPROM 8KBIT 100KHZ 8SOIC - AT24RF08CN-105C - Integrated Circuits (ICs)
Atmel Memory Integrated Circuit (ics) EEPROM Tube 2.4 V ~ 5.5 V AT24RF08CN-105C
| Digi-Key Part Number | AT24RF08CN-105C-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AT24RF08CN-105C | |||
| Description | IC EEPROM 8KBIT 100KHZ 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Atmel Memory Integrated Circuit (ics) EEPROM Tube 2.4 V ~ 5.5 V AT24RF08CN-105C
| Technical/Catalog Information | AT24RF08CN-105C |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 8K (1K x 8) |
| Speed | 100kHz |
| Interface | I²C, 2-Wire Serial |
| Package / Case | 8-SOIC |
| Packaging | Tube |
| Voltage - Supply | 2.4 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT24RF08CN 105C AT24RF08CN105C |
AT24RF08CN-105C Specification Sheet
IC EEPROM 8KBIT 100KHZ 8SOIC - AT24RF08CN-105C (AT24RF08CN-105C-ND) - Integrated Circuits (ICs)
Related parts Atmel Memory Integrated Circuit (ics) EEPROM Tube 2.4 V ~ 5.5 V AT24RF08CN-105CIC EEPROM 8KBIT 100KHZ 8SOIC - AT24RF08CN-105C
Order 'ic eeprom 8kbit 100khz 8soic - AT24RF08CN-105C' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24RF08CN-105C-ND.
IC EEPROM 8KBIT 100KHZ 8SOIC - AT24RF08CN-10SC
Order 'ic eeprom 8kbit 100khz 8soic - AT24RF08CN-10SC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24RF08CN-10SC-ND.
IC EEPROM 8KBIT 100KHZ 8SOIC - 24C08B-E/SN
Order 'ic eeprom 8kbit 100khz 8soic - 24C08B-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24C08B-E/SN-ND.
IC EEPROM 8KBIT 100KHZ 8SOIC - 24C08BT-E/SN
Order 'ic eeprom 8kbit 100khz 8soic - 24C08BT-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24C08BT-E/SN-ND.
IC EEPROM 8KBIT 100KHZ 8SOIC - PCF8598C-2T/02,112
Order 'ic eeprom 8kbit 100khz 8soic - PCF8598C-2T/02,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3640-5-ND.
IC EEPROM 8KBIT 100KHZ 8SOIC - PCF8598C-2T/02,118
Order 'ic eeprom 8kbit 100khz 8soic - PCF8598C-2T/02,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCF8598C-2T/02,118-ND.
IC EEPROM 8KBIT 100KHZ 8SOIC - BR24C08-RMN6TP
Order 'ic eeprom 8kbit 100khz 8soic - BR24C08-RMN6TP' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BR24C08-RMN6TPCT-ND.
IC EEPROM 8KBIT 100KHZ 8SOIC - BR24C08-RMN6TP
Order 'ic eeprom 8kbit 100khz 8soic - BR24C08-RMN6TP' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BR24C08-RMN6TPDKR-ND.
IC EEPROM 8KBIT 100KHZ 8SOIC - BR24C08-RMN6TP
Order 'ic eeprom 8kbit 100khz 8soic - BR24C08-RMN6TP' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BR24C08-RMN6TPTR-ND.
IC EEPROM 8KBIT 100KHZ 8SOIC - 11AA080-I/SN
Order 'ic eeprom 8kbit 100khz 8soic - 11AA080-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 11AA080-I/SN-ND.
IC EEPROM 8KBIT 100KHZ 8SOIC - 11LC080-I/SN
Order 'ic eeprom 8kbit 100khz 8soic - 11LC080-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 11LC080-I/SN-ND.
IC EEPROM 8KBIT 100KHZ 8SOIC - 11AA080T-I/SN
Order 'ic eeprom 8kbit 100khz 8soic - 11AA080T-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 11AA080T-I/SN-ND.
IC EEPROM 8KBIT 100KHZ 8SOIC - 11LC080T-I/SN
Order 'ic eeprom 8kbit 100khz 8soic - 11LC080T-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 11LC080T-I/SN-ND.
IC EEPROM 8KBIT 400KHZ 8SOIC - AT24C08AN-10SC-1.8
Order 'ic eeprom 8kbit 400khz 8soic - AT24C08AN-10SC-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C08AN-10SC1.8-ND.
IC EEPROM 8KBIT 400KHZ 8SOIC - AT24C08AN-10SC-2.5
Order 'ic eeprom 8kbit 400khz 8soic - AT24C08AN-10SC-2.5' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C08AN-10SC2.5-ND.
Options for Atmel Memory Integrated Circuit (ics) EEPROM Tube 2.4 V ~ 5.5 V AT24RF08CN-105C
Send this link via E-Mail
Help With This Screen
