Atmel Memory Integrated Circuit (ics) EEPROM Tube 2.7 V ~ 5.5 V AT24C16N-10SI-2.7
IC EEPROM 16KBIT 400KHZ 8SOIC - AT24C16N-10SI-2.7 - Integrated Circuits (ICs)
| Digi-Key Part Number | AT24C16N-10SI-2.7-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AT24C16N-10SI-2.7 | |||
| Description | IC EEPROM 16KBIT 400KHZ 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Atmel Memory Integrated Circuit (ics) EEPROM Tube 2.7 V ~ 5.5 V AT24C16N-10SI-2.7
| Technical/Catalog Information | AT24C16N-10SI-2.7 |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 16K (2K x 8) |
| Speed | 100kHz, 400kHz |
| Interface | I²C, 2-Wire Serial |
| Package / Case | 8-SOIC |
| Packaging | Tube |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT24C16N 10SI 2 7 AT24C16N10SI27 |
AT24C16N-10SI-2.7 Specification Sheet
IC EEPROM 16KBIT 400KHZ 8SOIC - AT24C16N-10SI-2.7 (AT24C16N-10SI-2.7-ND) - Integrated Circuits (ICs)
Related parts Atmel Memory Integrated Circuit (ics) EEPROM Tube 2.7 V ~ 5.5 V AT24C16N-10SI-2.7Atmel Memory Integrated Circuit (ics) EEPROM Tube 2.7 V ~ 5.5 V AT24C16N-10SI-2.7
Order 'ic eeprom 16kbit 400khz 8soic - AT24C16N-10SI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C16N-10SI-2.7-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 2.7 V ~ 5.5 V AT24C16AN-10SI-2.7
Order 'ic eeprom 16kbit 400khz 8soic - AT24C16AN-10SI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C16AN-10SI2.7-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 2.7 V ~ 5.5 V AT24C16AN-10SI-2.7 SL383
Order 'ic eeprom 16kbit 400khz 8soic - AT24C16AN-10SI-2.7 SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C16AN10SI27SL-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 2.7 V ~ 5.5 V AT24C16N-10SC-2.7
Order 'ic eeprom 16kbit 400khz 8soic - AT24C16N-10SC-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C16N-10SC-2.7-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V AT24C16N-10SI-1.8
Order 'ic eeprom 16kbit 400khz 8soic - AT24C16N-10SI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C16N-10SI-1.8-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V AT24C16N-10SI-2.5
Order 'ic eeprom 16kbit 400khz 8soic - AT24C16N-10SI-2.5' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C16N-10SI-2.5-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V AT24C16N-10SI
Order 'ic eeprom 16kbit 400khz 8soic - AT24C16N-10SI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C16N-10SI-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 2.7 V ~ 5.5 V AT24C01-10SI-2.7
Order 'ic eeprom 1kbit 400khz 8soic - AT24C01-10SI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C01-10SI-2.7-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 2.7 V ~ 5.5 V AT24C01A-10SI-2.7
Order 'ic eeprom 1kbit 400khz 8soic - AT24C01A-10SI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C01A-10SI-2.7-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 2.7 V ~ 5.5 V AT24C01A-10SI-2.7 SL383
Order 'ic eeprom 1kbit 400khz 8soic - AT24C01A-10SI-2.7 SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C01A10SI2SL38-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 2.7 V ~ 5.5 V AT24C02AN-10SI-2.7
Order 'ic eeprom 2kbit 400khz 8soic - AT24C02AN-10SI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C02AN-10SI2.7-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 2.7 V ~ 5.5 V AT24C02AN-10SI-2.7 SL383
Order 'ic eeprom 2kbit 400khz 8soic - AT24C02AN-10SI-2.7 SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C02AN10SI27SL-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 2.7 V ~ 5.5 V AT24C02N-10SI-2.7
Order 'ic eeprom 2kbit 400khz 8soic - AT24C02N-10SI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C02N-10SI-2.7-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 2.7 V ~ 5.5 V AT24C02N-10SI-2.7 SL383
Order 'ic eeprom 2kbit 400khz 8soic - AT24C02N-10SI-2.7 SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C02N10SI27SL3-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 2.7 V ~ 5.5 V AT24C04AN-10SI-2.7
Order 'ic eeprom 4kbit 400khz 8soic - AT24C04AN-10SI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C04AN-10SI2.7-ND.
Options for Atmel Memory Integrated Circuit (ics) EEPROM Tube 2.7 V ~ 5.5 V AT24C16N-10SI-2.7
Send this link via E-Mail
Help With This Screen
