IC EEPROM 16KBIT 400KHZ 8SOIC - AT24C16N-10SI-1.8
Atmel Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V AT24C16N-10SI-1.8
| Digi-Key Part Number | AT24C16N-10SI-1.8-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AT24C16N-10SI-1.8 | |||
| Description | IC EEPROM 16KBIT 400KHZ 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Atmel Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V AT24C16N-10SI-1.8
| Technical/Catalog Information | AT24C16N-10SI-1.8 |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 16K (2K x 8) |
| Speed | 100kHz, 400kHz |
| Interface | I²C, 2-Wire Serial |
| Package / Case | 8-SOIC |
| Packaging | Tube |
| Voltage - Supply | 1.8 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT24C16N 10SI 1 8 AT24C16N10SI18 |
AT24C16N-10SI-1.8 Specification Sheet
IC EEPROM 16KBIT 400KHZ 8SOIC - AT24C16N-10SI-1.8 (AT24C16N-10SI-1.8-ND)
Related parts Atmel Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V AT24C16N-10SI-1.8IC EEPROM 16KBIT 400KHZ 8SOIC - AT24C16N-10SI-1.8
Order 'ic eeprom 16kbit 400khz 8soic - AT24C16N-10SI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C16N-10SI-1.8-ND.
IC EEPROM 16KBIT 400KHZ 8SOIC - AT24C16AN-10SI-1.8
Order 'ic eeprom 16kbit 400khz 8soic - AT24C16AN-10SI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C16AN-10SI1.8-ND.
IC EEPROM 16KBIT 400KHZ 8SOIC - AT24C16AN-10SI-1.8 SL383
Order 'ic eeprom 16kbit 400khz 8soic - AT24C16AN-10SI-1.8 SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C16AN10SI18SL-ND.
IC EEPROM 16KBIT 400KHZ 8SOIC - AT24C16N-10SC-1.8
Order 'ic eeprom 16kbit 400khz 8soic - AT24C16N-10SC-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C16N-10SC-1.8-ND.
IC EEPROM 16KBIT 400KHZ 8SOIC - AT24C16N-10SI-2.5
Order 'ic eeprom 16kbit 400khz 8soic - AT24C16N-10SI-2.5' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C16N-10SI-2.5-ND.
IC EEPROM 16KBIT 400KHZ 8SOIC - AT24C16N-10SI-2.7
Order 'ic eeprom 16kbit 400khz 8soic - AT24C16N-10SI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C16N-10SI-2.7-ND.
IC EEPROM 16KBIT 400KHZ 8SOIC - AT24C16N-10SI
Order 'ic eeprom 16kbit 400khz 8soic - AT24C16N-10SI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C16N-10SI-ND.
IC EEPROM 1KBIT 400KHZ 8SOIC - AT24C01-10SI-1.8
Order 'ic eeprom 1kbit 400khz 8soic - AT24C01-10SI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C01-10SI-1.8-ND.
IC EEPROM 1KBIT 400KHZ 8SOIC - AT24C01A-10SI-1.8
Order 'ic eeprom 1kbit 400khz 8soic - AT24C01A-10SI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C01A-10SI-1.8-ND.
IC EEPROM 1KBIT 400KHZ 8SOIC - AT24C01A-10SI-1.8 SL383
Order 'ic eeprom 1kbit 400khz 8soic - AT24C01A-10SI-1.8 SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C01A10SI1SL38-ND.
IC EEPROM 2KBIT 400KHZ 8SOIC - AT24C02AN-10SI-1.8
Order 'ic eeprom 2kbit 400khz 8soic - AT24C02AN-10SI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C02AN-10SI1.8-ND.
IC EEPROM 2KBIT 400KHZ 8SOIC - AT24C02AN-10SI-1.8 SL383
Order 'ic eeprom 2kbit 400khz 8soic - AT24C02AN-10SI-1.8 SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C02AN10SI18SL-ND.
IC EEPROM 2KBIT 400KHZ 8SOIC - AT24C02N-10SI-1.8
Order 'ic eeprom 2kbit 400khz 8soic - AT24C02N-10SI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C02N-10SI-1.8-ND.
IC EEPROM 2KBIT 400KHZ 8SOIC - AT24C02N-10SI-1.8 SL383
Order 'ic eeprom 2kbit 400khz 8soic - AT24C02N-10SI-1.8 SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C02N10SI18SL3-ND.
IC EEPROM 4KBIT 400KHZ 8SOIC - AT24C04AN-10SI-1.8
Order 'ic eeprom 4kbit 400khz 8soic - AT24C04AN-10SI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C04AN-10SI1.8-ND.
Options for Atmel Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V AT24C16N-10SI-1.8
Send this link via E-Mail
Help With This Screen
