Atmel (VA) Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 1.8 V ~ 5.5 V AT24C16BY6-YH-T
IC EEPROM 16KBIT 1MHZ 8DFN - AT24C16BY6-YH-T - Integrated Circuits (ICs)
| Digi-Key Part Number | AT24C16BY6-YH-TCT-ND |
1 25 |
.61000 .59000 |
Extended Price
0.61 14.75 |
| Manufacturer Part Number | AT24C16BY6-YH-T | |||
| Description | IC EEPROM 16KBIT 1MHZ 8DFN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AT24C16BY6-YH-T |
| Vendor | Atmel (VA) |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 16K (2K x 8) |
| Speed | 400kHz, 1MHz |
| Interface | I²C, 2-Wire Serial |
| Package / Case | 8-DFN |
| Packaging | Cut Tape (CT) |
| Voltage - Supply | 1.8 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AT24C16BY6 YH T AT24C16BY6YHT AT24C16BY6 YH TCT ND AT24C16BY6YHTCTND AT24C16BY6-YH-TCT |
AT24C16BY6-YH-T Specification Sheet
IC EEPROM 16KBIT 1MHZ 8DFN - AT24C16BY6-YH-T (AT24C16BY6-YH-TCT-ND) - Integrated Circuits (ICs)
Related parts Atmel (VA) Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 1.8 V ~ 5.5 V AT24C16BY6-YH-TAtmel (VA) Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 1.8 V ~ 5.5 V AT24C16BY6-YH-T
Order 'ic eeprom 16kbit 1mhz 8dfn - AT24C16BY6-YH-T' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT24C16BY6-YH-TCT-ND.
Atmel (VA) Memory Integrated Circuit (ics) EEPROM Digi-Reel® 1.8 V ~ 5.5 V AT24C16BY6-YH-T
Order 'ic eeprom 16kbit 1mhz 8dfn - AT24C16BY6-YH-T' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT24C16BY6-YH-TDKR-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V AT24C16BY6-YH-T
Order 'ic eeprom 16kbit 1mhz 8dfn - AT24C16BY6-YH-T' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C16BY6-YH-TTR-ND.
Atmel (VA) Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 1.8 V ~ 5.5 V AT24C128BY6-YH-T
Order 'ic eeprom 128kbit 1mhz 8dfn - AT24C128BY6-YH-T' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT24C128BY6-YH-TCT-ND.
Atmel (VA) Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 1.8 V ~ 5.5 V AT24C32CY6-YH-T
Order 'ic eeprom 32kbit 1mhz 8dfn - AT24C32CY6-YH-T' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT24C32CY6-YH-TCT-ND.
Atmel (VA) Memory Integrated Circuit (ics) EEPROM Digi-Reel® 1.8 V ~ 5.5 V AT24C128BY6-YH-T
Order 'ic eeprom 128kbit 1mhz 8dfn - AT24C128BY6-YH-T' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT24C128BY6-YH-TDKR-ND.
Atmel (VA) Memory Integrated Circuit (ics) EEPROM Digi-Reel® 1.8 V ~ 5.5 V AT24C32CY6-YH-T
Order 'ic eeprom 32kbit 1mhz 8dfn - AT24C32CY6-YH-T' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT24C32CY6-YH-TDKR-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V AT24C01BY6-YH-T
Order 'ic eeprom 1kbit 1mhz 8dfn - AT24C01BY6-YH-T' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C01BY6-YH-T-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V AT24C02BY6-YH-T
Order 'ic eeprom 2kbit 1mhz 8dfn - AT24C02BY6-YH-T' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C02BY6-YH-T-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V AT24C128BY6-YH-T
Order 'ic eeprom 128kbit 1mhz 8dfn - AT24C128BY6-YH-T' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C128BY6-YH-TTR-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V AT24C32CY6-YH-T
Order 'ic eeprom 32kbit 1mhz 8dfn - AT24C32CY6-YH-T' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C32CY6-YH-TTR-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V AT24C08BY6-YH-T
Order 'ic eeprom 8kbit 1mhz 8dfn - AT24C08BY6-YH-T' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C08BY6-YH-T-ND.
Atmel (VA) Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 1.8 V ~ 5.5 V AT93C46DY6-YH-T
Order 'ic eeprom 1kbit 2mhz 8dfn - AT93C46DY6-YH-T' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT93C46DY6-YH-TCT-ND.
Atmel (VA) Memory Integrated Circuit (ics) EEPROM Digi-Reel® 1.8 V ~ 5.5 V AT93C46DY6-YH-T
Order 'ic eeprom 1kbit 2mhz 8dfn - AT93C46DY6-YH-T' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT93C46DY6-YH-TDKR-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V AT25160BY6-YH-T
Order 'ic eeprom 16kbit 20mhz 8dfn - AT25160BY6-YH-T' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25160BY6-YH-T-ND.
Options for Atmel (VA) Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 1.8 V ~ 5.5 V AT24C16BY6-YH-T
Send this link via E-Mail
Help With This Screen
