IC EEPROM 16KBIT 1MHZ 8TSSOP - AT24C16B-TH-T - Integrated Circuits (ICs)
| Digi-Key Part Number | AT24C16B-TH-T-ND |
5000 |
.28080 |
Extended Price
1404.00 |
| Manufacturer Part Number | AT24C16B-TH-T | |||
| Description | IC EEPROM 16KBIT 1MHZ 8TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AT24C16B-TH-T |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 16K (2K x 8) |
| Speed | 400kHz, 1MHz |
| Interface | I²C, 2-Wire Serial |
| Package / Case | 8-TSSOP |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 1.8 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AT24C16B TH T AT24C16BTHT |
AT24C16B-TH-T Specification Sheet
IC EEPROM 16KBIT 1MHZ 8TSSOP - AT24C16B-TH-T (AT24C16B-TH-T-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC EEPROM 16KBIT 1MHZ 8TSSOP - AT24C16B-TH-B
Order 'ic eeprom 16kbit 1mhz 8tssop - AT24C16B-TH-B' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C16B-TH-B-ND.
IC EEPROM 16KBIT 1MHZ 8TSSOP - AT24C16B-TH-T
Order 'ic eeprom 16kbit 1mhz 8tssop - AT24C16B-TH-T' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C16B-TH-T-ND.
IC EEPROM 1KBIT 1MHZ 8TSSOP - AT24C01B-TH-B
Order 'ic eeprom 1kbit 1mhz 8tssop - AT24C01B-TH-B' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C01B-TH-B-ND.
IC EEPROM 1KBIT 1MHZ 8TSSOP - AT24C01B-TH-T
Order 'ic eeprom 1kbit 1mhz 8tssop - AT24C01B-TH-T' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C01B-TH-T-ND.
IC EEPROM 2KBIT 1MHZ 8TSSOP - AT24C02B-TH-B
Order 'ic eeprom 2kbit 1mhz 8tssop - AT24C02B-TH-B' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C02B-TH-B-ND.
IC EEPROM 2KBIT 1MHZ 8TSSOP - AT24C02B-TH-T
Order 'ic eeprom 2kbit 1mhz 8tssop - AT24C02B-TH-T' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C02B-TH-T-ND.
IC EEPROM 16KBIT 1MHZ 8DIP - AT24C16B-PU
Order 'ic eeprom 16kbit 1mhz 8dip - AT24C16B-PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C16B-PU-ND.
IC EEPROM 64KBIT 1MHZ 8TSSOP - AT24C64C-TH-B
Order 'ic eeprom 64kbit 1mhz 8tssop - AT24C64C-TH-B' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C64C-TH-B-ND.
IC EEPROM 64KBIT 1MHZ 8TSSOP - AT24C64C-TH-T
Order 'ic eeprom 64kbit 1mhz 8tssop - AT24C64C-TH-T' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT24C64C-TH-TCT-ND.
IC EEPROM 64KBIT 1MHZ 8TSSOP - AT24C64C-TH-T
Order 'ic eeprom 64kbit 1mhz 8tssop - AT24C64C-TH-T' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT24C64C-TH-TDKR-ND.
IC EEPROM 64KBIT 1MHZ 8TSSOP - AT24C64C-TH-T
Order 'ic eeprom 64kbit 1mhz 8tssop - AT24C64C-TH-T' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C64C-TH-TTR-ND.
IC EEPROM 2KBIT 1MHZ 8TSSOP - AT24HC02B-TH-B
Order 'ic eeprom 2kbit 1mhz 8tssop - AT24HC02B-TH-B' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24HC02B-TH-B-ND.
IC EEPROM 2KBIT 1MHZ 8TSSOP - AT24HC02B-TH-T
Order 'ic eeprom 2kbit 1mhz 8tssop - AT24HC02B-TH-T' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24HC02B-TH-T-ND.
IC EEPROM 128KBIT 1MHZ 8TSSOP - AT24C128B-TH-B
Order 'ic eeprom 128kbit 1mhz 8tssop - AT24C128B-TH-B' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C128B-TH-B-ND.
IC EEPROM 128KBIT 1MHZ 8TSSOP - AT24C128B-TH-T
Order 'ic eeprom 128kbit 1mhz 8tssop - AT24C128B-TH-T' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C128B-TH-T-ND.
Send this link via E-Mail
Help With This Screen
