IC EEPROM 16KBIT 400KHZ 8MAP - AT24C16AY1-10YI-1.8 - Integrated Circuits (ICs)
Atmel Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V AT24C16AY1-10YI-1.8
| Digi-Key Part Number | AT24C16AY110YI1.8-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AT24C16AY1-10YI-1.8 | |||
| Description | IC EEPROM 16KBIT 400KHZ 8MAP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Atmel Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V AT24C16AY1-10YI-1.8
| Technical/Catalog Information | AT24C16AY1-10YI-1.8 |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 16K (2K x 8) |
| Speed | 100kHz, 400kHz |
| Interface | I²C, 2-Wire Serial |
| Package / Case | 8-MAP |
| Packaging | Tube |
| Voltage - Supply | 1.8 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT24C16AY1 10YI 1 8 AT24C16AY110YI18 AT24C16AY110YI1 8 ND AT24C16AY110YI18ND AT24C16AY110YI1.8 |
AT24C16AY1-10YI-1.8 Specification Sheet
IC EEPROM 16KBIT 400KHZ 8MAP - AT24C16AY1-10YI-1.8 (AT24C16AY110YI1.8-ND) - Integrated Circuits (ICs)
Related parts Atmel Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V AT24C16AY1-10YI-1.8IC EEPROM 16KBIT 400KHZ 8MAP - AT24C16AY1-10YI-1.8
Order 'ic eeprom 16kbit 400khz 8map - AT24C16AY1-10YI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C16AY110YI1.8-ND.
IC EEPROM 16KBIT 400KHZ 8MAP - AT24C16AY1-10YI-2.7
Order 'ic eeprom 16kbit 400khz 8map - AT24C16AY1-10YI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C16AY110YI2.7-ND.
IC EEPROM 1KBIT 400KHZ 8MAP - AT24C01AY1-10YI-1.8
Order 'ic eeprom 1kbit 400khz 8map - AT24C01AY1-10YI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C01AY110YI1.8-ND.
IC EEPROM 2KBIT 400KHZ 8MAP - AT24C02Y1-10YI-1.8
Order 'ic eeprom 2kbit 400khz 8map - AT24C02Y1-10YI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C02Y1-10YI1.8-ND.
IC EEPROM 4KBIT 400KHZ 8MAP - AT24C04Y1-10YI-1.8
Order 'ic eeprom 4kbit 400khz 8map - AT24C04Y1-10YI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C04Y1-10YI1.8-ND.
IC EEPROM 8KBIT 400KHZ 8MAP - AT24C08AY1-10YI-1.8
Order 'ic eeprom 8kbit 400khz 8map - AT24C08AY1-10YI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C08AY110YI1.8-ND.
IC EEPROM 128KBIT 400KHZ 8MAP - AT24C128Y1-10YI-1.8
Order 'ic eeprom 128kbit 400khz 8map - AT24C128Y1-10YI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C128Y110YI1.8-ND.
IC EEPROM 64KBIT 400KHZ 8MAP - AT24C64AY1-10YI-1.8
Order 'ic eeprom 64kbit 400khz 8map - AT24C64AY1-10YI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C64AY110YI1.8-ND.
IC EEPROM 2KBIT 400KHZ 8MAP - AT34C02Y1-10YI-1.8
Order 'ic eeprom 2kbit 400khz 8map - AT34C02Y1-10YI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT34C02Y1-10YI1.8-ND.
IC EEPROM 16KBIT 20MHZ 8MAP - AT25160AY1-10YI-1.8
Order 'ic eeprom 16kbit 20mhz 8map - AT25160AY1-10YI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25160AY110YI1.8-ND.
IC SRL EEPROM 16K 1.8V 8MAP - AT24C16AY1-10YU-1.8
Order 'ic srl eeprom 16k 1.8v 8map - AT24C16AY1-10YU-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C16AY1-10YU-1.8-ND.
IC SRL EEPROM 16K 1.8V 8MAP - AT24C16AY1-10YU-1.8 SL383
Order 'ic srl eeprom 16k 1.8v 8map - AT24C16AY1-10YU-1.8 SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C16AY1-10YU-1.8 SL383-ND.
IC EEPROM 32KBIT 400KHZ 8MSOP - AT24C32AY1-10YI-1.8
Order 'ic eeprom 32kbit 400khz 8msop - AT24C32AY1-10YI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C32AY110YI1.8-ND.
IC EEPROM 1KBIT 400KHZ 8MAP - AT24C01AY1-10YU-1.8 SL383
Order 'ic eeprom 1kbit 400khz 8map - AT24C01AY1-10YU-1.8 SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C01AY1-10YU-1.8 SL383-ND.
IC EEPROM 2KBIT 400KHZ 8MAP - AT24C02Y1-10YU-1.8
Order 'ic eeprom 2kbit 400khz 8map - AT24C02Y1-10YU-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C02Y110YU1.8-ND.
Options for Atmel Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V AT24C16AY1-10YI-1.8
Send this link via E-Mail
Help With This Screen
