IC EEPROM 16KBIT 400KHZ 8TSSOP - AT24C16-10TI-1.8 - Integrated Circuits (ICs)
Atmel Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V AT24C16-10TI-1.8
| Digi-Key Part Number | AT24C16-10TI-1.8-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AT24C16-10TI-1.8 | |||
| Description | IC EEPROM 16KBIT 400KHZ 8TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Atmel Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V AT24C16-10TI-1.8
| Technical/Catalog Information | AT24C16-10TI-1.8 |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 16K (2K x 8) |
| Speed | 100kHz, 400kHz |
| Interface | I²C, 2-Wire Serial |
| Package / Case | 8-TSSOP |
| Packaging | Tube |
| Voltage - Supply | 1.8 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT24C16 10TI 1 8 AT24C1610TI18 |
AT24C16-10TI-1.8 Specification Sheet
IC EEPROM 16KBIT 400KHZ 8TSSOP - AT24C16-10TI-1.8 (AT24C16-10TI-1.8-ND) - Integrated Circuits (ICs)
Related parts Atmel Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V AT24C16-10TI-1.8IC EEPROM 16KBIT 400KHZ 8TSSOP - AT24C16-10TI-1.8
Order 'ic eeprom 16kbit 400khz 8tssop - AT24C16-10TI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C16-10TI-1.8-ND.
IC EEPROM 16KBIT 400KHZ 8TSSOP - AT24C16A-10TI-1.8
Order 'ic eeprom 16kbit 400khz 8tssop - AT24C16A-10TI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C16A-10TI-1.8-ND.
IC EEPROM 16KBIT 400KHZ 8TSSOP - AT24C16-10TI-2.7
Order 'ic eeprom 16kbit 400khz 8tssop - AT24C16-10TI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C16-10TI-2.7-ND.
IC EEPROM 1KBIT 400KHZ 8TSSOP - AT24C01A-10TI-1.8
Order 'ic eeprom 1kbit 400khz 8tssop - AT24C01A-10TI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C01A-10TI-1.8-ND.
IC EEPROM 1KBIT 400KHZ 8TSSOP - AT24C01A-10TI-1.8 SL383
Order 'ic eeprom 1kbit 400khz 8tssop - AT24C01A-10TI-1.8 SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C01A10TI18SL3-ND.
IC EEPROM 2KBIT 400KHZ 8TSSOP - AT24C02-10TI-1.8
Order 'ic eeprom 2kbit 400khz 8tssop - AT24C02-10TI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C02-10TI-1.8-ND.
IC EEPROM 2KBIT 400KHZ 8TSSOP - AT24C02-10TI-1.8 SL383
Order 'ic eeprom 2kbit 400khz 8tssop - AT24C02-10TI-1.8 SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C0210TI18SL38-ND.
IC EEPROM 2KBIT 400KHZ 8TSSOP - AT24C02A-10TI-1.8
Order 'ic eeprom 2kbit 400khz 8tssop - AT24C02A-10TI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C02A-10TI-1.8-ND.
IC EEPROM 2KBIT 400KHZ 8TSSOP - AT24C02A-10TI-1.8 SL383
Order 'ic eeprom 2kbit 400khz 8tssop - AT24C02A-10TI-1.8 SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C02A10TI18SL3-ND.
IC EEPROM 4KBIT 400KHZ 8TSSOP - AT24C04-10TI-1.8
Order 'ic eeprom 4kbit 400khz 8tssop - AT24C04-10TI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C04-10TI-1.8-ND.
IC EEPROM 4KBIT 400KHZ 8TSSOP - AT24C04A-10TI-1.8
Order 'ic eeprom 4kbit 400khz 8tssop - AT24C04A-10TI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C04A-10TI-1.8-ND.
IC EEPROM 8KBIT 400KHZ 8TSSOP - AT24C08-10TI-1.8
Order 'ic eeprom 8kbit 400khz 8tssop - AT24C08-10TI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C08-10TI-1.8-ND.
IC EEPROM 8KBIT 400KHZ 8TSSOP - AT24C08A-10TI-1.8
Order 'ic eeprom 8kbit 400khz 8tssop - AT24C08A-10TI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C08A-10TI-1.8-ND.
IC EEPROM 128KBIT 400KHZ 8TSSOP - AT24C128-10TI-1.8
Order 'ic eeprom 128kbit 400khz 8tssop - AT24C128-10TI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C128-10TI-1.8-ND.
IC EEPROM 16KBIT 400KHZ 8DIP - AT24C16-10PC-1.8
Order 'ic eeprom 16kbit 400khz 8dip - AT24C16-10PC-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C16-10PC-1.8-ND.
Options for Atmel Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V AT24C16-10TI-1.8
Send this link via E-Mail
Help With This Screen
