Keywords:





IC EEPROM 16KBIT 400KHZ 8DIP - AT24C16-10PI-1.8 - Integrated Circuits (ICs)

Digi-Key Part Number AT24C16-10PI-1.8-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberAT24C16-10PI-1.8
DescriptionIC EEPROM 16KBIT 400KHZ 8DIP
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationAT24C16-10PI-1.8
VendorAtmel
CategoryIntegrated Circuits (ICs)
Memory TypeEEPROM
Memory Size16K (2K x 8)
Speed100kHz, 400kHz
InterfaceI²C, 2-Wire Serial
Package / Case8-DIP
PackagingTube
Voltage - Supply1.8 V ~ 5.5 V
Operating Temperature-40°C ~ 85°C
Format - MemoryEEPROMs - Serial
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AT24C16 10PI 1 8
AT24C1610PI18

AT24C16-10PI-1.8 Specification Sheet

Image of IC EEPROM 16KBIT 400KHZ 8DIP - AT24C16-10PI-1.8

IC EEPROM 16KBIT 400KHZ 8DIP - AT24C16-10PI-1.8 (AT24C16-10PI-1.8-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC EEPROM 16KBIT 400KHZ 8DIP - AT24C16-10PI-1.8
 Order 'ic eeprom 16kbit 400khz 8dip - AT24C16-10PI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C16-10PI-1.8-ND.
IC EEPROM 16KBIT 400KHZ 8DIP - AT24C16-10PC-1.8
 Order 'ic eeprom 16kbit 400khz 8dip - AT24C16-10PC-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C16-10PC-1.8-ND.
IC EEPROM 16KBIT 400KHZ 8DIP - AT24C16-10PI-2.5
 Order 'ic eeprom 16kbit 400khz 8dip - AT24C16-10PI-2.5' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C16-10PI-2.5-ND.
IC EEPROM 16KBIT 400KHZ 8DIP - AT24C16-10PI-2.7
 Order 'ic eeprom 16kbit 400khz 8dip - AT24C16-10PI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C16-10PI-2.7-ND.
IC EEPROM 16KBIT 400KHZ 8DIP - AT24C16-10PI
 Order 'ic eeprom 16kbit 400khz 8dip - AT24C16-10PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C16-10PI-ND.
IC EEPROM 1KBIT 400KHZ 8DIP - AT24C01-10PI-1.8
 Order 'ic eeprom 1kbit 400khz 8dip - AT24C01-10PI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C01-10PI-1.8-ND.
IC EEPROM 1KBIT 400KHZ 8DIP - AT24C01A-10PI-1.8
 Order 'ic eeprom 1kbit 400khz 8dip - AT24C01A-10PI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C01A-10PI-1.8-ND.
IC EEPROM 2KBIT 400KHZ 8DIP - AT24C02-10PI-1.8
 Order 'ic eeprom 2kbit 400khz 8dip - AT24C02-10PI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C02-10PI-1.8-ND.
IC EEPROM 2KBIT 400KHZ 8DIP - AT24C02A-10PI-1.8
 Order 'ic eeprom 2kbit 400khz 8dip - AT24C02A-10PI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C02A-10PI-1.8-ND.
IC EEPROM 4KBIT 400KHZ 8DIP - AT24C04-10PI-1.8
 Order 'ic eeprom 4kbit 400khz 8dip - AT24C04-10PI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C04-10PI-1.8-ND.
IC EEPROM 4KBIT 400KHZ 8DIP - AT24C04A-10PI-1.8
 Order 'ic eeprom 4kbit 400khz 8dip - AT24C04A-10PI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C04A-10PI-1.8-ND.
IC EEPROM 8KBIT 400KHZ 8DIP - AT24C08-10PI-1.8
 Order 'ic eeprom 8kbit 400khz 8dip - AT24C08-10PI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C08-10PI-1.8-ND.
IC EEPROM 8KBIT 400KHZ 8DIP - AT24C08A-10PI-1.8
 Order 'ic eeprom 8kbit 400khz 8dip - AT24C08A-10PI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C08A-10PI-1.8-ND.
IC EEPROM 128KBIT 400KHZ 8DIP - AT24C128-10PI-1.8
 Order 'ic eeprom 128kbit 400khz 8dip - AT24C128-10PI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C128-10PI-1.8-ND.
IC EEPROM 16KBIT 400KHZ 8TSSOP - AT24C16-10TI-1.8
 Order 'ic eeprom 16kbit 400khz 8tssop - AT24C16-10TI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C16-10TI-1.8-ND.

Send this link via E-Mail
Help With This Screen

IC EEPROM 16KBIT 400KHZ 8DIP - AT24C16-10PI-1.8
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC EEPROM 16KBIT 400KHZ 8DIP - AT24C16-10PI Next: IC EEPROM 16KBIT 400KHZ 8DIP - AT24C16-10PI-2.5
IC EEPROM 16KBIT 400KHZ 8DIP - AT24C16-10PI-1.8