IC SRL EEPROM 1K 2.7V 8TSSOP - AT24C11-10TU-2.7 SL383 - Integrated Circuits (ICs)
| Digi-Key Part Number | AT24C11-10TU-2.7 SL383-ND |
10000 |
.23100 |
Extended Price
2310.00 |
| Manufacturer Part Number | AT24C11-10TU-2.7 SL383 | |||
| Description | IC SRL EEPROM 1K 2.7V 8TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AT24C11-10TU-2.7 SL383 |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 1K (128 x 8) |
| Speed | 1MHz |
| Interface | I²C, 2-Wire Serial |
| Package / Case | 8-TSSOP |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AT24C11 10TU 2 7 SL383 AT24C1110TU27 SL383 |
AT24C11-10TU-2.7 SL383 Specification Sheet
IC SRL EEPROM 1K 2.7V 8TSSOP - AT24C11-10TU-2.7 SL383 (AT24C11-10TU-2.7 SL383-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SRL EEPROM 1K 1.8V SOT23-5 - AT24C11-10TSU-1.8
Order 'ic srl eeprom 1k 1.8v sot23-5 - AT24C11-10TSU-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C11-10TSU-1.8-ND.
IC SRL EEPROM 1K 1.8V 8TSSOP - AT24C11-10TU-1.8 SL383
Order 'ic srl eeprom 1k 1.8v 8tssop - AT24C11-10TU-1.8 SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C11-10TU-1.8 SL383-ND.
IC SRL EEPROM 1K 2.7V 8TSSOP - AT24C11-10TU-2.7 SL383
Order 'ic srl eeprom 1k 2.7v 8tssop - AT24C11-10TU-2.7 SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C11-10TU-2.7 SL383-ND.
IC SRL EEPROM 1K 1.8V 8TSSOP - AT24C01A-10TU-1.8
Order 'ic srl eeprom 1k 1.8v 8tssop - AT24C01A-10TU-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C01A-10TU-1.8-ND.
IC SRL EEPROM 1K 2.7V 8TSSOP - AT24C01A-10TU-2.7
Order 'ic srl eeprom 1k 2.7v 8tssop - AT24C01A-10TU-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C01A-10TU-2.7-ND.
IC SRL EEPROM 1K 1.8V 8TSSOP - AT25010A-10TU-1.8
Order 'ic srl eeprom 1k 1.8v 8tssop - AT25010A-10TU-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25010A-10TU-1.8-ND.
IC SRL EEPROM 1K 1.8V 8TSSOP - AT25010A-10TU-1.8 SL383
Order 'ic srl eeprom 1k 1.8v 8tssop - AT25010A-10TU-1.8 SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25010A-10TU-1.8 SL383-ND.
IC SRL EEPROM 1K 2.7V 8TSSOP - AT25010A-10TU-2.7
Order 'ic srl eeprom 1k 2.7v 8tssop - AT25010A-10TU-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25010A-10TU-2.7-ND.
IC SRL EEPROM 1K 2.7V 8TSSOP - AT25010A-10TU-2.7 SL383
Order 'ic srl eeprom 1k 2.7v 8tssop - AT25010A-10TU-2.7 SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25010A-10TU-2.7 SL383-ND.
IC SRL EEPROM 1K 1.8V 8TSSOP - AT93C46-10TU-1.8
Order 'ic srl eeprom 1k 1.8v 8tssop - AT93C46-10TU-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C46-10TU-1.8-ND.
IC SRL EEPROM 1K 1.8V 8TSSOP - AT93C46-10TU-1.8 SL383
Order 'ic srl eeprom 1k 1.8v 8tssop - AT93C46-10TU-1.8 SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C46-10TU-1.8 SL383-ND.
IC SRL EEPROM 1K 2.7V 8TSSOP - AT93C46-10TU-2.7
Order 'ic srl eeprom 1k 2.7v 8tssop - AT93C46-10TU-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C46-10TU-2.7-ND.
IC SRL EEPROM 1K 1.8V 8TSSOP - AT93C46A-10TU-1.8
Order 'ic srl eeprom 1k 1.8v 8tssop - AT93C46A-10TU-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C46A-10TU-1.8-ND.
IC SRL EEPROM 1K 2.7V 8TSSOP - AT93C46A-10TU-2.7
Order 'ic srl eeprom 1k 2.7v 8tssop - AT93C46A-10TU-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C46A-10TU-2.7-ND.
IC SRL EEPROM 1K 2.7V 8TSSOP - AT93C46A-10TU-2.7 SL383
Order 'ic srl eeprom 1k 2.7v 8tssop - AT93C46A-10TU-2.7 SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C46A-10TU-2.7 SL383-ND.
Send this link via E-Mail
Help With This Screen