IC SEEPROM 1M 2.7V 8SOIC - AT24C1024W-10SI-2.7 SL383
| Digi-Key Part Number | AT24C1024W10SI27S-ND |
3000 |
1.11400 |
Extended Price
3342.00 |
| Manufacturer Part Number | AT24C1024W-10SI-2.7 SL383 | |||
| Description | IC SEEPROM 1M 2.7V 8SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AT24C1024W-10SI-2.7 SL383 |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 1M (128K x 8) |
| Speed | 400kHz, 1MHz |
| Interface | I²C, 2-Wire Serial |
| Package / Case | 8-SOIC |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT24C1024W 10SI 2 7 SL383 AT24C1024W10SI27 SL383 AT24C1024W10SI27S ND AT24C1024W10SI27SND AT24C1024W10SI27S |
AT24C1024W-10SI-2.7 SL383 Specification Sheet
IC SEEPROM 1M 2.7V 8SOIC - AT24C1024W-10SI-2.7 SL383 (AT24C1024W10SI27S-ND)
Related parts:IC SEEPROM 1M 2.7V 8SOIC - AT24C1024W-10SI-2.7
Order 'ic seeprom 1m 2.7v 8soic - AT24C1024W-10SI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C1024W10SI2.7-ND.
IC SEEPROM 1M 2.7V 8SOIC - AT24C1024W-10SI-2.7 SL383
Order 'ic seeprom 1m 2.7v 8soic - AT24C1024W-10SI-2.7 SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C1024W10SI27S-ND.
IC SEEPROM 1M 2.7V 8SOIC - AT24C1024W-10SU-2.7 SL383
Order 'ic seeprom 1m 2.7v 8soic - AT24C1024W-10SU-2.7 SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C1024W10SU27S-ND.
IC SEEPROM 1M 2.7V 8SOIC - AT25F1024N-10SI-2.7
Order 'ic seeprom 1m 2.7v 8soic - AT25F1024N-10SI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25F1024N10SI2.7-ND.
IC SEEPROM 1M 1.8V 8SOIC - 25AA1024-I/SM
Order 'ic seeprom 1m 1.8v 8soic - 25AA1024-I/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA1024-I/SM-ND.
IC SEEPROM 1M 2.7V 20SOIC - AT25P1024W1-10SI-2.7
Order 'ic seeprom 1m 2.7v 20soic - AT25P1024W1-10SI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25P1024W10SI2.7-ND.
IC 1.2V MCPWR VLT REFERNCE 8SOIC - LM385BDR-1-2
Order 'ic 1.2v mcpwr vlt refernce 8soic - LM385BDR-1-2' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14603-1-ND.
IC 1.2V MCPWR VLT REFERNCE 8SOIC - LM385BDR-1-2
Order 'ic 1.2v mcpwr vlt refernce 8soic - LM385BDR-1-2' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14603-2-ND.
IC 1.2V MCPWR VLT REFERNCE 8SOIC - LM385BDR-1-2
Order 'ic 1.2v mcpwr vlt refernce 8soic - LM385BDR-1-2' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14603-6-ND.
IC SEEPROM 1M 1.8V 8DFN - 25AA1024-I/MF
Order 'ic seeprom 1m 1.8v 8dfn - 25AA1024-I/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA1024-I/MF-ND.
IC SEEPROM 1M 1.8V 8DIP - 25AA1024-I/P
Order 'ic seeprom 1m 1.8v 8dip - 25AA1024-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA1024-I/P-ND.
IC FPGA 1M CONFIG MEM 20SOIC - AT17N010-10SI
Order 'ic fpga 1m config mem 20soic - AT17N010-10SI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17N010-10SI-ND.
IC SEEPROM 1K 1.8V SO-8 - AT24C01-10SI-1.8
Order 'ic seeprom 1k 1.8v so-8 - AT24C01-10SI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C01-10SI-1.8-ND.
IC SEEPROM 1K 2.5V SO-8 - AT24C01-10SI-2.5
Order 'ic seeprom 1k 2.5v so-8 - AT24C01-10SI-2.5' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C01-10SI-2.5-ND.
IC SEEPROM 1K 2.7V SO-8 - AT24C01-10SI-2.7
Order 'ic seeprom 1k 2.7v so-8 - AT24C01-10SI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C01-10SI-2.7-ND.
Send this link via E-Mail
Help With This Screen