IC SEEPROM 1M 2.7V 8LAP - AT24C1024C1-10CI-2.7
| Digi-Key Part Number | AT24C102410CI2.7-ND |
1 25 100 |
8.73000 6.70000 6.09000 |
Extended Price
8.73 167.50 609.00 |
| Manufacturer Part Number | AT24C1024C1-10CI-2.7 | |||
| Description | IC SEEPROM 1M 2.7V 8LAP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AT24C1024C1-10CI-2.7 |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 1M (128K x 8) |
| Speed | 400kHz, 1MHz |
| Interface | I²C, 2-Wire Serial |
| Package / Case | 8-LAP |
| Packaging | Tube |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT24C1024C1 10CI 2 7 AT24C1024C110CI27 AT24C102410CI2 7 ND AT24C102410CI27ND AT24C102410CI2.7 |
AT24C1024C1-10CI-2.7 Specification Sheet
IC SEEPROM 1M 2.7V 8LAP - AT24C1024C1-10CI-2.7 (AT24C102410CI2.7-ND)
Related parts:IC SEEPROM 1M 2.7V 8LAP - AT24C1024C1-10CI-2.7
Order 'ic seeprom 1m 2.7v 8lap - AT24C1024C1-10CI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C102410CI2.7-ND.
IC SEEPROM 1M 2.7V 8LAP - AT24C1024-10CI-2.7
Order 'ic seeprom 1m 2.7v 8lap - AT24C1024-10CI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C1024-10CI2.7-ND.
IC SEEPROM 1M 2.7V 8LAP - AT25P1024C1-10CI-2.7
Order 'ic seeprom 1m 2.7v 8lap - AT25P1024C1-10CI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25P1024C10CI2.7-ND.
IC SEEPROM 1M 1.8V 8DFN - 25AA1024-I/MF
Order 'ic seeprom 1m 1.8v 8dfn - 25AA1024-I/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA1024-I/MF-ND.
IC SEEPROM 1M 1.8V 8DIP - 25AA1024-I/P
Order 'ic seeprom 1m 1.8v 8dip - 25AA1024-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA1024-I/P-ND.
IC SEEPROM 1M 1.8V 8SOIC - 25AA1024-I/SM
Order 'ic seeprom 1m 1.8v 8soic - 25AA1024-I/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA1024-I/SM-ND.
IC SRL CONFIG EEPROM 2M 8LAP - AT17C002-10CI
Order 'ic srl config eeprom 2m 8lap - AT17C002-10CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17C002-10CI-ND.
IC SRL CONFIG EEPROM 128K 8LAP - AT17C128-10CI
Order 'ic srl config eeprom 128k 8lap - AT17C128-10CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17C128-10CI-ND.
IC SRL CONFIG EEPROM 256K 8LAP - AT17C256-10CI
Order 'ic srl config eeprom 256k 8lap - AT17C256-10CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17C256-10CI-ND.
IC SRL CONFIG EEPROM 512K 8LAP - AT17C512-10CI
Order 'ic srl config eeprom 512k 8lap - AT17C512-10CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17C512-10CI-ND.
IC SRL CONFIG EEPROM 64K 8LAP - AT17C65-10CI
Order 'ic srl config eeprom 64k 8lap - AT17C65-10CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17C65-10CI-ND.
IC FPGA 512K CONFIG MEM 8LAP - AT17N512-10CI
Order 'ic fpga 512k config mem 8lap - AT17N512-10CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17N512-10CI-ND.
IC SEEPROM 1M 2.7V 8DIP - AT24C1024-10PI-2.7
Order 'ic seeprom 1m 2.7v 8dip - AT24C1024-10PI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C1024-10PI2.7-ND.
IC SEEPROM 1M 2.7V 8SOIC - AT24C1024W-10SI-2.7
Order 'ic seeprom 1m 2.7v 8soic - AT24C1024W-10SI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C1024W10SI2.7-ND.
IC SEEPROM 1M 2.7V 8SOIC - AT24C1024W-10SI-2.7 SL383
Order 'ic seeprom 1m 2.7v 8soic - AT24C1024W-10SI-2.7 SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C1024W10SI27S-ND.
Send this link via E-Mail
Help With This Screen