IC EEPROM 8KBIT 400KHZ 8DFN - AT24C08AY6-10YH-1.8 SL383
| Digi-Key Part Number | AT24C08AY6-10YH-1.8CT-ND |
1 25 100 |
.43000 .42040 .38590 |
Extended Price
0.43 10.51 38.59 |
| Manufacturer Part Number | AT24C08AY6-10YH-1.8 SL383 | |||
| Description | IC EEPROM 8KBIT 400KHZ 8DFN | |||
| Quantity Available | 1323 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AT24C08AY6-10YH-1.8 SL383 |
| Vendor | Atmel (VA) |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 8K (1K x 8) |
| Speed | 100kHz, 400kHz |
| Interface | I²C, 2-Wire Serial |
| Package / Case | 8-DFN |
| Packaging | Cut Tape (CT) |
| Voltage - Supply | 1.8 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AT24C08AY6 10YH 1 8 SL383 AT24C08AY610YH18 SL383 AT24C08AY6 10YH 1 8CT ND AT24C08AY610YH18CTND AT24C08AY6-10YH-1.8CT |
AT24C08AY6-10YH-1.8 SL383 Specification Sheet
IC EEPROM 8KBIT 400KHZ 8DFN - AT24C08AY6-10YH-1.8 SL383 (AT24C08AY6-10YH-1.8CT-ND)
Related parts :IC EEPROM 8KBIT 400KHZ 8DFN - AT24C08AY6-10YH-1.8 SL383
Order 'ic eeprom 8kbit 400khz 8dfn - AT24C08AY6-10YH-1.8 SL383' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT24C08AY6-10YH-1.8CT-ND.
IC EEPROM 8KBIT 400KHZ 8DFN - AT24C08AY6-10YH-1.8 SL383
Order 'ic eeprom 8kbit 400khz 8dfn - AT24C08AY6-10YH-1.8 SL383' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT24C08AY6-10YH-1.8DKR-ND.
IC EEPROM 4KBIT 400KHZ 8DFN - AT24C04Y6-10YH-1.8
Order 'ic eeprom 4kbit 400khz 8dfn - AT24C04Y6-10YH-1.8' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT24C04Y6-10YH-1.8CT-ND.
IC EEPROM 4KBIT 400KHZ 8DFN - AT24C04Y6-10YH-1.8
Order 'ic eeprom 4kbit 400khz 8dfn - AT24C04Y6-10YH-1.8' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT24C04Y6-10YH-1.8DKR-ND.
IC EEPROM 16KBIT 400KHZ 8DFN - AT24C16AY6-10YH-1.8
Order 'ic eeprom 16kbit 400khz 8dfn - AT24C16AY6-10YH-1.8' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT24C16AY6-10YH-1.8CT-ND.
IC EEPROM 16KBIT 400KHZ 8DFN - AT24C16AY6-10YH-1.8
Order 'ic eeprom 16kbit 400khz 8dfn - AT24C16AY6-10YH-1.8' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT24C16AY6-10YH-1.8DKR-ND.
IC EEPROM 32KBIT 400KHZ 8DFN - AT24C32AY6-10YH-1.8
Order 'ic eeprom 32kbit 400khz 8dfn - AT24C32AY6-10YH-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C32AY6-10YH-1.8-ND.
IC SRL EEPROM 32K 1.8V 8DFN - AT24C32AY6-10YH-1.8 SL383
Order 'ic srl eeprom 32k 1.8v 8dfn - AT24C32AY6-10YH-1.8 SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C32AY6-10YH-1.8 SL383-ND.
IC SRL EEPROM 64K 1.8V 8DFN - AT24C64AY6-10YH-1.8 SL383
Order 'ic srl eeprom 64k 1.8v 8dfn - AT24C64AY6-10YH-1.8 SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C64AY6-10YH-1.8 SL383-ND.
IC EEPROM 2KBIT 400KHZ 8DFN - AT34C02BY6-10YH-1.7
Order 'ic eeprom 2kbit 400khz 8dfn - AT34C02BY6-10YH-1.7' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT34C02BY6-10YH-1.7CT-ND.
IC EEPROM 2KBIT 400KHZ 8DFN - AT34C02BY6-10YH-1.7
Order 'ic eeprom 2kbit 400khz 8dfn - AT34C02BY6-10YH-1.7' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT34C02BY6-10YH-1.7DKR-ND.
IC EEPROM 1KBIT 2MHZ 8DFN - AT93C46Y6-10YH-1.8
Order 'ic eeprom 1kbit 2mhz 8dfn - AT93C46Y6-10YH-1.8' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT93C46Y6-10YH-1.8CT-ND.
IC EEPROM 1KBIT 2MHZ 8DFN - AT93C46Y6-10YH-1.8
Order 'ic eeprom 1kbit 2mhz 8dfn - AT93C46Y6-10YH-1.8' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT93C46Y6-10YH-1.8DKR-ND.
IC EEPROM 2KBIT 2MHZ 8DFN - AT93C56AY6-10YH-1.8
Order 'ic eeprom 2kbit 2mhz 8dfn - AT93C56AY6-10YH-1.8' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT93C56AY6-10YH-1.8CT-ND.
IC EEPROM 2KBIT 2MHZ 8DFN - AT93C56AY6-10YH-1.8
Order 'ic eeprom 2kbit 2mhz 8dfn - AT93C56AY6-10YH-1.8' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT93C56AY6-10YH-1.8DKR-ND.
Send this link via E-Mail
Help With This Screen
