IC EEPROM 8KBIT 400KHZ 8MAP - AT24C08AY1-10YI-1.8 - Integrated Circuits (ICs)
| Digi-Key Part Number | AT24C08AY110YI1.8-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AT24C08AY1-10YI-1.8 | |||
| Description | IC EEPROM 8KBIT 400KHZ 8MAP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AT24C08AY1-10YI-1.8 |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 8K (1K x 8) |
| Speed | 100kHz, 400kHz |
| Interface | I²C, 2-Wire Serial |
| Package / Case | 8-MAP |
| Packaging | Tube |
| Voltage - Supply | 1.8 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT24C08AY1 10YI 1 8 AT24C08AY110YI18 AT24C08AY110YI1 8 ND AT24C08AY110YI18ND AT24C08AY110YI1.8 |
AT24C08AY1-10YI-1.8 Specification Sheet
IC EEPROM 8KBIT 400KHZ 8MAP - AT24C08AY1-10YI-1.8 (AT24C08AY110YI1.8-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC EEPROM 8KBIT 400KHZ 8MAP - AT24C08AY1-10YI-1.8
Order 'ic eeprom 8kbit 400khz 8map - AT24C08AY1-10YI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C08AY110YI1.8-ND.
IC EEPROM 8KBIT 400KHZ 8MAP - AT24C08AY1-10YI-2.7
Order 'ic eeprom 8kbit 400khz 8map - AT24C08AY1-10YI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C08AY110YI2.7-ND.
IC EEPROM 1KBIT 400KHZ 8MAP - AT24C01AY1-10YI-1.8
Order 'ic eeprom 1kbit 400khz 8map - AT24C01AY1-10YI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C01AY110YI1.8-ND.
IC EEPROM 2KBIT 400KHZ 8MAP - AT24C02Y1-10YI-1.8
Order 'ic eeprom 2kbit 400khz 8map - AT24C02Y1-10YI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C02Y1-10YI1.8-ND.
IC EEPROM 4KBIT 400KHZ 8MAP - AT24C04Y1-10YI-1.8
Order 'ic eeprom 4kbit 400khz 8map - AT24C04Y1-10YI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C04Y1-10YI1.8-ND.
IC EEPROM 128KBIT 400KHZ 8MAP - AT24C128Y1-10YI-1.8
Order 'ic eeprom 128kbit 400khz 8map - AT24C128Y1-10YI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C128Y110YI1.8-ND.
IC EEPROM 16KBIT 400KHZ 8MAP - AT24C16AY1-10YI-1.8
Order 'ic eeprom 16kbit 400khz 8map - AT24C16AY1-10YI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C16AY110YI1.8-ND.
IC EEPROM 64KBIT 400KHZ 8MAP - AT24C64AY1-10YI-1.8
Order 'ic eeprom 64kbit 400khz 8map - AT24C64AY1-10YI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C64AY110YI1.8-ND.
IC EEPROM 2KBIT 400KHZ 8MAP - AT34C02Y1-10YI-1.8
Order 'ic eeprom 2kbit 400khz 8map - AT34C02Y1-10YI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT34C02Y1-10YI1.8-ND.
IC EEPROM 8KBIT 20MHZ 8MAP - AT25080AY1-10YI-1.8
Order 'ic eeprom 8kbit 20mhz 8map - AT25080AY1-10YI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25080AY110YI1.8-ND.
IC SRL EEPROM 8K 1.8V 8MAP - AT24C08AY1-10YU-1.8
Order 'ic srl eeprom 8k 1.8v 8map - AT24C08AY1-10YU-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C08AY1-10YU-1.8-ND.
IC SRL EEPROM 8K 1.8V 8MAP - AT24C08AY1-10YU-1.8 SL383
Order 'ic srl eeprom 8k 1.8v 8map - AT24C08AY1-10YU-1.8 SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C08AY1-10YU-1.8 SL383-ND.
IC EEPROM 1KBIT 400KHZ 8MAP - AT24C01AY1-10YU-1.8 SL383
Order 'ic eeprom 1kbit 400khz 8map - AT24C01AY1-10YU-1.8 SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C01AY1-10YU-1.8 SL383-ND.
IC EEPROM 2KBIT 400KHZ 8MAP - AT24C02Y1-10YU-1.8
Order 'ic eeprom 2kbit 400khz 8map - AT24C02Y1-10YU-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C02Y110YU1.8-ND.
IC EEPROM 8KBIT 400KHZ 8DIP - AT24C08-10PC-1.8
Order 'ic eeprom 8kbit 400khz 8dip - AT24C08-10PC-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C08-10PC-1.8-ND.
Send this link via E-Mail
Help With This Screen
