IC EEPROM 8KBIT 400KHZ 8SOIC - AT24C08AN-10SI-2.7 SL383 - Integrated Circuits (ICs)
Atmel Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 2.7 V ~ 5.5 V AT24C08AN-10SI-2.7 SL383
| Digi-Key Part Number | AT24C08AN10SI27SL-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AT24C08AN-10SI-2.7 SL383 | |||
| Description | IC EEPROM 8KBIT 400KHZ 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Atmel Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 2.7 V ~ 5.5 V AT24C08AN-10SI-2.7 SL383
| Technical/Catalog Information | AT24C08AN-10SI-2.7 SL383 |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 8K (1K x 8) |
| Speed | 400kHz |
| Interface | I²C, 2-Wire Serial |
| Package / Case | 8-SOIC |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT24C08AN 10SI 2 7 SL383 AT24C08AN10SI27 SL383 AT24C08AN10SI27SL ND AT24C08AN10SI27SLND AT24C08AN10SI27SL |
AT24C08AN-10SI-2.7 SL383 Specification Sheet
IC EEPROM 8KBIT 400KHZ 8SOIC - AT24C08AN-10SI-2.7 SL383 (AT24C08AN10SI27SL-ND) - Integrated Circuits (ICs)
Related parts Atmel Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 2.7 V ~ 5.5 V AT24C08AN-10SI-2.7 SL383IC EEPROM 8KBIT 400KHZ 8SOIC - AT24C08AN-10SI-2.7 SL383
Order 'ic eeprom 8kbit 400khz 8soic - AT24C08AN-10SI-2.7 SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C08AN10SI27SL-ND.
IC EEPROM 8KBIT 400KHZ 8SOIC - AT24C08AN-10SI-2.7
Order 'ic eeprom 8kbit 400khz 8soic - AT24C08AN-10SI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C08AN-10SI2.7-ND.
IC EEPROM 1KBIT 400KHZ 8SOIC - AT24C01A-10SI-2.7 SL383
Order 'ic eeprom 1kbit 400khz 8soic - AT24C01A-10SI-2.7 SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C01A10SI2SL38-ND.
IC EEPROM 2KBIT 400KHZ 8SOIC - AT24C02AN-10SI-2.7 SL383
Order 'ic eeprom 2kbit 400khz 8soic - AT24C02AN-10SI-2.7 SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C02AN10SI27SL-ND.
IC EEPROM 2KBIT 400KHZ 8SOIC - AT24C02N-10SI-2.7 SL383
Order 'ic eeprom 2kbit 400khz 8soic - AT24C02N-10SI-2.7 SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C02N10SI27SL3-ND.
IC EEPROM 4KBIT 400KHZ 8SOIC - AT24C04AN-10SI-2.7 SL383
Order 'ic eeprom 4kbit 400khz 8soic - AT24C04AN-10SI-2.7 SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C04AN10SI7SL3-ND.
IC EEPROM 4KBIT 400KHZ 8SOIC - AT24C04N-10SI-2.7 SL383
Order 'ic eeprom 4kbit 400khz 8soic - AT24C04N-10SI-2.7 SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C04N10SI27SL3-ND.
IC EEPROM 16KBIT 400KHZ 8SOIC - AT24C16AN-10SI-2.7 SL383
Order 'ic eeprom 16kbit 400khz 8soic - AT24C16AN-10SI-2.7 SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C16AN10SI27SL-ND.
IC EEPROM 32KBIT 400KHZ 8SOIC - AT24C32AN-10SI-2.7 SL383
Order 'ic eeprom 32kbit 400khz 8soic - AT24C32AN-10SI-2.7 SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C32AN10SI27SL-ND.
IC EEPROM 32KBIT 400KHZ 8SOIC - AT24C32AW-10SI-2.7 SL383
Order 'ic eeprom 32kbit 400khz 8soic - AT24C32AW-10SI-2.7 SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C32AW10SI27SL-ND.
IC EEPROM 64KBIT 400KHZ 8SOIC - AT24C64AN-10SI-2.7 SL383
Order 'ic eeprom 64kbit 400khz 8soic - AT24C64AN-10SI-2.7 SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C64AN10SI27SL-ND.
IC EEPROM 8KBIT 20MHZ 8SOIC - AT25080AN-10SI-2.7 SL383
Order 'ic eeprom 8kbit 20mhz 8soic - AT25080AN-10SI-2.7 SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25080AN10SI2.7S-ND.
IC EEPROM 8KBIT 400KHZ 8SOIC - AT24C08AN-10SC-2.7
Order 'ic eeprom 8kbit 400khz 8soic - AT24C08AN-10SC-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C08AN-10SC2.7-ND.
IC SEEPROM 8K 2.7V 8SOIC - AT24C08AN-10SU-2.7 SL383
Order 'ic seeprom 8k 2.7v 8soic - AT24C08AN-10SU-2.7 SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C08AN10SU27SL-ND.
IC EEPROM 8KBIT 400KHZ 8SOIC - AT24C08N-10SI-2.7
Order 'ic eeprom 8kbit 400khz 8soic - AT24C08N-10SI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C08N-10SI-2.7-ND.
Options for Atmel Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 2.7 V ~ 5.5 V AT24C08AN-10SI-2.7 SL383
Send this link via E-Mail
Help With This Screen
