IC EEPROM 8KBIT 400KHZ 8SOIC - AT24C08AN-10SC-1.8 - Integrated Circuits (ICs)
Atmel Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V AT24C08AN-10SC-1.8
| Digi-Key Part Number | AT24C08AN-10SC1.8-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AT24C08AN-10SC-1.8 | |||
| Description | IC EEPROM 8KBIT 400KHZ 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Atmel Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V AT24C08AN-10SC-1.8
| Technical/Catalog Information | AT24C08AN-10SC-1.8 |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 8K (1K x 8) |
| Speed | 100kHz, 400kHz |
| Interface | I²C, 2-Wire Serial |
| Package / Case | 8-SOIC |
| Packaging | Tube |
| Voltage - Supply | 1.8 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT24C08AN 10SC 1 8 AT24C08AN10SC18 AT24C08AN 10SC1 8 ND AT24C08AN10SC18ND AT24C08AN-10SC1.8 |
AT24C08AN-10SC-1.8 Specification Sheet
IC EEPROM 8KBIT 400KHZ 8SOIC - AT24C08AN-10SC-1.8 (AT24C08AN-10SC1.8-ND) - Integrated Circuits (ICs)
Related parts Atmel Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V AT24C08AN-10SC-1.8IC EEPROM 8KBIT 400KHZ 8SOIC - AT24C08AN-10SC-1.8
Order 'ic eeprom 8kbit 400khz 8soic - AT24C08AN-10SC-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C08AN-10SC1.8-ND.
IC EEPROM 8KBIT 400KHZ 8SOIC - AT24C08AN-10SI-1.8
Order 'ic eeprom 8kbit 400khz 8soic - AT24C08AN-10SI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C08AN-10SI1.8-ND.
IC EEPROM 8KBIT 400KHZ 8SOIC - AT24C08N-10SC-1.8
Order 'ic eeprom 8kbit 400khz 8soic - AT24C08N-10SC-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C08N-10SC-1.8-ND.
IC EEPROM 8KBIT 400KHZ 8SOIC - AT24C08AN-10SC-2.5
Order 'ic eeprom 8kbit 400khz 8soic - AT24C08AN-10SC-2.5' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C08AN-10SC2.5-ND.
IC EEPROM 8KBIT 400KHZ 8SOIC - AT24C08AN-10SC-2.7
Order 'ic eeprom 8kbit 400khz 8soic - AT24C08AN-10SC-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C08AN-10SC2.7-ND.
IC EEPROM 8KBIT 400KHZ 8SOIC - AT24C08AN-10SC
Order 'ic eeprom 8kbit 400khz 8soic - AT24C08AN-10SC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C08AN-10SC-ND.
IC EEPROM 1KBIT 400KHZ 8SOIC - AT24C01-10SC-1.8
Order 'ic eeprom 1kbit 400khz 8soic - AT24C01-10SC-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C01-10SC-1.8-ND.
IC EEPROM 1KBIT 400KHZ 8SOIC - AT24C01A-10SC-1.8
Order 'ic eeprom 1kbit 400khz 8soic - AT24C01A-10SC-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C01A-10SC-1.8-ND.
IC EEPROM 2KBIT 400KHZ 8SOIC - AT24C02AN-10SC-1.8
Order 'ic eeprom 2kbit 400khz 8soic - AT24C02AN-10SC-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C02AN-10SC1.8-ND.
IC EEPROM 2KBIT 400KHZ 8SOIC - AT24C02N-10SC-1.8
Order 'ic eeprom 2kbit 400khz 8soic - AT24C02N-10SC-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C02N-10SC-1.8-ND.
IC EEPROM 4KBIT 400KHZ 8SOIC - AT24C04AN-10SC-1.8
Order 'ic eeprom 4kbit 400khz 8soic - AT24C04AN-10SC-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C04AN-10SC1.8-ND.
IC EEPROM 4KBIT 400KHZ 8SOIC - AT24C04N-10SC-1.8
Order 'ic eeprom 4kbit 400khz 8soic - AT24C04N-10SC-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C04N-10SC-1.8-ND.
IC EEPROM 128KBIT 400KHZ 8SOIC - AT24C128N-10SC-1.8
Order 'ic eeprom 128kbit 400khz 8soic - AT24C128N-10SC-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C128N-10SC1.8-ND.
IC EEPROM 16KBIT 400KHZ 8SOIC - AT24C16N-10SC-1.8
Order 'ic eeprom 16kbit 400khz 8soic - AT24C16N-10SC-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C16N-10SC-1.8-ND.
IC EEPROM 256KBIT 400KHZ 8SOIC - AT24C256N-10SC-1.8
Order 'ic eeprom 256kbit 400khz 8soic - AT24C256N-10SC-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C256N-10SC1.8-ND.
Options for Atmel Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V AT24C08AN-10SC-1.8
Send this link via E-Mail
Help With This Screen
