Atmel Memory Integrated Circuit (ics) EEPROM Tube 2.7 V ~ 5.5 V AT24C08A-10TI-2.7
IC EEPROM 8KBIT 400KHZ 8TSSOP - AT24C08A-10TI-2.7 - Integrated Circuits (ICs)
| Digi-Key Part Number | AT24C08A-10TI-2.7-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AT24C08A-10TI-2.7 | |||
| Description | IC EEPROM 8KBIT 400KHZ 8TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Atmel Memory Integrated Circuit (ics) EEPROM Tube 2.7 V ~ 5.5 V AT24C08A-10TI-2.7
| Technical/Catalog Information | AT24C08A-10TI-2.7 |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 8K (1K x 8) |
| Speed | 400kHz |
| Interface | I²C, 2-Wire Serial |
| Package / Case | 8-TSSOP |
| Packaging | Tube |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT24C08A 10TI 2 7 AT24C08A10TI27 |
AT24C08A-10TI-2.7 Specification Sheet
IC EEPROM 8KBIT 400KHZ 8TSSOP - AT24C08A-10TI-2.7 (AT24C08A-10TI-2.7-ND) - Integrated Circuits (ICs)
Related parts Atmel Memory Integrated Circuit (ics) EEPROM Tube 2.7 V ~ 5.5 V AT24C08A-10TI-2.7Atmel Memory Integrated Circuit (ics) EEPROM Tube 2.7 V ~ 5.5 V AT24C08A-10TI-2.7
Order 'ic eeprom 8kbit 400khz 8tssop - AT24C08A-10TI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C08A-10TI-2.7-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 2.7 V ~ 5.5 V AT24C08-10TI-2.7
Order 'ic eeprom 8kbit 400khz 8tssop - AT24C08-10TI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C08-10TI-2.7-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V AT24C08A-10TI-1.8
Order 'ic eeprom 8kbit 400khz 8tssop - AT24C08A-10TI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C08A-10TI-1.8-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 2.7 V ~ 5.5 V AT24C01-10TI-2.7
Order 'ic eeprom 1kbit 400khz 8tssop - AT24C01-10TI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C01-10TI-2.7-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 2.7 V ~ 5.5 V AT24C01A-10TI-2.7
Order 'ic eeprom 1kbit 400khz 8tssop - AT24C01A-10TI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C01A-10TI-2.7-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 2.7 V ~ 5.5 V AT24C01A-10TI-2.7 SL383
Order 'ic eeprom 1kbit 400khz 8tssop - AT24C01A-10TI-2.7 SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C01A10TI27SL3-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 2.7 V ~ 5.5 V AT24C02-10TI-2.7
Order 'ic eeprom 2kbit 400khz 8tssop - AT24C02-10TI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C02-10TI-2.7-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 2.7 V ~ 5.5 V AT24C02-10TI-2.7 SL383
Order 'ic eeprom 2kbit 400khz 8tssop - AT24C02-10TI-2.7 SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C0210TI27SL38-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 2.7 V ~ 5.5 V AT24C02A-10TI-2.7
Order 'ic eeprom 2kbit 400khz 8tssop - AT24C02A-10TI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C02A-10TI-2.7-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 2.7 V ~ 5.5 V AT24C02A-10TI-2.7 SL383
Order 'ic eeprom 2kbit 400khz 8tssop - AT24C02A-10TI-2.7 SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C02A10TI27SL3-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 2.7 V ~ 5.5 V AT24C04-10TI-2.7
Order 'ic eeprom 4kbit 400khz 8tssop - AT24C04-10TI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C04-10TI-2.7-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 2.7 V ~ 5.5 V AT24C04A-10TI-2.7
Order 'ic eeprom 4kbit 400khz 8tssop - AT24C04A-10TI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C04A-10TI-2.7-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 2.7 V ~ 5.5 V AT24C08A-10PC-2.7
Order 'ic eeprom 8kbit 400khz 8dip - AT24C08A-10PC-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C08A-10PC-2.7-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 2.7 V ~ 5.5 V AT24C08A-10PI-2.7
Order 'ic eeprom 8kbit 400khz 8dip - AT24C08A-10PI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C08A-10PI-2.7-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 2.7 V ~ 5.5 V AT24C16-10TI-2.7
Order 'ic eeprom 16kbit 400khz 8tssop - AT24C16-10TI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C16-10TI-2.7-ND.
Options for Atmel Memory Integrated Circuit (ics) EEPROM Tube 2.7 V ~ 5.5 V AT24C08A-10TI-2.7
Send this link via E-Mail
Help With This Screen
