IC EEPROM 8KBIT 400KHZ 8DIP - AT24C08A-10PC-2.7
Atmel Memory Integrated Circuit (ics) EEPROM Tube 2.7 V ~ 5.5 V AT24C08A-10PC-2.7
| Digi-Key Part Number | AT24C08A-10PC-2.7-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AT24C08A-10PC-2.7 | |||
| Description | IC EEPROM 8KBIT 400KHZ 8DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Atmel Memory Integrated Circuit (ics) EEPROM Tube 2.7 V ~ 5.5 V AT24C08A-10PC-2.7
| Technical/Catalog Information | AT24C08A-10PC-2.7 |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 8K (1K x 8) |
| Speed | 400kHz |
| Interface | I²C, 2-Wire Serial |
| Package / Case | 8-DIP |
| Packaging | Tube |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT24C08A 10PC 2 7 AT24C08A10PC27 |
AT24C08A-10PC-2.7 Specification Sheet
IC EEPROM 8KBIT 400KHZ 8DIP - AT24C08A-10PC-2.7 (AT24C08A-10PC-2.7-ND)
Related parts Atmel Memory Integrated Circuit (ics) EEPROM Tube 2.7 V ~ 5.5 V AT24C08A-10PC-2.7IC EEPROM 8KBIT 400KHZ 8DIP - AT24C08A-10PC-2.7
Order 'ic eeprom 8kbit 400khz 8dip - AT24C08A-10PC-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C08A-10PC-2.7-ND.
IC EEPROM 8KBIT 400KHZ 8DIP - AT24C08-10PC-2.7
Order 'ic eeprom 8kbit 400khz 8dip - AT24C08-10PC-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C08-10PC-2.7-ND.
IC EEPROM 8KBIT 400KHZ 8DIP - AT24C08A-10PI-2.7
Order 'ic eeprom 8kbit 400khz 8dip - AT24C08A-10PI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C08A-10PI-2.7-ND.
IC EEPROM 8KBIT 400KHZ 8DIP - AT24C08A-10PC-1.8
Order 'ic eeprom 8kbit 400khz 8dip - AT24C08A-10PC-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C08A-10PC-1.8-ND.
IC EEPROM 8KBIT 400KHZ 8DIP - AT24C08A-10PC-2.5
Order 'ic eeprom 8kbit 400khz 8dip - AT24C08A-10PC-2.5' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C08A-10PC-2.5-ND.
IC EEPROM 8KBIT 400KHZ 8DIP - AT24C08A-10PC
Order 'ic eeprom 8kbit 400khz 8dip - AT24C08A-10PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C08A-10PC-ND.
IC EEPROM 1KBIT 400KHZ 8DIP - AT24C01-10PC-2.7
Order 'ic eeprom 1kbit 400khz 8dip - AT24C01-10PC-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C01-10PC-2.7-ND.
IC EEPROM 1KBIT 400KHZ 8DIP - AT24C01A-10PC-2.7
Order 'ic eeprom 1kbit 400khz 8dip - AT24C01A-10PC-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C01A-10PC-2.7-ND.
IC EEPROM 2KBIT 400KHZ 8DIP - AT24C02-10PC-2.7
Order 'ic eeprom 2kbit 400khz 8dip - AT24C02-10PC-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C02-10PC-2.7-ND.
IC EEPROM 2KBIT 400KHZ 8DIP - AT24C02A-10PC-2.7
Order 'ic eeprom 2kbit 400khz 8dip - AT24C02A-10PC-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C02A-10PC-2.7-ND.
IC EEPROM 4KBIT 400KHZ 8DIP - AT24C04-10PC-2.7
Order 'ic eeprom 4kbit 400khz 8dip - AT24C04-10PC-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C04-10PC-2.7-ND.
IC EEPROM 4KBIT 400KHZ 8DIP - AT24C04A-10PC-2.7
Order 'ic eeprom 4kbit 400khz 8dip - AT24C04A-10PC-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C04A-10PC-2.7-ND.
IC EEPROM 8KBIT 400KHZ 8TSSOP - AT24C08A-10TI-2.7
Order 'ic eeprom 8kbit 400khz 8tssop - AT24C08A-10TI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C08A-10TI-2.7-ND.
IC EEPROM 16KBIT 400KHZ 8DIP - AT24C16-10PC-2.7
Order 'ic eeprom 16kbit 400khz 8dip - AT24C16-10PC-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C16-10PC-2.7-ND.
IC EEPROM 32KBIT 400KHZ 8DIP - AT24C32-10PC-2.7
Order 'ic eeprom 32kbit 400khz 8dip - AT24C32-10PC-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C32-10PC-2.7-ND.
Options for Atmel Memory Integrated Circuit (ics) EEPROM Tube 2.7 V ~ 5.5 V AT24C08A-10PC-2.7
Send this link via E-Mail
Help With This Screen
