IC EEPROM 8KBIT 400KHZ 8DIP - AT24C08A-10PC-2.5 - Integrated Circuits (ICs)
| Digi-Key Part Number | AT24C08A-10PC-2.5-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AT24C08A-10PC-2.5 | |||
| Description | IC EEPROM 8KBIT 400KHZ 8DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AT24C08A-10PC-2.5 |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 8K (1K x 8) |
| Speed | 100kHz, 400kHz |
| Interface | I²C, 2-Wire Serial |
| Package / Case | 8-DIP |
| Packaging | Tube |
| Voltage - Supply | 2.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT24C08A 10PC 2 5 AT24C08A10PC25 |
AT24C08A-10PC-2.5 Specification Sheet
IC EEPROM 8KBIT 400KHZ 8DIP - AT24C08A-10PC-2.5 (AT24C08A-10PC-2.5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC EEPROM 8KBIT 400KHZ 8DIP - AT24C08A-10PC-2.5
Order 'ic eeprom 8kbit 400khz 8dip - AT24C08A-10PC-2.5' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C08A-10PC-2.5-ND.
IC EEPROM 8KBIT 400KHZ 8DIP - AT24C08-10PC-2.5
Order 'ic eeprom 8kbit 400khz 8dip - AT24C08-10PC-2.5' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C08-10PC-2.5-ND.
IC EEPROM 8KBIT 400KHZ 8DIP - AT24C08A-10PI-2.5
Order 'ic eeprom 8kbit 400khz 8dip - AT24C08A-10PI-2.5' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C08A-10PI-2.5-ND.
IC EEPROM 8KBIT 400KHZ 8DIP - AT24C08A-10PC-1.8
Order 'ic eeprom 8kbit 400khz 8dip - AT24C08A-10PC-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C08A-10PC-1.8-ND.
IC EEPROM 8KBIT 400KHZ 8DIP - AT24C08A-10PC-2.7
Order 'ic eeprom 8kbit 400khz 8dip - AT24C08A-10PC-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C08A-10PC-2.7-ND.
IC EEPROM 8KBIT 400KHZ 8DIP - AT24C08A-10PC
Order 'ic eeprom 8kbit 400khz 8dip - AT24C08A-10PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C08A-10PC-ND.
IC EEPROM 1KBIT 400KHZ 8DIP - AT24C01-10PC-2.5
Order 'ic eeprom 1kbit 400khz 8dip - AT24C01-10PC-2.5' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C01-10PC-2.5-ND.
IC EEPROM 1KBIT 400KHZ 8DIP - AT24C01A-10PC-2.5
Order 'ic eeprom 1kbit 400khz 8dip - AT24C01A-10PC-2.5' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C01A-10PC-2.5-ND.
IC EEPROM 2KBIT 400KHZ 8DIP - AT24C02-10PC-2.5
Order 'ic eeprom 2kbit 400khz 8dip - AT24C02-10PC-2.5' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C02-10PC-2.5-ND.
IC EEPROM 2KBIT 400KHZ 8DIP - AT24C02A-10PC-2.5
Order 'ic eeprom 2kbit 400khz 8dip - AT24C02A-10PC-2.5' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C02A-10PC-2.5-ND.
IC EEPROM 4KBIT 400KHZ 8DIP - AT24C04-10PC-2.5
Order 'ic eeprom 4kbit 400khz 8dip - AT24C04-10PC-2.5' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C04-10PC-2.5-ND.
IC EEPROM 4KBIT 400KHZ 8DIP - AT24C04A-10PC-2.5
Order 'ic eeprom 4kbit 400khz 8dip - AT24C04A-10PC-2.5' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C04A-10PC-2.5-ND.
IC EEPROM 8KBIT 400KHZ 8DIP - AT24C08-10PI-2.5
Order 'ic eeprom 8kbit 400khz 8dip - AT24C08-10PI-2.5' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C08-10PI-2.5-ND.
IC EEPROM 16KBIT 400KHZ 8DIP - AT24C16-10PC-2.5
Order 'ic eeprom 16kbit 400khz 8dip - AT24C16-10PC-2.5' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C16-10PC-2.5-ND.
IC EEPROM 32KBIT 400KHZ 8DIP - AT24C32-10PC-2.5
Order 'ic eeprom 32kbit 400khz 8dip - AT24C32-10PC-2.5' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C32-10PC-2.5-ND.
Send this link via E-Mail
Help With This Screen
