Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC SEEPROM 8K 8DIP - AT24C08-10PI - Integrated Circuits (ICs)

Digi-Key Part Number AT24C08-10PI-ND
Price Break
1
25
100
Unit Price
1.43000
.80280
.68960
Extended Price
1.43
20.07
68.96
Manufacturer Part NumberAT24C08-10PI
DescriptionIC SEEPROM 8K 8DIP
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationAT24C08-10PI
VendorAtmel
CategoryIntegrated Circuits (ICs)
Memory TypeEEPROM
Memory Size8K (1K x 8)
Speed400kHz
InterfaceI²C, 2-Wire Serial
Package / Case8-DIP
PackagingTube
Voltage - Supply4.5 V ~ 5.5 V
Operating Temperature-40°C ~ 85°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AT24C08 10PI
AT24C0810PI

AT24C08-10PI Specification Sheet

Image of IC SEEPROM 8K 8DIP - AT24C08-10PI

IC SEEPROM 8K 8DIP - AT24C08-10PI (AT24C08-10PI-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC SEEPROM 8K 8DIP - AT24C08-10PI
 Order 'ic seeprom 8k 8dip - AT24C08-10PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C08-10PI-ND.
IC SEEPROM 8K 8DIP - AT24C08-10PC
 Order 'ic seeprom 8k 8dip - AT24C08-10PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C08-10PC-ND.
IC SEEPROM 8K 8DIP - AT24C08A-10PI
 Order 'ic seeprom 8k 8dip - AT24C08A-10PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C08A-10PI-ND.
IC SEEPROM 8K 8DIP - AT25080-10PI
 Order 'ic seeprom 8k 8dip - AT25080-10PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25080-10PI-ND.
IC SEEPROM 1K 8DIP - AT24C01-10PI
 Order 'ic seeprom 1k 8dip - AT24C01-10PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C01-10PI-ND.
IC SEEPROM 2K 8DIP - AT24C02-10PI
 Order 'ic seeprom 2k 8dip - AT24C02-10PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C02-10PI-ND.
IC SEEPROM 2K 8DIP - AT24C02A-10PI
 Order 'ic seeprom 2k 8dip - AT24C02A-10PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C02A-10PI-ND.
IC SEEPROM 4K 8DIP - AT24C04-10PI
 Order 'ic seeprom 4k 8dip - AT24C04-10PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C04-10PI-ND.
IC SEEPROM 4K 8DIP - AT24C04A-10PI
 Order 'ic seeprom 4k 8dip - AT24C04A-10PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C04A-10PI-ND.
IC SEEPROM 8K 8DIP - AT24C08A-10PC
 Order 'ic seeprom 8k 8dip - AT24C08A-10PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C08A-10PC-ND.
IC SEEPROM 16K 8DIP - AT24C16-10PI
 Order 'ic seeprom 16k 8dip - AT24C16-10PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C16-10PI-ND.
IC SEEPROM 16K 8DIP - AT24C164-10PI
 Order 'ic seeprom 16k 8dip - AT24C164-10PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C164-10PI-ND.
IC SEEPROM 256K 8DIP - AT24C256-10PI
 Order 'ic seeprom 256k 8dip - AT24C256-10PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C256-10PI-ND.
IC SEEPROM 32K 8DIP - AT24C32-10PI
 Order 'ic seeprom 32k 8dip - AT24C32-10PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C32-10PI-ND.
IC SEEPROM 64K 8DIP - AT24C64-10PI
 Order 'ic seeprom 64k 8dip - AT24C64-10PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C64-10PI-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC SEEPROM 8K 8DIP - AT24C08-10PC Next: IC SEEPROM 8K 8DIP - AT24C08A-10PC