Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC SEEPROM 2K 2.7V 8SOIC - AT24C02N-10SI-2.7 SL383 - Integrated Circuits (ICs)

Digi-Key Part Number AT24C02N10SI27SL3-ND
Price Break
3000
Unit Price
.47000
Extended Price
1410.00
Manufacturer Part NumberAT24C02N-10SI-2.7 SL383
DescriptionIC SEEPROM 2K 2.7V 8SOIC
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationAT24C02N-10SI-2.7 SL383
VendorAtmel
CategoryIntegrated Circuits (ICs)
Memory TypeEEPROM
Memory Size2K (256 x 8)
Speed400kHz
InterfaceI²C, 2-Wire Serial
Package / Case8-SOIC
PackagingTape & Reel (TR)
Voltage - Supply2.7 V ~ 5.5 V
Operating Temperature-40°C ~ 85°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AT24C02N 10SI 2 7 SL383
AT24C02N10SI27 SL383
AT24C02N10SI27SL3 ND
AT24C02N10SI27SL3ND
AT24C02N10SI27SL3

AT24C02N-10SI-2.7 SL383 Specification Sheet

Image of IC SEEPROM 2K 2.7V 8SOIC - AT24C02N-10SI-2.7 SL383

IC SEEPROM 2K 2.7V 8SOIC - AT24C02N-10SI-2.7 SL383 (AT24C02N10SI27SL3-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC SEEPROM 2K 1.8V SO-8 - AT24C02N-10SI-1.8
 Order 'ic seeprom 2k 1.8v so-8 - AT24C02N-10SI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C02N-10SI-1.8-ND.
IC SEEPROM 2K 2.5V SO-8 - AT24C02N-10SI-2.5
 Order 'ic seeprom 2k 2.5v so-8 - AT24C02N-10SI-2.5' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C02N-10SI-2.5-ND.
IC SEEPROM 2K 2.7V SO-8 - AT24C02N-10SI-2.7
 Order 'ic seeprom 2k 2.7v so-8 - AT24C02N-10SI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C02N-10SI-2.7-ND.
IC SEEPROM 2K 1.8V SO-8 - AT24C02AN-10SI-1.8
 Order 'ic seeprom 2k 1.8v so-8 - AT24C02AN-10SI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C02AN-10SI1.8-ND.
IC SEEPROM 2K 2.5V SO-8 - AT24C02AN-10SI-2.5
 Order 'ic seeprom 2k 2.5v so-8 - AT24C02AN-10SI-2.5' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C02AN-10SI2.5-ND.
IC SEEPROM 2K 2.7V SO-8 - AT24C02AN-10SI-2.7
 Order 'ic seeprom 2k 2.7v so-8 - AT24C02AN-10SI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C02AN-10SI2.7-ND.
IC SEEPROM 2K 1.8V SO-8 - AT24C02N-10SC-1.8
 Order 'ic seeprom 2k 1.8v so-8 - AT24C02N-10SC-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C02N-10SC-1.8-ND.
IC SEEPROM 2K 2.5V SO-8 - AT24C02N-10SC-2.5
 Order 'ic seeprom 2k 2.5v so-8 - AT24C02N-10SC-2.5' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C02N-10SC-2.5-ND.
IC SEEPROM 2K 2.7V SO-8 - AT24C02N-10SC-2.7
 Order 'ic seeprom 2k 2.7v so-8 - AT24C02N-10SC-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C02N-10SC-2.7-ND.
IC SEEPROM 2K 2.7V SO-8 - AT25020N-10SI-2.7
 Order 'ic seeprom 2k 2.7v so-8 - AT25020N-10SI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25020N-10SI-2.7-ND.
IC SEEPROM 2K 2.5V SO-8 - AT93C56-10SI-2.5
 Order 'ic seeprom 2k 2.5v so-8 - AT93C56-10SI-2.5' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C56-10SI-2.5-ND.
IC SEEPROM 2K 2.7V SO-8 - AT93C56-10SI-2.7
 Order 'ic seeprom 2k 2.7v so-8 - AT93C56-10SI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C56-10SI-2.7-ND.
IC SEEPROM 2K 2.5V SO-8 - AT93C56W-10SI-2.5
 Order 'ic seeprom 2k 2.5v so-8 - AT93C56W-10SI-2.5' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C56W-10SI-2.5-ND.
IC SEEPROM 2K 2.7V SO-8 - AT93C56W-10SI-2.7
 Order 'ic seeprom 2k 2.7v so-8 - AT93C56W-10SI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C56W-10SI-2.7-ND.
IC SEEPROM 2K 10MS 8-SOIC - AT93C57W-10SI
 Order 'ic seeprom 2k 10ms 8-soic - AT93C57W-10SI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C57W-10SI-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC SEEPROM 2K 2.7V 8SOIC - AT24C02AN-10SU-2.7 SL383 Next: IC SEEPROM 2K 2.7V 8SOIC - AT24C02N-10SU-2.7 SL383