IC FPGA 512K CONFIG MEM 20SOIC - AT17N512-10SI
| Digi-Key Part Number | AT17N512-10SI-ND |
999 |
4.79002 |
Extended Price
4785.23 |
| Manufacturer Part Number | AT17N512-10SI | |||
| Description | IC FPGA 512K CONFIG MEM 20SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AT17N512-10SI |
| Vendor | Atmel |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 20-SOIC |
| Memory Type | Configuration EEPROM |
| Memory Size (Configuration) | 512 kb [64 kB] (512 k x 1) |
| Interface(s) | Xilinx |
| Supply Voltage Typical | 3.30 V [Nom] |
| Packaging | Tube |
| Supply Voltage | 3.00 V [Min] |
| Supply Voltage | 3.60 V [Max] |
| Clock Frequency | 10.000 MHz [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Temperature Grade | Industrial |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT17N512 10SI AT17N51210SI |
AT17N512-10SI Specification Sheet
IC FPGA 512K CONFIG MEM 20SOIC - AT17N512-10SI (AT17N512-10SI-ND)
Related parts :IC FPGA 512K CONFIG MEM 20SOIC - AT17N512-10SI
Order 'ic fpga 512k config mem 20soic - AT17N512-10SI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17N512-10SI-ND.
IC FPGA 512K CONFIG MEM 20SOIC - AT17N512-10SC
Order 'ic fpga 512k config mem 20soic - AT17N512-10SC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17N512-10SC-ND.
IC FPGA 2M CONFIG MEM 20SOIC - AT17N002-10SI
Order 'ic fpga 2m config mem 20soic - AT17N002-10SI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17N002-10SI-ND.
IC FPGA 1M CONFIG MEM 20SOIC - AT17N010-10SI
Order 'ic fpga 1m config mem 20soic - AT17N010-10SI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17N010-10SI-ND.
IC FPGA 256K CONFIG MEM 20SOIC - AT17N256-10SI
Order 'ic fpga 256k config mem 20soic - AT17N256-10SI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17N256-10SI-ND.
IC FPGA 512K CONFIG MEM 8LAP - AT17N512-10CC
Order 'ic fpga 512k config mem 8lap - AT17N512-10CC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17N512-10CC-ND.
IC FPGA 512K CONFIG MEM 8LAP - AT17N512-10CI
Order 'ic fpga 512k config mem 8lap - AT17N512-10CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17N512-10CI-ND.
IC FPGA 512K CONFIG MEM 8DIP - AT17N512-10PC
Order 'ic fpga 512k config mem 8dip - AT17N512-10PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17N512-10PC-ND.
IC FPGA 512K CONFIG MEM 8DIP - AT17N512-10PI
Order 'ic fpga 512k config mem 8dip - AT17N512-10PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17N512-10PI-ND.
IC FPGA 2M CONFIG MEM 20SOIC - AT17N002-10SC
Order 'ic fpga 2m config mem 20soic - AT17N002-10SC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17N002-10SC-ND.
IC FPGA 1M CONFIG MEM 20SOIC - AT17N010-10SC
Order 'ic fpga 1m config mem 20soic - AT17N010-10SC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17N010-10SC-ND.
IC FPGA 256K CONFIG MEM 20SOIC - AT17N256-10SC
Order 'ic fpga 256k config mem 20soic - AT17N256-10SC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17N256-10SC-ND.
IC FPGA 2M CONFIG MEM 10MHZ 8LAP - AT17N002-10CI
Order 'ic fpga 2m config mem 10mhz 8lap - AT17N002-10CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17N002-10CI-ND.
IC FPGA 2M CONFIG MEM 44TQFP - AT17N002-10TQC
Order 'ic fpga 2m config mem 44tqfp - AT17N002-10TQC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17N002-10TQC-ND.
IC FPGA 2M CONFIG MEM 44TQFP - AT17N002-10TQI
Order 'ic fpga 2m config mem 44tqfp - AT17N002-10TQI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17N002-10TQI-ND.
Send this link via E-Mail
Help With This Screen