IC FPGA 256K CONFIG MEM 8SOIC - AT17N256-10NC
| Digi-Key Part Number | AT17N256-10NC-ND |
1000 |
2.77000 |
Extended Price
2770.00 |
| Manufacturer Part Number | AT17N256-10NC | |||
| Description | IC FPGA 256K CONFIG MEM 8SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AT17N256-10NC |
| Vendor | Atmel |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-SOIC |
| Memory Type | Configuration EEPROM |
| Memory Size (Configuration) | 256 kb [32 kB] (256 k x 1) |
| Interface(s) | Xilinx |
| Supply Voltage Typical | 3.30 V [Nom] |
| Packaging | Tube |
| Supply Voltage | 3.00 V [Min] |
| Supply Voltage | 3.60 V [Max] |
| Clock Frequency | 10.000 MHz [Max] |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Temperature Grade | Commercial |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT17N256 10NC AT17N25610NC |
AT17N256-10NC Specification Sheet
IC FPGA 256K CONFIG MEM 8SOIC - AT17N256-10NC (AT17N256-10NC-ND)
Related parts:IC FPGA 256K CONFIG MEM 8SOIC - AT17N256-10NC
Order 'ic fpga 256k config mem 8soic - AT17N256-10NC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17N256-10NC-ND.
IC FPGA 256K CONFIG MEM 8SOIC - AT17N256-10NI
Order 'ic fpga 256k config mem 8soic - AT17N256-10NI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17N256-10NI-ND.
IC FPGA 256K CONFIG MEM 8DIP - AT17N256-10PC
Order 'ic fpga 256k config mem 8dip - AT17N256-10PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17N256-10PC-ND.
IC FPGA 256K CONFIG MEM 8DIP - AT17N256-10PI
Order 'ic fpga 256k config mem 8dip - AT17N256-10PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17N256-10PI-ND.
IC FPGA 256K CONFIG MEM 20SOIC - AT17N256-10SC
Order 'ic fpga 256k config mem 20soic - AT17N256-10SC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17N256-10SC-ND.
IC FPGA 256K CONFIG MEM 20SOIC - AT17N256-10SI
Order 'ic fpga 256k config mem 20soic - AT17N256-10SI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17N256-10SI-ND.
IC FPGA 2M CONFIG MEM 10MHZ 8LAP - AT17N002-10CI
Order 'ic fpga 2m config mem 10mhz 8lap - AT17N002-10CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17N002-10CI-ND.
IC FPGA 2M CONFIG MEM 20SOIC - AT17N002-10SC
Order 'ic fpga 2m config mem 20soic - AT17N002-10SC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17N002-10SC-ND.
IC FPGA 2M CONFIG MEM 20SOIC - AT17N002-10SI
Order 'ic fpga 2m config mem 20soic - AT17N002-10SI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17N002-10SI-ND.
IC FPGA 2M CONFIG MEM 44TQFP - AT17N002-10TQC
Order 'ic fpga 2m config mem 44tqfp - AT17N002-10TQC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17N002-10TQC-ND.
IC FPGA 2M CONFIG MEM 44TQFP - AT17N002-10TQI
Order 'ic fpga 2m config mem 44tqfp - AT17N002-10TQI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17N002-10TQI-ND.
IC FPGA 1M CONFIG MEM 10MHZ 8LAP - AT17N010-10CC
Order 'ic fpga 1m config mem 10mhz 8lap - AT17N010-10CC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17N010-10CC-ND.
IC FPGA 1M CONFIG MEM 10MHZ 8LAP - AT17N010-10CI
Order 'ic fpga 1m config mem 10mhz 8lap - AT17N010-10CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17N010-10CI-ND.
IC FPGA 1M CONFIG MEM 10MHZ 8DIP - AT17N010-10PC
Order 'ic fpga 1m config mem 10mhz 8dip - AT17N010-10PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17N010-10PC-ND.
IC FPGA 1M CONFIG MEM 10MHZ 8DIP - AT17N010-10PI
Order 'ic fpga 1m config mem 10mhz 8dip - AT17N010-10PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17N010-10PI-ND.
Send this link via E-Mail
Help With This Screen