IC SRL CONFIG EEPROM 64K 20SOIC - AT17LV65-10SI - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | AT17LV65-10SI-ND |
1 25 100 |
7.74000 5.26000 4.97000 |
Extended Price
7.74 131.50 497.00 |
| Manufacturer Part Number | AT17LV65-10SI | |||
| Description | IC SRL CONFIG EEPROM 64K 20SOIC | |||
| Quantity Available | 265 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AT17LV65-10SI |
| Vendor | Atmel |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 20-SOIC |
| Memory Type | Configuration EEPROM |
| Memory Size (Configuration) | 64 kb [8 kB] (64 k x 1) |
| Interface(s) | Xilinx |
| Supply Voltage Typical | 3.00 V [Nom] |
| Supply Voltage Typical | 3.30 V [Nom] |
| Supply Voltage Typical | 5.00 V [Nom] |
| Packaging | Tube |
| Supply Voltage | 3.00 V [Min] |
| Supply Voltage | 5.50 V [Max] |
| Clock Frequency | 12.500 MHz [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Temperature Grade | Industrial |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT17LV65 10SI AT17LV6510SI |
AT17LV65-10SI Specification Sheet
IC SRL CONFIG EEPROM 64K 20SOIC - AT17LV65-10SI (AT17LV65-10SI-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC SRL CONFIG EEPROM 64K 20SOIC - AT17LV65-10SI
Order 'ic srl config eeprom 64k 20soic - AT17LV65-10SI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV65-10SI-ND.
IC SRL CONFIG EEPROM 64K 20SOIC - AT17LV65-10SC
Order 'ic srl config eeprom 64k 20soic - AT17LV65-10SC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV65-10SC-ND.
IC SRL CONFIG EEPROM 128K 20SOIC - AT17LV128-10SI
Order 'ic srl config eeprom 128k 20soic - AT17LV128-10SI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV128-10SI-ND.
IC SRL CONFIG EEPROM 64K LV 8LAP - AT17LV65-10CC
Order 'ic srl config eeprom 64k lv 8lap - AT17LV65-10CC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV65-10CC-ND.
IC SRL CONFIG EEPROM 64K 8-LAP - AT17LV65-10CI
Order 'ic srl config eeprom 64k 8-lap - AT17LV65-10CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV65-10CI-ND.
IC SRL CONFIG EEPROM 64K 20-PLCC - AT17LV65-10JI
Order 'ic srl config eeprom 64k 20-plcc - AT17LV65-10JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV65-10JI-ND.
IC SRL CONFIG EEPROM 64K 8-DIP - AT17LV65-10PI
Order 'ic srl config eeprom 64k 8-dip - AT17LV65-10PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV65-10PI-ND.
IC SRL CONFIG EEPROM 64K 8LAP - AT17C65-10CC
Order 'ic srl config eeprom 64k 8lap - AT17C65-10CC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17C65-10CC-ND.
IC SRL CONFIG EEPROM 64K 8LAP - AT17C65-10CI
Order 'ic srl config eeprom 64k 8lap - AT17C65-10CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17C65-10CI-ND.
IC SRL CONFIG EEPROM 128K 20SOIC - AT17LV128-10SC
Order 'ic srl config eeprom 128k 20soic - AT17LV128-10SC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV128-10SC-ND.
IC SRL CONFG EEPROM 256K 20SOIC - AT17LV256-10SI
Order 'ic srl confg eeprom 256k 20soic - AT17LV256-10SI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV256-10SI-ND.
IC SRL CONFIG EEPROM 64K 20-PLCC - AT17LV65A-10JC
Order 'ic srl config eeprom 64k 20-plcc - AT17LV65A-10JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV65A-10JC-ND.
IC SRL CONFIG EEPROM 64K 20-PLCC - AT17LV65A-10JI
Order 'ic srl config eeprom 64k 20-plcc - AT17LV65A-10JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV65A-10JI-ND.
IC SRL CONFIG EEPROM 2M 8LAP - AT17C002-10CC
Order 'ic srl config eeprom 2m 8lap - AT17C002-10CC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17C002-10CC-ND.
IC SRL CONFIG EEPROM 2M 8LAP - AT17C002-10CI
Order 'ic srl config eeprom 2m 8lap - AT17C002-10CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17C002-10CI-ND.
Send this link via E-Mail
Help With This Screen