IC CONFIG SEEPROM 512K 20SOIC - AT17LV512-10SC
| Digi-Key Part Number | AT17LV512-10SC-ND |
1 25 100 |
16.13000 10.95000 10.35000 |
Extended Price
16.13 273.75 1035.00 |
| Manufacturer Part Number | AT17LV512-10SC | |||
| Description | IC CONFIG SEEPROM 512K 20SOIC | |||
| Quantity Available | 36 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AT17LV512-10SC |
| Vendor | Atmel |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 20-SOIC |
| Memory Type | Configuration EEPROM |
| Memory Size (Configuration) | 512 kb [64 kB] (512 k x 1) |
| Interface(s) | Xilinx |
| Supply Voltage Typical | 3.00 V [Nom] |
| Supply Voltage Typical | 3.30 V [Nom] |
| Supply Voltage Typical | 5.00 V [Nom] |
| Packaging | Tube |
| Supply Voltage | 3.00 V [Min] |
| Supply Voltage | 5.25 V [Max] |
| Clock Frequency | 15.000 MHz [Max] |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Temperature Grade | Commercial |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT17LV512 10SC AT17LV51210SC |
AT17LV512-10SC Specification Sheet
IC CONFIG SEEPROM 512K 20SOIC - AT17LV512-10SC (AT17LV512-10SC-ND)
Related parts:IC CONFIG SEEPROM 512K 20SOIC - AT17LV512-10SC
Order 'ic config seeprom 512k 20soic - AT17LV512-10SC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV512-10SC-ND.
IC CONFIG SEEPROM 512K 20SOIC - AT17LV512-10SI
Order 'ic config seeprom 512k 20soic - AT17LV512-10SI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV512-10SI-ND.
IC CONFIG SEEPROM 512K 20PLCC - AT17LV512A-10JC
Order 'ic config seeprom 512k 20plcc - AT17LV512A-10JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV512A-10JC-ND.
IC CONFIG SEEPROM 512K 20PLCC - AT17LV512A-10JI
Order 'ic config seeprom 512k 20plcc - AT17LV512A-10JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV512A-10JI-ND.
IC CONFIG SEEPROM 512K 20PLCC - AT17LV512A-10JU
Order 'ic config seeprom 512k 20plcc - AT17LV512A-10JU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV512A-10JU-ND.
IC CONFIG SEEPROM 512K 8DIP - AT17LV512A-10PC
Order 'ic config seeprom 512k 8dip - AT17LV512A-10PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV512A-10PC-ND.
IC CONFIG SEEPROM 512K 8DIP - AT17LV512A-10PI
Order 'ic config seeprom 512k 8dip - AT17LV512A-10PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV512A-10PI-ND.
IC CONFIG SEEPROM 1M 3.3V 20SOIC - AT17LV010-10SC
Order 'ic config seeprom 1m 3.3v 20soic - AT17LV010-10SC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV010-10SC-ND.
IC CONFIG SEEPROM 1M 3.3V 20SOIC - AT17LV010-10SI
Order 'ic config seeprom 1m 3.3v 20soic - AT17LV010-10SI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV010-10SI-ND.
IC SRL CONFIG EEPROM 128K 20SOIC - AT17LV128-10SC
Order 'ic srl config eeprom 128k 20soic - AT17LV128-10SC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV128-10SC-ND.
IC SRL CONFIG EEPROM 64K 20SOIC - AT17LV65-10SC
Order 'ic srl config eeprom 64k 20soic - AT17LV65-10SC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV65-10SC-ND.
IC CONFIG SEEPROM 1M 3.3V 20PLCC - AT17LV010A-10JC
Order 'ic config seeprom 1m 3.3v 20plcc - AT17LV010A-10JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV010A-10JC-ND.
IC CONFIG SEEPROM 1M 3.3V 20PLCC - AT17LV010A-10JI
Order 'ic config seeprom 1m 3.3v 20plcc - AT17LV010A-10JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV010A-10JI-ND.
IC CONFIG SEEPROM 1M 3.3V 20PLCC - AT17LV010A-10JU
Order 'ic config seeprom 1m 3.3v 20plcc - AT17LV010A-10JU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV010A-10JU-ND.
IC CONFIG SEEPROM 1M 3.3V 8DIP - AT17LV010A-10PC
Order 'ic config seeprom 1m 3.3v 8dip - AT17LV010A-10PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV010A-10PC-ND.
Send this link via E-Mail
Help With This Screen