Keywords:





Atmel Configuration Prom For Fpgas' Integrated Circuit (ics) Serial EEPROM Tube 3 V ~ 3.6 V, 4.5 V ~ 5.5 V AT17LV512-10JU

IC SRL CONFG EEPROM 512K 20-PLCC - AT17LV512-10JU - Integrated Circuits (ICs)

Digi-Key Part Number AT17LV512-10JU-ND
Price Break
150
Unit Price
11.38800
Extended Price
1708.20
Manufacturer Part NumberAT17LV512-10JU
DescriptionIC SRL CONFG EEPROM 512K 20-PLCC
Quantity Available Non-Stock
All prices are in USD

Purchase Atmel Configuration Prom For Fpgas' Integrated Circuit (ics) Serial EEPROM Tube 3 V ~ 3.6 V, 4.5 V ~ 5.5 V AT17LV512-10JU
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Atmel Configuration Prom For Fpgas' Integrated Circuit (ics) Serial EEPROM Tube 3 V ~ 3.6 V, 4.5 V ~ 5.5 V AT17LV512-10JU
Technical/Catalog InformationAT17LV512-10JU
VendorAtmel
CategoryIntegrated Circuits (ICs)
Programmable TypeSerial EEPROM
Memory Size512kb
Package / Case20-PLCC
PackagingTube
Voltage - Supply3 V ~ 3.6 V, 4.5 V ~ 5.5 V
Operating Temperature-40°C ~ 85°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AT17LV512 10JU
AT17LV51210JU


Image of IC SRL CONFG EEPROM 512K 20-PLCC - AT17LV512-10JU

IC SRL CONFG EEPROM 512K 20-PLCC - AT17LV512-10JU (AT17LV512-10JU-ND) - Integrated Circuits (ICs)

Related parts Atmel Configuration Prom For Fpgas' Integrated Circuit (ics) Serial EEPROM Tube 3 V ~ 3.6 V, 4.5 V ~ 5.5 V AT17LV512-10JU
Atmel Configuration Prom For Fpgas' Integrated Circuit (ics) Serial EEPROM Tube 3 V ~ 3.6 V, 4.5 V ~ 5.5 V AT17LV512-10JU
 Order 'ic srl confg eeprom 512k 20-plcc - AT17LV512-10JU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV512-10JU-ND.
Atmel Configuration Prom For Fpgas' Integrated Circuit (ics) Serial EEPROM Tube 3 V ~ 3.6 V, 4.5 V ~ 5.5 V AT17LV512-10JI
 Order 'ic srl confg eeprom 512k 20-plcc - AT17LV512-10JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV512-10JI-ND.
Atmel Configuration Prom For Fpgas' Integrated Circuit (ics) Serial EEPROM Tube 3 V ~ 3.6 V, 4.5 V ~ 5.5 V AT17LV256-10JU
 Order 'ic srl confg eeprom 256k 20-plcc - AT17LV256-10JU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV256-10JU-ND.
Atmel Configuration Prom For Fpgas' Integrated Circuit (ics) Serial EEPROM Tube 3 V ~ 3.6 V, 4.75 V ~ 5.25 V AT17LV128A-10JC
 Order 'ic srl confg eeprom 128k 20-plcc - AT17LV128A-10JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV128A-10JC-ND.
Atmel Configuration Prom For Fpgas' Integrated Circuit (ics) Serial EEPROM Tube 3 V ~ 3.6 V, 4.5 V ~ 5.5 V AT17LV256-10JI
 Order 'ic srl confg eeprom 256k 20-plcc - AT17LV256-10JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV256-10JI-ND.
Atmel Configuration Prom For Fpgas' Integrated Circuit (ics) Serial EEPROM Tube 3 V ~ 3.6 V, 4.75 V ~ 5.25 V AT17LV256A-10JC
 Order 'ic srl confg eeprom 256k 20-plcc - AT17LV256A-10JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV256A-10JC-ND.
Atmel Configuration Prom For Fpgas' Integrated Circuit (ics) Serial EEPROM Tube 3 V ~ 3.6 V, 4.5 V ~ 5.5 V AT17LV256A-10JI
 Order 'ic srl confg eeprom 256k 20-plcc - AT17LV256A-10JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV256A-10JI-ND.
Atmel Configuration Prom For Fpgas' Integrated Circuit (ics) Serial EEPROM Tube 3 V ~ 3.6 V, 4.5 V ~ 5.5 V AT17LV002-10JU
 Order 'ic srl config eeprom 2m 20-plcc - AT17LV002-10JU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV002-10JU-ND.
Atmel Configuration Prom For Fpgas' Integrated Circuit (ics) Serial EEPROM Tube 3 V ~ 3.6 V, 4.5 V ~ 5.5 V AT17LV002A-10JU
 Order 'ic srl config eeprom 2m 20-plcc - AT17LV002A-10JU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV002A-10JU-ND.
Atmel Configuration Prom For Fpgas' Integrated Circuit (ics) Serial EEPROM Tube 3 V ~ 3.6 V AT17LV010-10JU
 Order 'ic srl config eeprom 1m 20-plcc - AT17LV010-10JU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV010-10JU-ND.
Surface (SMD, SMT) Memory Ics, Integrated Circuits, Semiconductor Atmel 20-PLCC AT17LV002A-10BJC
 Order 'ic srl config eeprom 2m 20-plcc - AT17LV002A-10BJC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV002A-10BJC-ND.
Surface (SMD, SMT) Memory Ics, Integrated Circuits, Semiconductor Atmel 20-PLCC AT17LV002A-10BJI
 Order 'ic srl config eeprom 2m 20-plcc - AT17LV002A-10BJI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV002A-10BJI-ND.
Atmel Configuration Prom For Fpgas' Integrated Circuit (ics) Serial EEPROM Tube 3 V ~ 3.6 V, 4.5 V ~ 5.5 V AT17LV002-10JI
 Order 'ic srl config eeprom 2m 20-plcc - AT17LV002-10JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV002-10JI-ND.
Atmel Configuration Prom For Fpgas' Integrated Circuit (ics) Serial EEPROM Tube 3 V ~ 3.6 V, 4.75 V ~ 5.25 V AT17LV002A-10JC
 Order 'ic srl config eeprom 2m 20-plcc - AT17LV002A-10JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV002A-10JC-ND.
Atmel Configuration Prom For Fpgas' Integrated Circuit (ics) Serial EEPROM Tube 3 V ~ 3.6 V, 4.5 V ~ 5.5 V AT17LV002A-10JI
 Order 'ic srl config eeprom 2m 20-plcc - AT17LV002A-10JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV002A-10JI-ND.

Options for Atmel Configuration Prom For Fpgas' Integrated Circuit (ics) Serial EEPROM Tube 3 V ~ 3.6 V, 4.5 V ~ 5.5 V AT17LV512-10JU
Send this link via E-Mail
Help With This Screen

IC SRL CONFG EEPROM 512K 20-PLCC - AT17LV512-10JU
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: IC SRL CONFG EEPROM 512K 20-PLCC - AT17LV512-10JI Next: IC SRL CONFG EEPROM 512K LV 8DIP - AT17LV512-10PC
IC SRL CONFG EEPROM 512K 20-PLCC - AT17LV512-10JU