IC SRL CONFG EEPROM 256K 24SOIC - AT17LV256-10SU - Integrated Circuits (ICs)
Atmel Configuration Prom For Fpgas' Integrated Circuit (ics) Serial EEPROM Tube 3 V ~ 3.6 V, 4.5 V ~ 5.5 V AT17LV256-10SU
| Digi-Key Part Number | AT17LV256-10SU-ND |
1 25 100 |
14.45000 9.81000 9.27000 |
Extended Price
14.45 245.25 927.00 |
| Manufacturer Part Number | AT17LV256-10SU | |||
| Description | IC SRL CONFG EEPROM 256K 24SOIC | |||
| Quantity Available | 290 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AT17LV256-10SU |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Programmable Type | Serial EEPROM |
| Memory Size | 256Kb |
| Package / Case | 24-SOIC (7.5mm Width) |
| Packaging | Tube |
| Voltage - Supply | 3 V ~ 3.6 V, 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AT17LV256 10SU AT17LV25610SU |
AT17LV256-10SU Specification Sheet
IC SRL CONFG EEPROM 256K 24SOIC - AT17LV256-10SU (AT17LV256-10SU-ND) - Integrated Circuits (ICs)
Related parts Atmel Configuration Prom For Fpgas' Integrated Circuit (ics) Serial EEPROM Tube 3 V ~ 3.6 V, 4.5 V ~ 5.5 V AT17LV256-10SUIC SRL CONFG EEPROM 256K 24SOIC - AT17LV256-10SU
Order 'ic srl confg eeprom 256k 24soic - AT17LV256-10SU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV256-10SU-ND.
IC SRL CONFG EEPROM 256K 20SOIC - AT17LV256-10SC
Order 'ic srl confg eeprom 256k 20soic - AT17LV256-10SC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV256-10SC-ND.
IC SRL CONFG EEPROM 256K 20SOIC - AT17LV256-10SI
Order 'ic srl confg eeprom 256k 20soic - AT17LV256-10SI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV256-10SI-ND.
IC SRL CONFG EEPROM 256K LV 8LAP - AT17LV256-10CC
Order 'ic srl confg eeprom 256k lv 8lap - AT17LV256-10CC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV256-10CC-ND.
IC SRL CONFG EEPROM 256K 20-PLCC - AT17LV256-10JI
Order 'ic srl confg eeprom 256k 20-plcc - AT17LV256-10JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV256-10JI-ND.
IC SRL CONFG EEPROM 256K 20-PLCC - AT17LV256-10JU
Order 'ic srl confg eeprom 256k 20-plcc - AT17LV256-10JU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV256-10JU-ND.
IC SRL CONFG EEPROM 256K 20-PLCC - AT17LV256A-10JC
Order 'ic srl confg eeprom 256k 20-plcc - AT17LV256A-10JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV256A-10JC-ND.
IC SRL CONFG EEPROM 256K 20-PLCC - AT17LV256A-10JI
Order 'ic srl confg eeprom 256k 20-plcc - AT17LV256A-10JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV256A-10JI-ND.
IC EEPROM SRL CONFG 2M LV 24SOIC - AT17LV002-10SU
Order 'ic eeprom srl confg 2m lv 24soic - AT17LV002-10SU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV002-10SU-ND.
IC SRL CONFIG EEPROM 256K 8-LAP - AT17LV256-10CI
Order 'ic srl config eeprom 256k 8-lap - AT17LV256-10CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV256-10CI-ND.
IC SRL CONFIG EEPROM 256K 8-LAP - AT17LV256-10CU
Order 'ic srl config eeprom 256k 8-lap - AT17LV256-10CU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV256-10CU-ND.
IC SRL CONFIG EEPROM 256K 8-DIP - AT17LV256-10PI
Order 'ic srl config eeprom 256k 8-dip - AT17LV256-10PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV256-10PI-ND.
IC SRL CONFIG EEPROM 256K 8-DIP - AT17LV256-10PU
Order 'ic srl config eeprom 256k 8-dip - AT17LV256-10PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV256-10PU-ND.
IC SRL CONFIG EEPROM 256K 8LAP - AT17C256-10CC
Order 'ic srl config eeprom 256k 8lap - AT17C256-10CC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17C256-10CC-ND.
IC SRL CONFIG EEPROM 256K 8LAP - AT17C256-10CI
Order 'ic srl config eeprom 256k 8lap - AT17C256-10CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17C256-10CI-ND.
Options for Atmel Configuration Prom For Fpgas' Integrated Circuit (ics) Serial EEPROM Tube 3 V ~ 3.6 V, 4.5 V ~ 5.5 V AT17LV256-10SU
Send this link via E-Mail
Help With This Screen
