IC SRL CONFG EEPROM 256K 20SOIC - AT17LV256-10SC - Integrated Circuits (ICs)
Atmel Configuration Prom For Fpgas' Integrated Circuit (ics) Serial EEPROM Tube 3 V ~ 3.6 V, 4.75 V ~ 5.25 V AT17LV256-10SC
| Digi-Key Part Number | AT17LV256-10SC-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AT17LV256-10SC | |||
| Description | IC SRL CONFG EEPROM 256K 20SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Atmel Configuration Prom For Fpgas' Integrated Circuit (ics) Serial EEPROM Tube 3 V ~ 3.6 V, 4.75 V ~ 5.25 V AT17LV256-10SC
| Technical/Catalog Information | AT17LV256-10SC |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Programmable Type | Serial EEPROM |
| Memory Size | 256Kb |
| Package / Case | 20-SOIC |
| Packaging | Tube |
| Voltage - Supply | 3 V ~ 3.6 V, 4.75 V ~ 5.25 V |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT17LV256 10SC AT17LV25610SC |
AT17LV256-10SC Specification Sheet
IC SRL CONFG EEPROM 256K 20SOIC - AT17LV256-10SC (AT17LV256-10SC-ND) - Integrated Circuits (ICs)
Related parts Atmel Configuration Prom For Fpgas' Integrated Circuit (ics) Serial EEPROM Tube 3 V ~ 3.6 V, 4.75 V ~ 5.25 V AT17LV256-10SCIC SRL CONFG EEPROM 256K 20SOIC - AT17LV256-10SC
Order 'ic srl confg eeprom 256k 20soic - AT17LV256-10SC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV256-10SC-ND.
IC SRL CONFG EEPROM 256K 20SOIC - AT17LV256-10SI
Order 'ic srl confg eeprom 256k 20soic - AT17LV256-10SI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV256-10SI-ND.
IC SRL CONFG EEPROM 256K 24SOIC - AT17LV256-10SU
Order 'ic srl confg eeprom 256k 24soic - AT17LV256-10SU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV256-10SU-ND.
IC SRL CONFG EEPROM 256K LV 8LAP - AT17LV256-10CC
Order 'ic srl confg eeprom 256k lv 8lap - AT17LV256-10CC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV256-10CC-ND.
IC SRL CONFG EEPROM 256K 20-PLCC - AT17LV256-10JI
Order 'ic srl confg eeprom 256k 20-plcc - AT17LV256-10JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV256-10JI-ND.
IC SRL CONFG EEPROM 256K 20-PLCC - AT17LV256-10JU
Order 'ic srl confg eeprom 256k 20-plcc - AT17LV256-10JU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV256-10JU-ND.
IC SRL CONFIG EEPROM 128K 20SOIC - AT17LV128-10SC
Order 'ic srl config eeprom 128k 20soic - AT17LV128-10SC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV128-10SC-ND.
IC SRL CONFIG EEPROM 64K 20SOIC - AT17LV65-10SC
Order 'ic srl config eeprom 64k 20soic - AT17LV65-10SC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV65-10SC-ND.
IC SRL CONFG EEPROM 256K 20-PLCC - AT17LV256A-10JC
Order 'ic srl confg eeprom 256k 20-plcc - AT17LV256A-10JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV256A-10JC-ND.
IC SRL CONFG EEPROM 256K 20-PLCC - AT17LV256A-10JI
Order 'ic srl confg eeprom 256k 20-plcc - AT17LV256A-10JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV256A-10JI-ND.
IC SRL CONFIG EEPROM 256K 8-LAP - AT17LV256-10CI
Order 'ic srl config eeprom 256k 8-lap - AT17LV256-10CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV256-10CI-ND.
IC SRL CONFIG EEPROM 256K 8-LAP - AT17LV256-10CU
Order 'ic srl config eeprom 256k 8-lap - AT17LV256-10CU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV256-10CU-ND.
IC SRL CONFIG EEPROM 256K 8-DIP - AT17LV256-10PI
Order 'ic srl config eeprom 256k 8-dip - AT17LV256-10PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV256-10PI-ND.
IC SRL CONFIG EEPROM 256K 8-DIP - AT17LV256-10PU
Order 'ic srl config eeprom 256k 8-dip - AT17LV256-10PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV256-10PU-ND.
IC SRL CONFIG EEPROM 256K 8LAP - AT17C256-10CC
Order 'ic srl config eeprom 256k 8lap - AT17C256-10CC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17C256-10CC-ND.
Options for Atmel Configuration Prom For Fpgas' Integrated Circuit (ics) Serial EEPROM Tube 3 V ~ 3.6 V, 4.75 V ~ 5.25 V AT17LV256-10SC
Send this link via E-Mail
Help With This Screen
