Atmel Configuration Prom For Fpgas' Integrated Circuit (ics) Serial EEPROM Tube 3 V ~ 3.6 V, 4.5 V ~ 5.5 V AT17LV256-10PU
IC SRL CONFIG EEPROM 256K 8-DIP - AT17LV256-10PU - Integrated Circuits (ICs)
| Digi-Key Part Number | AT17LV256-10PU-ND |
1 25 100 |
12.04000 8.18000 7.73000 |
Extended Price
12.04 204.50 773.00 |
| Manufacturer Part Number | AT17LV256-10PU | |||
| Description | IC SRL CONFIG EEPROM 256K 8-DIP | |||
| Quantity Available | 139 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AT17LV256-10PU |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Programmable Type | Serial EEPROM |
| Memory Size | 256Kb |
| Package / Case | 8-DIP |
| Packaging | Tube |
| Voltage - Supply | 3 V ~ 3.6 V, 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AT17LV256 10PU AT17LV25610PU |
AT17LV256-10PU Specification Sheet
IC SRL CONFIG EEPROM 256K 8-DIP - AT17LV256-10PU (AT17LV256-10PU-ND) - Integrated Circuits (ICs)
Related parts Atmel Configuration Prom For Fpgas' Integrated Circuit (ics) Serial EEPROM Tube 3 V ~ 3.6 V, 4.5 V ~ 5.5 V AT17LV256-10PUAtmel Configuration Prom For Fpgas' Integrated Circuit (ics) Serial EEPROM Tube 3 V ~ 3.6 V, 4.5 V ~ 5.5 V AT17LV256-10PU
Order 'ic srl config eeprom 256k 8-dip - AT17LV256-10PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV256-10PU-ND.
Atmel Configuration Prom For Fpgas' Integrated Circuit (ics) Serial EEPROM Tube 3 V ~ 3.6 V, 4.5 V ~ 5.5 V AT17LV256-10PI
Order 'ic srl config eeprom 256k 8-dip - AT17LV256-10PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV256-10PI-ND.
Atmel Configuration Prom For Fpgas' Integrated Circuit (ics) Serial EEPROM Tube 3 V ~ 3.6 V AT17LV010-10PU
Order 'ic srl config eeprom 1m 8-dip - AT17LV010-10PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV010-10PU-ND.
Atmel Configuration Prom For Fpgas' Integrated Circuit (ics) Serial EEPROM Tube 3 V ~ 3.6 V, 4.5 V ~ 5.5 V AT17LV256-10CI
Order 'ic srl config eeprom 256k 8-lap - AT17LV256-10CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV256-10CI-ND.
Atmel Configuration Prom For Fpgas' Integrated Circuit (ics) Serial EEPROM Tube 3 V ~ 3.6 V, 4.5 V ~ 5.5 V AT17LV256-10CU
Order 'ic srl config eeprom 256k 8-lap - AT17LV256-10CU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV256-10CU-ND.
Atmel Configuration Prom For Fpgas' Integrated Circuit (ics) Serial EEPROM Tube 3 V ~ 3.6 V, 4.5 V ~ 5.5 V AT17LV010-10PI
Order 'ic srl config eeprom 1m 8-dip - AT17LV010-10PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV010-10PI-ND.
Atmel Configuration Prom For Fpgas' Integrated Circuit (ics) Serial EEPROM Tube 3 V ~ 3.6 V, 4.5 V ~ 5.5 V AT17LV128-10PI
Order 'ic srl config eeprom 128k 8-dip - AT17LV128-10PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV128-10PI-ND.
Atmel Configuration Prom For Fpgas' Integrated Circuit (ics) Serial EEPROM Tube 3 V ~ 3.6 V, 4.5 V ~ 5.5 V AT17LV512-10PI
Order 'ic srl config eeprom 512k 8-dip - AT17LV512-10PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV512-10PI-ND.
Atmel Configuration Prom For Fpgas' Integrated Circuit (ics) Serial EEPROM Tube 3 V ~ 3.6 V, 4.5 V ~ 5.5 V AT17LV65-10PI
Order 'ic srl config eeprom 64k 8-dip - AT17LV65-10PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV65-10PI-ND.
Atmel Configuration Prom For Fpgas' Integrated Circuit (ics) Serial EEPROM Tube 4.5 V ~ 5.5 V AT17C256-10PI
Order 'ic serial config prom 256k 8-dip - AT17C256-10PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17C256-10PI-ND.
Atmel Configuration Prom For Fpgas' Integrated Circuit (ics) Serial EEPROM Tube 3 V ~ 3.6 V, 4.75 V ~ 5.25 V AT17LV256-10CC
Order 'ic srl confg eeprom 256k lv 8lap - AT17LV256-10CC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV256-10CC-ND.
Atmel Configuration Prom For Fpgas' Integrated Circuit (ics) Serial EEPROM Tube 4.75 V ~ 5.25 V AT17C010-10PC
Order 'ic srl config eeprom 1m 8dip - AT17C010-10PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17C010-10PC-ND.
Atmel Configuration Prom For Fpgas' Integrated Circuit (ics) Serial EEPROM Tube 4.5 V ~ 5.5 V AT17C010-10PI
Order 'ic srl config eeprom 1m 8dip - AT17C010-10PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17C010-10PI-ND.
Atmel Configuration Prom For Fpgas' Integrated Circuit (ics) Serial EEPROM Tube 4.75 V ~ 5.25 V AT17C010A-10PC
Order 'ic srl config eeprom 1m 8dip - AT17C010A-10PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17C010A-10PC-ND.
Atmel Configuration Prom For Fpgas' Integrated Circuit (ics) Serial EEPROM Tube 4.5 V ~ 5.5 V AT17C010A-10PI
Order 'ic srl config eeprom 1m 8dip - AT17C010A-10PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17C010A-10PI-ND.
Options for Atmel Configuration Prom For Fpgas' Integrated Circuit (ics) Serial EEPROM Tube 3 V ~ 3.6 V, 4.5 V ~ 5.5 V AT17LV256-10PU
Send this link via E-Mail
Help With This Screen
