IC PROM SER CONF 2M 3.3V 20PLCC - AT17LV020A-10JC - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | AT17LV020A-10JC-ND |
50 |
31.15460 |
Extended Price
1557.73 |
| Manufacturer Part Number | AT17LV020A-10JC | |||
| Description | IC PROM SER CONF 2M 3.3V 20PLCC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AT17LV020A-10JC |
| Vendor | Atmel |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 20-PLCC |
| Memory Type | Configuration EEPROM |
| Memory Size (Configuration) | 2 Mb [256 kB] (2 M x 1) |
| Packaging | Tube |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Temperature Grade | Commercial |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT17LV020A 10JC AT17LV020A10JC |
AT17LV020A-10JC Specification Sheet
IC PROM SER CONF 2M 3.3V 20PLCC - AT17LV020A-10JC (AT17LV020A-10JC-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC PROM SER CONF 2M 3.3V 20PLCC - AT17LV020A-10JC
Order 'ic prom ser conf 2m 3.3v 20plcc - AT17LV020A-10JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV020A-10JC-ND.
IC PROM SER CONF 2M 3.3V 20PLCC - AT17LV020A-10JI
Order 'ic prom ser conf 2m 3.3v 20plcc - AT17LV020A-10JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV020A-10JI-ND.
IC PROM SRL FOR 2M GATE 20-TSSOP - XCF02SVOG20C
Order 'ic prom srl for 2m gate 20-tssop - XCF02SVOG20C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1287-5-ND.
IC PROM SER C-TEMP 1K 20-PLCC - XC1701PC20C
Order 'ic prom ser c-temp 1k 20-plcc - XC1701PC20C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC1701PC20C-ND.
IC PROM SER I-TEMP 1K 20-PLCC - XC1701PC20I
Order 'ic prom ser i-temp 1k 20-plcc - XC1701PC20I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC1701PC20I-ND.
IC PROM SER C-TEMP 1K 8-DIP - XC1701PD8C
Order 'ic prom ser c-temp 1k 8-dip - XC1701PD8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC1701PD8C-ND.
IC PROM SER I-TEMP 1K 8-DIP - XC1701PD8I
Order 'ic prom ser i-temp 1k 8-dip - XC1701PD8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC1701PD8I-ND.
IC PROM SER C-TEMP 1K 20-PSOP - XC1701SO20C
Order 'ic prom ser c-temp 1k 20-psop - XC1701SO20C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC1701SO20C-ND.
IC PROM SER I-TEMP 1K 20-PSOP - XC1701SO20I
Order 'ic prom ser i-temp 1k 20-psop - XC1701SO20I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC1701SO20I-ND.
IC PROM SER C-TEMP 128K 20-PLCC - XC17128ELPC20C
Order 'ic prom ser c-temp 128k 20-plcc - XC17128ELPC20C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17128ELPC20C-ND.
IC PROM SER I-TEMP 128K 20-PLCC - XC17128ELPC20I
Order 'ic prom ser i-temp 128k 20-plcc - XC17128ELPC20I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17128ELPC20I-ND.
IC PROM SER I-TEMP 128K 8-DIP - XC17128ELPD8I
Order 'ic prom ser i-temp 128k 8-dip - XC17128ELPD8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17128ELPD8I-ND.
IC PROM SER I-TEMP 128K 20-PLCC - XC17128EPC20I
Order 'ic prom ser i-temp 128k 20-plcc - XC17128EPC20I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17128EPC20I-ND.
IC PROM SER I-TEMP 128K 8-DIP - XC17128EPD8I
Order 'ic prom ser i-temp 128k 8-dip - XC17128EPD8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17128EPD8I-ND.
IC PROM SER C-TEMP 256K 20-PLCC - XC17256ELPC20C
Order 'ic prom ser c-temp 256k 20-plcc - XC17256ELPC20C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17256ELPC20C-ND.
Send this link via E-Mail
Help With This Screen