IC SRL CONFIG EEPROM 2M 44-PLCC - AT17LV002-10BJC - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | AT17LV002-10BJC-ND |
1 25 100 |
39.75000 27.20680 25.16540 |
Extended Price
39.75 680.17 2516.54 |
| Manufacturer Part Number | AT17LV002-10BJC | |||
| Description | IC SRL CONFIG EEPROM 2M 44-PLCC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AT17LV002-10BJC |
| Vendor | Atmel |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 44-PLCC |
| Memory Type | Configuration EEPROM |
| Memory Size (Configuration) | 2 Mb [256 kB] (2 M x 1) |
| Interface(s) | Xilinx |
| Supply Voltage Typical | 3.00 V [Nom] |
| Supply Voltage Typical | 3.30 V [Nom] |
| Supply Voltage Typical | 5.00 V [Nom] |
| Packaging | Tube |
| Supply Voltage | 3.00 V [Min] |
| Supply Voltage | 5.25 V [Max] |
| Clock Frequency | 15.000 MHz [Max] |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Temperature Grade | Commercial |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT17LV002 10BJC AT17LV00210BJC |
AT17LV002-10BJC Specification Sheet
IC SRL CONFIG EEPROM 2M 44-PLCC - AT17LV002-10BJC (AT17LV002-10BJC-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC SRL CONFIG EEPROM 2M 44-PLCC - AT17LV002-10BJC
Order 'ic srl config eeprom 2m 44-plcc - AT17LV002-10BJC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV002-10BJC-ND.
IC SRL CONFIG EEPROM 2M 44-PLCC - AT17LV002-10BJI
Order 'ic srl config eeprom 2m 44-plcc - AT17LV002-10BJI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV002-10BJI-ND.
IC SRL CONFIG EEPROM 2M 20-PLCC - AT17LV002-10JI
Order 'ic srl config eeprom 2m 20-plcc - AT17LV002-10JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV002-10JI-ND.
IC SRL CONFIG EEPROM 2M 20-PLCC - AT17LV002-10JU
Order 'ic srl config eeprom 2m 20-plcc - AT17LV002-10JU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV002-10JU-ND.
IC SRL CONFIG EEPROM 2M 44-TQFP - AT17LV002-10TQI
Order 'ic srl config eeprom 2m 44-tqfp - AT17LV002-10TQI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV002-10TQI-ND.
IC SRL CONFIG EEPROM 2M 20-PLCC - AT17LV002A-10BJC
Order 'ic srl config eeprom 2m 20-plcc - AT17LV002A-10BJC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV002A-10BJC-ND.
IC SRL CONFIG EEPROM 2M LV 8LAP - AT17LV002-10CC
Order 'ic srl config eeprom 2m lv 8lap - AT17LV002-10CC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV002-10CC-ND.
IC SRL CONFIG EEPROM 2M 8-LAP - AT17LV002-10CI
Order 'ic srl config eeprom 2m 8-lap - AT17LV002-10CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV002-10CI-ND.
IC SRL CONFIG EEPROM 2M 8-LAP - AT17LV002-10CU
Order 'ic srl config eeprom 2m 8-lap - AT17LV002-10CU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV002-10CU-ND.
IC SRL CONFIG EEPROM 2M 20-PLCC - AT17LV002A-10BJI
Order 'ic srl config eeprom 2m 20-plcc - AT17LV002A-10BJI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV002A-10BJI-ND.
IC SRL CONFIG EEPROM 2M 20-PLCC - AT17LV002A-10JC
Order 'ic srl config eeprom 2m 20-plcc - AT17LV002A-10JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV002A-10JC-ND.
IC SRL CONFIG EEPROM 2M 20-PLCC - AT17LV002A-10JI
Order 'ic srl config eeprom 2m 20-plcc - AT17LV002A-10JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV002A-10JI-ND.
IC SRL CONFIG EEPROM 2M 20-PLCC - AT17LV002A-10JU
Order 'ic srl config eeprom 2m 20-plcc - AT17LV002A-10JU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV002A-10JU-ND.
IC SRL CONFIG EEPROM 2M 20-PLCC - AT17LV020-10JI
Order 'ic srl config eeprom 2m 20-plcc - AT17LV020-10JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV020-10JI-ND.
IC SRL CONFIG EEPROM 2M 44PLCC - AT17C002A-10BJC
Order 'ic srl config eeprom 2m 44plcc - AT17C002A-10BJC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17C002A-10BJC-ND.
Send this link via E-Mail
Help With This Screen