IC FLASH CONFIG 16M 8LAP - AT17F16A-30CU
| Digi-Key Part Number | AT17F16A-30CU-ND |
1 25 100 |
30.10000 18.90000 17.50000 |
Extended Price
30.10 472.50 1750.00 |
| Manufacturer Part Number | AT17F16A-30CU | |||
| Description | IC FLASH CONFIG 16M 8LAP | |||
| Quantity Available | 63 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AT17F16A-30CU |
| Vendor | Atmel |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-LAP |
| Memory Type | Configuration Flash |
| Memory Size (Configuration) | 16 Mb [2 MB] (16 M x 1) |
| Interface(s) | Altera |
| Supply Voltage Typical | 3.00 V [Nom] |
| Supply Voltage Typical | 3.30 V [Nom] |
| Packaging | Tube |
| Supply Voltage | 2.97 V [Min] |
| Supply Voltage | 3.63 V [Max] |
| Clock Frequency | 33.000 MHz [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Temperature Grade | Industrial |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AT17F16A 30CU AT17F16A30CU |
AT17F16A-30CU Specification Sheet
IC FLASH CONFIG 16M 8LAP - AT17F16A-30CU (AT17F16A-30CU-ND)
Related parts:IC FLASH CONFIG 16M 8LAP - AT17F16A-30CU
Order 'ic flash config 16m 8lap - AT17F16A-30CU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17F16A-30CU-ND.
IC FLASH CONFIG 16M 8LAP - AT17F16-30CU
Order 'ic flash config 16m 8lap - AT17F16-30CU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17F16-30CU-ND.
IC FLASH CONFIG 16M 8LAP - AT17F16A-30CC
Order 'ic flash config 16m 8lap - AT17F16A-30CC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17F16A-30CC-ND.
IC FLASH CONFIG 4M 8LAP - AT17F040-30CU
Order 'ic flash config 4m 8lap - AT17F040-30CU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17F040-30CU-ND.
IC FLASH CONFIG 4M 8LAP - AT17F040A-30CU
Order 'ic flash config 4m 8lap - AT17F040A-30CU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17F040A-30CU-ND.
IC FLASH CONFIG 8M 8LAP - AT17F080-30CU
Order 'ic flash config 8m 8lap - AT17F080-30CU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17F080-30CU-ND.
IC FLASH CONFIG 8M 8LAP - AT17F080A-30CU
Order 'ic flash config 8m 8lap - AT17F080A-30CU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17F080A-30CU-ND.
IC FLASH CONFIG 16M 8LAP - AT17F16-30CC
Order 'ic flash config 16m 8lap - AT17F16-30CC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17F16-30CC-ND.
IC FLASH CONFIG 16M 8LAP - AT17F16-30CI
Order 'ic flash config 16m 8lap - AT17F16-30CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17F16-30CI-ND.
IC FLASH CONFIG 16M 20PLCC - AT17F16A-30JC
Order 'ic flash config 16m 20plcc - AT17F16A-30JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17F16A-30JC-ND.
IC FLASH CONFIG 16M 20PLCC - AT17F16A-30JI
Order 'ic flash config 16m 20plcc - AT17F16A-30JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17F16A-30JI-ND.
IC FLASH CONFIG 16M 20PLCC - AT17F16A-30JU
Order 'ic flash config 16m 20plcc - AT17F16A-30JU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17F16A-30JU-ND.
IC FLASH CONFIG 4M 8LAP - AT17F040-30CC
Order 'ic flash config 4m 8lap - AT17F040-30CC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17F040-30CC-ND.
IC FLASH CONFIG 4M 8LAP - AT17F040-30CI
Order 'ic flash config 4m 8lap - AT17F040-30CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17F040-30CI-ND.
IC FLASH CONFIG 8M 8LAP - AT17F080-30CC
Order 'ic flash config 8m 8lap - AT17F080-30CC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17F080-30CC-ND.
Send this link via E-Mail
Help With This Screen