IC FLASH CONFIG 16M 44TQFP - AT17F16-30TQI - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | AT17F16-30TQI-ND |
1 25 100 |
37.09000 23.29000 21.56010 |
Extended Price
37.09 582.25 2156.01 |
| Manufacturer Part Number | AT17F16-30TQI | |||
| Description | IC FLASH CONFIG 16M 44TQFP | |||
| Quantity Available | 145 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AT17F16-30TQI |
| Vendor | Atmel |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 44-PLCC |
| Memory Type | Configuration Flash |
| Memory Size (Configuration) | 16 Mb [2 MB] (16 M x 1) |
| Interface(s) | Xilinx |
| Supply Voltage Typical | 3.00 V [Nom] |
| Supply Voltage Typical | 3.30 V [Nom] |
| Packaging | Tray |
| Supply Voltage | 2.97 V [Min] |
| Supply Voltage | 3.63 V [Max] |
| Clock Frequency | 33.000 MHz [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Temperature Grade | Industrial |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT17F16 30TQI AT17F1630TQI |
AT17F16-30TQI Specification Sheet
IC FLASH CONFIG 16M 44TQFP - AT17F16-30TQI (AT17F16-30TQI-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC FLASH CONFIG 16M 44TQFP - AT17F16-30TQI
Order 'ic flash config 16m 44tqfp - AT17F16-30TQI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17F16-30TQI-ND.
IC FLASH CONFIG 16M 44TQFP - AT17F16-30TQC
Order 'ic flash config 16m 44tqfp - AT17F16-30TQC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17F16-30TQC-ND.
IC FLASH CONFIG 8M 44TQFP - AT17F080-30TQI
Order 'ic flash config 8m 44tqfp - AT17F080-30TQI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17F080-30TQI-ND.
IC FLASH CONFIG 16M 44PLCC - AT17F16-30BJC
Order 'ic flash config 16m 44plcc - AT17F16-30BJC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17F16-30BJC-ND.
IC FLASH CONFIG 16M 44PLCC - AT17F16-30BJI
Order 'ic flash config 16m 44plcc - AT17F16-30BJI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17F16-30BJI-ND.
IC FLASH CONFIG 16M 8LAP - AT17F16-30CC
Order 'ic flash config 16m 8lap - AT17F16-30CC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17F16-30CC-ND.
IC FLASH CONFIG 16M 8LAP - AT17F16-30CI
Order 'ic flash config 16m 8lap - AT17F16-30CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17F16-30CI-ND.
IC FLASH CONFIG 16M 8LAP - AT17F16-30CU
Order 'ic flash config 16m 8lap - AT17F16-30CU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17F16-30CU-ND.
IC FLASH CONFIG 16M 20PLCC - AT17F16-30JC
Order 'ic flash config 16m 20plcc - AT17F16-30JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17F16-30JC-ND.
IC FLASH CONFIG 16M 20PLCC - AT17F16-30JI
Order 'ic flash config 16m 20plcc - AT17F16-30JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17F16-30JI-ND.
IC FLASH CONFIG 16M 20PLCC - AT17F16-30JU
Order 'ic flash config 16m 20plcc - AT17F16-30JU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17F16-30JU-ND.
IC FLASH CONFIG 8M 44TQFP - AT17F080-30TQC
Order 'ic flash config 8m 44tqfp - AT17F080-30TQC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17F080-30TQC-ND.
IC FLASH CONFIG 16M 8LAP - AT17F16A-30CC
Order 'ic flash config 16m 8lap - AT17F16A-30CC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17F16A-30CC-ND.
IC FLASH CONFIG 16M 8LAP - AT17F16A-30CU
Order 'ic flash config 16m 8lap - AT17F16A-30CU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17F16A-30CU-ND.
IC FLASH CONFIG 16M 20PLCC - AT17F16A-30JC
Order 'ic flash config 16m 20plcc - AT17F16A-30JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17F16A-30JC-ND.
Send this link via E-Mail
Help With This Screen